ex VAT

5600µF SMD Aluminium Electrolytic Capacitors:

7,382 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Voltage Rating
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Diameter
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2254455

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 0.0891
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2069164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.176
100+
€ 0.150
500+
€ 0.117
1000+
€ 0.0975
2000+
€ 0.0891
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
16V
-
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
-
4.3mm
5.4mm
90mA
-55°C
105°C
-
2254446

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€ 0.141
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2408683

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€ 0.174
Min: 900 / Mult: 900
Radial Can - SMD
100µF
50V
-
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
2408681

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€ 0.173
Min: 900 / Mult: 900
Radial Can - SMD
220µF
25V
-
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
8823367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.178
100+
€ 0.158
500+
€ 0.123
1000+
€ 0.0984
2500+
€ 0.0938
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
10µF
50V
-
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
165mA
-55°C
105°C
AEC-Q200
2254395

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 0.205
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
6.2mm
300mA
-55°C
105°C
AEC-Q200
1850102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.437
50+
€ 0.270
100+
€ 0.243
250+
€ 0.201
500+
€ 0.154
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2507722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.876
10+
€ 0.428
50+
€ 0.407
100+
€ 0.386
200+
€ 0.378
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
10V
-
0.08ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2610825

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.239
2500+
€ 0.189
5000+
€ 0.178
7500+
€ 0.167
Min: 500 / Mult: 500
Radial Can - SMD
680µF
16V
-
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
10mm
-
-
-
10.5mm
-
-55°C
105°C
-
2408615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 0.192
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
-
6.2mm
500mA
-55°C
105°C
AEC-Q200
2753083

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 0.107
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
63V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
80mA
-55°C
105°C
AEC-Q200
2753138

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
€ 0.640
Min: 200 / Mult: 200
Radial Can - SMD
100µF
80V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
2326133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.664
10+
€ 0.337
50+
€ 0.320
100+
€ 0.302
200+
€ 0.296
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
-
10.2mm
310mA
-40°C
85°C
AEC-Q200
3126737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
€ 1.270
Min: 125 / Mult: 125
Radial Can - SMD
1500µF
35V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
-
16.8mm
1.8A
-55°C
105°C
AEC-Q200
2805742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.126
Min: 500 / Mult: 500
Radial Can - SMD
470µF
25V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2326229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.242
50+
€ 0.151
250+
€ 0.132
500+
€ 0.0957
1000+
€ 0.0868
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
-
0
Polar
HA Series
± 20%
Solder
4mm
-
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
2254350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.270
Min: 500 / Mult: 500
Radial Can - SMD
220µF
25V
-
-
0
Polar
FC Series
± 20%
Solder
10mm
-
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1714742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.782
10+
€ 0.499
50+
€ 0.486
100+
€ 0.394
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
-
10.2mm
238mA
-40°C
105°C
AEC-Q200
1244344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.356
50+
€ 0.184
100+
€ 0.164
250+
€ 0.151
500+
€ 0.117
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
10V
-
-
0
Polar
FC Series
± 20%
Solder
5mm
-
-
-
5.4mm
95mA
-40°C
105°C
AEC-Q200
2408611

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.287
Min: 500 / Mult: 500
Radial Can - SMD
470µF
10V
-
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2629567

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
125+
€ 1.140
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
50V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
3299841

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.178
Min: 500 / Mult: 500
Radial Can - SMD
470µF
6.3V
-
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
3345894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.419
50+
€ 0.243
100+
€ 0.216
250+
€ 0.192
500+
€ 0.157
Min: 1 / Mult: 1
Radial Can - SMD
150µF
10V
-
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
64mA
-40°C
105°C
AEC-Q200
2254391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€ 0.136
Min: 900 / Mult: 900
Radial Can - SMD
150µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1-25 of 7382 items
of 296 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account