ex VAT

35V Leaded Aluminium Electrolytic Capacitors:

10,000 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1744924

RoHS

Each
1+
€ 1.400
5+
€ 1.250
10+
€ 1.100
20+
€ 1.010
40+
€ 0.869
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
9452397

RoHS

Each
1+
€ 0.152
50+
€ 0.0857
100+
€ 0.076
250+
€ 0.0559
500+
€ 0.0496
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
-
5mm
MCUMHR Series
-
42mA
-40°C
85°C
-
9452192

RoHS

Each
1+
€ 0.104
50+
€ 0.067
100+
€ 0.0584
250+
€ 0.0381
500+
€ 0.036
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2068762

RoHS

Date/Lot Code

Each
10+
€ 0.0724
100+
€ 0.0629
500+
€ 0.0467
1000+
€ 0.0385
2000+
€ 0.0346
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
90mA
-25°C
105°C
-
1855164

RoHS

Each
1+
€ 0.886
5+
€ 0.791
10+
€ 0.527
20+
€ 0.485
40+
€ 0.460
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
2068749

RoHS

Date/Lot Code

Each
10+
€ 0.111
100+
€ 0.0881
500+
€ 0.0749
1000+
€ 0.0626
2000+
€ 0.0598
More Pricing...
Min: 10 / Mult: 10
330µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
ESH Series
-
285mA
-25°C
105°C
-
1848382

RoHS

Each
5+
€ 0.131
50+
€ 0.0884
250+
€ 0.0812
500+
€ 0.0658
1000+
€ 0.0588
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
1855152

RoHS

Date/Lot Code

Each
1+
€ 0.600
5+
€ 0.581
10+
€ 0.317
25+
€ 0.292
50+
€ 0.268
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FC Series
-
995mA
-55°C
105°C
AEC-Q200
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.715
Min: 500 / Mult: 500
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2480458

RoHS

Each
1+
€ 3.610
5+
€ 3.080
10+
€ 2.830
25+
€ 2.290
50+
€ 2.050
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
BXW Series
-
1.935A
-40°C
105°C
-
2508161

RoHS

Date/Lot Code

Each
10+
€ 0.544
100+
€ 0.446
500+
€ 0.399
1000+
€ 0.352
2000+
€ 0.305
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2610810

RoHS

Each
1+
€ 0.224
50+
€ 0.112
100+
€ 0.0895
250+
€ 0.073
500+
€ 0.0648
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2313355
Each (Supplied on Full Reel)
Full Reel
Packaging Options
9500+
€ 0.178
Min: 9500 / Mult: 9500
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
1744935

RoHS

Each
1+
€ 0.653
5+
€ 0.518
10+
€ 0.437
25+
€ 0.402
50+
€ 0.374
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2313302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.406
Min: 5000 / Mult: 5000
4700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
2508145

RoHS

Each
1+
€ 0.990
5+
€ 0.947
10+
€ 0.691
25+
€ 0.636
50+
€ 0.581
More Pricing...
Min: 1 / Mult: 1
270µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FR Series
0.33ohm
1.582A
-40°C
105°C
-
2750173

RoHS

Each
1+
€ 5.650
10+
€ 3.920
50+
€ 3.500
100+
€ 3.220
Min: 1 / Mult: 1
2700µF
40V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
18mm
-
-
39mm
B41790 Series
0.017ohm
6.5A
-55°C
125°C
-
2313310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€ 0.204
Min: 500 / Mult: 500
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2313296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.261
Min: 500 / Mult: 500
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2068751

RoHS

Date/Lot Code

Each
10+
€ 0.142
100+
€ 0.113
500+
€ 0.0959
1000+
€ 0.087
3000+
€ 0.0793
More Pricing...
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
15mm
ESH Series
-
530mA
-25°C
105°C
-
1744966

RoHS

Each
1+
€ 1.490
5+
€ 1.100
10+
€ 1.040
20+
€ 0.929
40+
€ 0.816
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2480323

RoHS

Each
1+
€ 2.330
10+
€ 1.690
50+
€ 1.390
100+
€ 1.240
200+
€ 1.080
More Pricing...
Min: 1 / Mult: 1
39µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
20mm
BXW Series
-
900mA
-40°C
105°C
-
3132102

RoHS

Date/Lot Code

Each
1+
€ 0.971
10+
€ 0.902
25+
€ 0.832
50+
€ 0.763
100+
€ 0.678
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
20mm
WCAP-AT1H Series
-
1.035A
-40°C
105°C
-
2480227

RoHS

Each
1+
€ 1.910
10+
€ 1.410
50+
€ 1.140
100+
€ 0.938
200+
€ 0.814
More Pricing...
Min: 1 / Mult: 1
120µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
25mm
BXW Series
-
750mA
-40°C
105°C
-
2900583

RoHS

Date/Lot Code

Each
1+
€ 1.870
5+
€ 1.820
10+
€ 1.010
20+
€ 0.995
40+
€ 0.953
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FS Series
-
1.45A
-40°C
105°C
-
1-25 of 10000 items
of 400 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account