Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC160080A6W-FPTLW
Order Code2483364
Product RangeMC160080A6W
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.200 |
5+ | € 55.010 |
10+ | € 51.910 |
50+ | € 50.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC160080A6W-FPTLW
Order Code2483364
Product RangeMC160080A6W
Technical Datasheet
Resolution160 x 80
Display AppearanceBlack on White
Logic Voltage3V to 5V
Interface TypeParallel
Font SetEnglish, Euro, Japanese
Display ModeTransflective
LCD Display TypeFSTN
Module Size100mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product RangeMC160080A6W
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD module
- Resolution 160x80 dots (160 x 80)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard RA6963 or equivalent Controller with standard parallel interface
- Controller provides onboard 128 character fonts (English/European)
- 5V logic supply
- 1/80 display dut
- White LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (bottom, right) with 2.54mm pitch
- Overall dimensions - 100.0 x 54.0 x 14.6mm
- Viewing area - 72.0 x 40.0mm
- Dot size - 0.39 x 0.39mm
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
160 x 80
Logic Voltage
3V to 5V
Font Set
English, Euro, Japanese
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC160080A6W
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
100mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07