ex VAT

186W AC / DC LED Power Supplies:

8 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944060

RoHS

Each
1+
€ 54.670
5+
€ 53.580
10+
€ 52.480
50+
€ 51.390
Min: 1 / Mult: 1
-
186W
30VDC
6.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481729

RoHS

Each
1+
€ 47.830
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481742

RoHS

Each
1+
€ 49.020
Min: 1 / Mult: 1
ITE & LED Lighting
186W
30VDC
6.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481741

RoHS

Each
1+
€ 50.120
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481721

RoHS

Each
1+
€ 49.010
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481733

RoHS

Each
1+
€ 51.150
Min: 1 / Mult: 1
ITE & LED Lighting
186W
20VDC
9.3A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481734

RoHS

Each
1+
€ 51.150
Min: 1 / Mult: 1
ITE & LED Lighting
186W
30VDC
6.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3481722

RoHS

Each
1+
€ 49.010
Min: 1 / Mult: 1
ITE & LED Lighting
186W
30VDC
6.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
1-8 of 8 items
of 1 page(s)
Trade Account