Thermoelectric Modules & Assemblies:
170 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Farnell Spain. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Molex / Partner Stock & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 33.900 3+ € 31.530 | Min: 1 / Mult: 1 | - | 1 Stage | - | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ € 32.280 3+ € 27.610 10+ € 25.060 25+ € 22.680 100+ € 21.650 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30.400 3+ € 25.990 10+ € 23.600 25+ € 21.350 100+ € 20.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 49.870 3+ € 46.390 10+ € 43.370 25+ € 41.560 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 31.760 3+ € 27.160 10+ € 24.660 25+ € 22.310 100+ € 21.300 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ € 31.820 3+ € 27.210 10+ € 24.710 25+ € 22.350 100+ € 21.340 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 111.310 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 27.600 3+ € 23.600 10+ € 21.430 25+ € 19.390 100+ € 18.510 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 29.270 3+ € 27.230 10+ € 25.460 25+ € 24.400 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 27.140 3+ € 23.210 10+ € 21.070 25+ € 19.060 100+ € 18.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 53.230 3+ € 49.970 10+ € 44.520 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 36.900 3+ € 34.320 10+ € 32.090 25+ € 30.750 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 30.240 3+ € 28.130 10+ € 26.290 25+ € 25.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 38.870 3+ € 33.240 10+ € 30.170 25+ € 27.300 100+ € 26.060 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 35.990 3+ € 30.770 10+ € 27.940 25+ € 25.280 100+ € 24.130 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 31.760 3+ € 29.540 10+ € 27.610 25+ € 26.460 | Min: 1 / Mult: 1 | - | 1 Stage | - | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 110.520 5+ € 87.920 10+ € 86.160 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 30.600 5+ € 26.230 10+ € 24.160 20+ € 20.870 50+ € 20.450 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 23.450 3+ € 18.100 10+ € 14.960 25+ € 13.580 100+ € 12.290 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 64.810 3+ € 60.840 10+ € 54.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
Each | 1+ € 53.900 3+ € 50.600 10+ € 45.080 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 29.610 3+ € 27.540 10+ € 25.750 25+ € 24.670 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 58.440 3+ € 54.360 10+ € 50.820 25+ € 48.700 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 50.080 3+ € 46.580 10+ € 43.540 25+ € 41.730 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 34.560 3+ € 32.150 10+ € 30.050 25+ € 28.800 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped |