0
0 Items€ 0.00
ex VAT
ex VAT

Sensor Connectors:

9 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2792840

RoHS

Each
1+
€ 28.970
5+
€ 27.520
10+
€ 26.800
25+
€ 26.070
50+
€ 24.620
Min: 1 / Mult: 1
M12 Push-In
M12
Female
2Contacts
2 Positions
Push In Socket
Straight Cable Mount
IP65, IP67
B Coded
Zinc Body
Bronze
Gold
4A
60VDC
2912993

RoHS

Each
1+
€ 6.370
10+
€ 5.540
100+
€ 4.200
250+
€ 3.930
500+
€ 3.750
More Pricing...
Min: 1 / Mult: 1
-
M12
Female
2Contacts
2 Positions
Screw Socket
Right Angle Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate), Glass Filled Body
Bronze
Gold
4A
250V
2792838

RoHS

Each
1+
€ 28.240
5+
€ 26.800
10+
€ 26.110
25+
€ 25.420
50+
€ 23.980
Min: 1 / Mult: 1
M12 Push-In
M12
Male
2Contacts
2 Positions
Push In Pin
Straight Cable Mount
IP65, IP67
B Coded
Zinc Body
Bronze
Gold
4A
60VDC
2830225

RoHS

Each
1+
€ 8.710
10+
€ 6.040
25+
€ 5.440
100+
€ 4.840
250+
€ 4.820
More Pricing...
Min: 1 / Mult: 1
VULCON Series
M5
Male
2Contacts
2 Positions
PCB Pin
Straight Panel Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
Gold
1A
60VDC
2792841

RoHS

Each
1+
€ 29.270
5+
€ 27.840
10+
€ 27.080
25+
€ 26.310
50+
€ 24.880
Min: 1 / Mult: 1
M12 Push-In
M12
Female
2Contacts
2 Positions
Push In Socket
Right Angle Cable Mount
IP65, IP67
B Coded
Zinc Body
Bronze
Gold
4A
60VDC
2792839

RoHS

Each
1+
€ 29.000
5+
€ 27.550
10+
€ 26.830
25+
€ 26.100
50+
€ 24.650
Min: 1 / Mult: 1
M12 Push-In
M12
Male
2Contacts
2 Positions
Push In Pin
Right Angle Cable Mount
IP65, IP67
B Coded
Zinc Body
Bronze
Gold
4A
60VDC
2830232

RoHS

Each
1+
€ 14.160
10+
€ 11.180
25+
€ 9.680
100+
€ 9.100
250+
€ 8.400
More Pricing...
Min: 1 / Mult: 1
VULCON Series
M5
Female
2Contacts
2 Positions
PCB Socket
Right Angle Panel Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
Gold
1A
60VDC
2830231

RoHS

Each
1+
€ 14.720
10+
€ 12.700
25+
€ 11.390
100+
€ 11.020
250+
€ 10.420
More Pricing...
Min: 1 / Mult: 1
VULCON Series
M5
Male
2Contacts
2 Positions
PCB Pin
Right Angle Panel Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
Gold
1A
60VDC
2830212

RoHS

Each
1+
€ 7.230
10+
€ 5.520
100+
€ 4.660
250+
€ 4.530
500+
€ 4.400
More Pricing...
Min: 1 / Mult: 1
VULCON Series
M5
Female
2Contacts
2 Positions
Solder Socket
Straight Cable Mount
IP67
-
TPU (Thermoplastic Polyurethane) Body
Brass
Gold
1A
60VDC
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account