0
0 Items€ 0.00
ex VAT
ex VAT

10A DC Power Connectors - Barrel Plugs & Jacks:

520 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2507904

RoHS

Each
1+
€ 1.580
10+
€ 1.300
100+
€ 1.290
Min: 1 / Mult: 1
Jack
7A
-
-
Cable Mount
Solder
-
-
25V
DC-IN JACK
1889312

RoHS

Pack of 10
1+
€ 7.270
10+
€ 5.610
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Solder
-
3.75mm
12V
-
2783266

RoHS

Each
1+
€ 11.310
10+
€ 8.410
Min: 1 / Mult: 1
Plug
3A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1608747

RoHS

Each
1+
€ 19.290
10+
€ 14.340
25+
€ 11.900
100+
€ 10.860
250+
€ 9.810
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
1608750
Each
1+
€ 19.290
10+
€ 14.340
25+
€ 11.900
100+
€ 10.860
250+
€ 9.810
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2mm
5.5mm
-
-
1216987

RoHS

Each
1+
€ 3.330
10+
€ 3.260
100+
€ 3.200
250+
€ 3.130
500+
€ 3.060
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Panel Mount
Solder
4mm
7mm
18V
-
224947

RoHS

Pack of 10
1+
€ 8.350
10+
€ 6.460
100+
€ 4.810
250+
€ 4.710
500+
€ 4.620
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
1871175

RoHS

Each
1+
€ 19.770
10+
€ 15.730
25+
€ 14.720
100+
€ 12.140
250+
€ 11.900
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
1871180

RoHS

Each
1+
€ 19.380
10+
€ 15.420
25+
€ 14.430
100+
€ 11.900
250+
€ 11.660
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.1mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
30V
-
1217038

RoHS

Each
10+
€ 1.330
50+
€ 1.170
100+
€ 1.160
250+
€ 1.140
500+
€ 1.120
More Pricing...
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1216992

RoHS

Each
1+
€ 1.780
10+
€ 1.340
100+
€ 1.140
500+
€ 1.050
1000+
€ 0.993
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
-
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1737258

RoHS

Each
1+
€ 1.610
25+
€ 1.350
50+
€ 1.110
150+
€ 0.950
250+
€ 0.828
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
1217034

RoHS

Each
10+
€ 0.941
50+
€ 0.707
100+
€ 0.605
250+
€ 0.553
500+
€ 0.525
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
2353932

RoHS

Each
1+
€ 2.350
10+
€ 1.340
100+
€ 0.957
500+
€ 0.809
1000+
€ 0.795
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.5mm
-
Panel Mount
Solder
-
5.8mm
12V
-
1889309

RoHS

Each
1+
€ 1.860
10+
€ 1.060
100+
€ 0.787
500+
€ 0.639
1000+
€ 0.627
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Solder
-
-
12V
-
1217039

RoHS

Each
1+
€ 1.530
10+
€ 1.150
100+
€ 0.984
500+
€ 0.899
1000+
€ 0.855
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.9mm
-
Through Hole Mount
Through Hole
-
6mm
12V
-
1568397

RoHS

Each
1+
€ 1.790
10+
€ 1.480
100+
€ 1.310
250+
€ 1.280
500+
€ 1.260
More Pricing...
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1871178

RoHS

Each
1+
€ 16.520
10+
€ 12.280
25+
€ 10.890
100+
€ 10.190
250+
€ 8.400
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30V
-
1216993

RoHS

Each
1+
€ 2.440
10+
€ 1.840
100+
€ 1.570
250+
€ 1.440
500+
€ 1.360
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Through Hole Mount
Solder
4mm
7mm
18V
1618
1737252

RoHS

Each
1+
€ 1.610
25+
€ 1.350
50+
€ 1.110
150+
€ 0.950
250+
€ 0.828
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Panel Mount
Quick Connect
-
5.7mm
12V
-
1854512

RoHS

CLIFF ELECTRONIC COMPONENTS
Each
1+
€ 2.380
10+
€ 1.690
100+
€ 1.230
250+
€ 1.140
500+
€ 1.090
More Pricing...
Min: 1 / Mult: 1
Socket
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
Dual DC Sockets
1871169

RoHS

Each
1+
€ 13.170
10+
€ 9.790
25+
€ 8.680
100+
€ 8.120
250+
€ 6.700
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
30V
-
Each
1+
€ 12.600
10+
€ 9.370
25+
€ 8.300
100+
€ 7.770
250+
€ 6.410
More Pricing...
Min: 1 / Mult: 1
Plug
8A
-
-
-
-
-
-
24V
Pro Car - 12V Cigar Plugs
1889307

RoHS

Each
1+
€ 2.340
10+
€ 1.650
100+
€ 1.210
250+
€ 1.120
500+
€ 1.070
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Surface Mount
Surface Mount
-
3.7mm
12V
-
1216986

RoHS

Each
1+
€ 2.760
10+
€ 2.070
100+
€ 1.770
250+
€ 1.620
500+
€ 1.540
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
1-25 of 520 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account