0
0 Items€ 0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3605001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0901
1000+
€ 0.0723
5000+
€ 0.0408
10000+
€ 0.040
Min: 500 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
HI Series
-
-
0.007ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3678440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0515
2500+
€ 0.0334
7500+
€ 0.0307
Min: 500 / Mult: 10
1005 [0402 Metric]
18ohm
-
1.2A
BLM02KX Series
-
-
0.045ohm
-
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3650605RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0388
2500+
€ 0.0324
7500+
€ 0.0318
Min: 500 / Mult: 10
0201 [0603 Metric]
470ohm
-
310mA
MMZ-H Series
-
-
0.65ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3648232RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0401
1000+
€ 0.0322
2000+
€ 0.0305
Min: 500 / Mult: 10
0603 [1608 Metric]
150ohm
-
1.8A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0801
250+
€ 0.0503
1000+
€ 0.0411
5000+
€ 0.0341
8000+
€ 0.032
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773567RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0151
2500+
€ 0.013
Min: 500 / Mult: 10
0402 [1005 Metric]
30ohm
-
1.7A
BBPY Series
-
-
0.05ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0715
2500+
€ 0.0593
6000+
€ 0.0557
12000+
€ 0.0517
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
-
5A
BBUP Series
-
-
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0248
500+
€ 0.0151
2500+
€ 0.013
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
-
1.7A
BBPY Series
-
-
0.05ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773600RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0258
2500+
€ 0.0214
10000+
€ 0.0176
18000+
€ 0.017
36000+
€ 0.0163
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773613RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0503
1000+
€ 0.0411
5000+
€ 0.0341
8000+
€ 0.032
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0353
1000+
€ 0.0311
5000+
€ 0.0239
12000+
€ 0.0224
24000+
€ 0.0209
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
4015936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0324
1500+
€ 0.0292
Min: 500 / Mult: 5
1206 [3216 Metric]
150ohm
-
900mA
MG Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0839
100+
€ 0.0581
500+
€ 0.0448
1000+
€ 0.0368
2000+
€ 0.0361
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
800mA
BMC Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4015950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0368
1500+
€ 0.0333
Min: 500 / Mult: 5
1206 [3216 Metric]
800ohm
-
300mA
MU Series
-
-
0.6ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0552
100+
€ 0.0438
500+
€ 0.0381
2500+
€ 0.0281
5000+
€ 0.0219
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
-
100mA
BMC Series
-
-
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996432RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0372
1000+
€ 0.0271
2000+
€ 0.0266
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
-
400mA
BMC Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3996482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.143
50+
€ 0.105
250+
€ 0.0762
500+
€ 0.0701
1500+
€ 0.0525
Min: 5 / Mult: 5
1206 [3216 Metric]
220ohm
-
350mA
BMC Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4167110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0572
100+
€ 0.040
500+
€ 0.0315
1000+
€ 0.0276
2000+
€ 0.0229
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
MMZ Series
-
-
0.18ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3996455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0477
1000+
€ 0.0351
2000+
€ 0.0344
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
300mA
BMC Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0868
1000+
€ 0.064
Min: 500 / Mult: 5
1210 [3225 Metric]
31ohm
-
500mA
BMC Series
-
-
0.1ohm
-
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
4015957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.485
50+
€ 0.262
100+
€ 0.233
250+
€ 0.182
Min: 1 / Mult: 1
1812 [4532 Metric]
1.3kohm
-
3A
MH Series
-
-
0.06ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
3996490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.161
50+
€ 0.118
250+
€ 0.0848
500+
€ 0.078
1500+
€ 0.0596
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
350mA
BMC Series
-
-
0.35ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.233
250+
€ 0.182
500+
€ 0.159
1000+
€ 0.149
Min: 100 / Mult: 1
1812 [4532 Metric]
150ohm
-
5A
MH Series
-
-
0.02ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
4015954RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0877
1000+
€ 0.0763
Min: 500 / Mult: 5
1806 [4516 Metric]
80ohm
-
3A
MH Series
-
-
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4167095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0505
2500+
€ 0.0394
7500+
€ 0.0298
Min: 500 / Mult: 10
0201 [0603 Metric]
240ohm
-
420mA
MMZ-H Series
-
-
0.32ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
51-75 of 4956 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account