We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2443246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0801
500+
€ 0.061
1000+
€ 0.041
2000+
€ 0.0405
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
600mA
EMIFIL BLM21AG Series
-
-
0.21ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2443237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.133
100+
€ 0.0992
500+
€ 0.0772
1000+
€ 0.0515
2000+
€ 0.051
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
500mA
EMIFIL BLM18HE Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.061
100+
€ 0.0334
500+
€ 0.0296
1000+
€ 0.0257
2000+
€ 0.0234
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
500mA
EMIFIL BLM18PG Series
-
-
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0591
100+
€ 0.0419
500+
€ 0.0324
1000+
€ 0.0248
2000+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
-
50mA
EMIFIL BLM18BD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0534
100+
€ 0.0372
500+
€ 0.0296
1000+
€ 0.0267
2000+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.18ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.145
100+
€ 0.108
500+
€ 0.0839
1000+
€ 0.0639
2000+
€ 0.0596
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0505
100+
€ 0.0362
500+
€ 0.0276
2500+
€ 0.0181
5000+
€ 0.0167
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
1.3A
EMIFIL BLM15PD Series
-
-
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0562
100+
€ 0.0381
500+
€ 0.0315
1000+
€ 0.0276
2000+
€ 0.0243
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
2A
EMIFIL BLM18PG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0543
100+
€ 0.0381
500+
€ 0.0296
1000+
€ 0.0267
2000+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0734
100+
€ 0.0524
500+
€ 0.040
1000+
€ 0.0324
2000+
€ 0.031
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.014ohm
-
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.200
50+
€ 0.109
250+
€ 0.0829
500+
€ 0.0734
1500+
€ 0.0648
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.7kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.8ohm
-
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2292377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.382
100+
€ 0.264
500+
€ 0.203
2500+
€ 0.183
5000+
€ 0.167
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
-
8A
HI Series
-
-
0.01ohm
-
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
1515671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0296
1000+
€ 0.0267
2000+
€ 0.0234
4000+
€ 0.020
Min: 500 / Mult: 10
0603 [1608 Metric]
1kohm
-
400mA
EMIFIL BLM18AG Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.040
1000+
€ 0.0324
2000+
€ 0.030
4000+
€ 0.0276
Min: 500 / Mult: 10
0805 [2012 Metric]
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
-
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.041
100+
€ 0.0296
500+
€ 0.0229
2500+
€ 0.0153
5000+
€ 0.0143
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
200mA
EMIFIL BLM15AG Series
-
-
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0734
100+
€ 0.0515
500+
€ 0.040
1000+
€ 0.0324
2000+
€ 0.0281
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.159
100+
€ 0.111
500+
€ 0.0839
1000+
€ 0.0639
2000+
€ 0.0596
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.045ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1515739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0534
100+
€ 0.0391
500+
€ 0.0305
1000+
€ 0.0267
2000+
€ 0.0248
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
-
0.09ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0315
1000+
€ 0.0276
2000+
€ 0.0229
4000+
€ 0.0181
Min: 500 / Mult: 10
0603 [1608 Metric]
470ohm
-
1A
EMIFIL BLM18PG Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0713
1000+
€ 0.0624
5000+
€ 0.0592
10000+
€ 0.0564
20000+
€ 0.0514
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0591
100+
€ 0.0419
500+
€ 0.0324
1000+
€ 0.0219
2000+
€ 0.021
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
450mA
EMIFIL BLM18BB Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0467
100+
€ 0.0334
500+
€ 0.0257
2500+
€ 0.0172
5000+
€ 0.0158
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
500mA
EMIFIL BLM15AX Series
-
-
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.041
100+
€ 0.0296
500+
€ 0.0229
2500+
€ 0.0153
5000+
€ 0.0139
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
200mA
EMIFIL BLM15BD Series
-
-
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.106
100+
€ 0.0744
500+
€ 0.0562
1000+
€ 0.0381
2000+
€ 0.0358
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
-
200mA
EMIFIL BLM21AG Series
-
-
0.13ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0725
100+
€ 0.0505
500+
€ 0.041
1000+
€ 0.0372
2000+
€ 0.0334
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.03ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
276-300 of 4955 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account