We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0516
100+
€ 0.0416
500+
€ 0.0384
1000+
€ 0.0339
2000+
€ 0.0291
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.061
100+
€ 0.0429
500+
€ 0.0334
1000+
€ 0.0229
2000+
€ 0.022
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
EMIFIL BLM18RK Series
-
-
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.248
50+
€ 0.223
250+
€ 0.189
500+
€ 0.174
1500+
€ 0.161
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
-
3A
WE-CBF Series
-
-
0.06ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.572
50+
€ 0.327
250+
€ 0.286
500+
€ 0.279
1000+
€ 0.271
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
-
5A
28C0236 Series
-
-
0.01ohm
-
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
1635726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.187
100+
€ 0.140
500+
€ 0.112
1000+
€ 0.104
2000+
€ 0.102
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.112
100+
€ 0.0715
500+
€ 0.0543
1000+
€ 0.0381
2000+
€ 0.0373
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
100mA
EMIFIL BLM18HD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.133
100+
€ 0.106
500+
€ 0.0982
1000+
€ 0.0972
2000+
€ 0.0946
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
-
50mA
WE-CBF Series
-
-
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.187
100+
€ 0.140
500+
€ 0.112
1000+
€ 0.104
2000+
€ 0.102
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
3A
WE-CBF Series
-
-
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 1.220
100+
€ 1.000
500+
€ 0.907
1000+
€ 0.827
2000+
€ 0.776
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.248
50+
€ 0.223
250+
€ 0.183
500+
€ 0.168
1500+
€ 0.156
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2A
WE-CBF Series
-
-
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
9526919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.381
50+
€ 0.210
250+
€ 0.159
500+
€ 0.139
1000+
€ 0.121
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
-
3.5A
EMIFIL BLM41PG Series
-
-
0.015ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1890599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.715
10+
€ 0.642
50+
€ 0.614
100+
€ 0.590
200+
€ 0.562
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
98ohm
-
18A
WE-PBF Series
-
-
900µohm
-
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
1635729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.145
100+
€ 0.138
500+
€ 0.113
1000+
€ 0.104
2000+
€ 0.100
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0543
100+
€ 0.0391
500+
€ 0.0296
1000+
€ 0.0267
2000+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.078
250+
€ 0.0621
1000+
€ 0.0543
5000+
€ 0.0516
10000+
€ 0.0491
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
-
1.5A
MI Series
-
-
0.05ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0944
100+
€ 0.0706
500+
€ 0.0562
1000+
€ 0.0439
2000+
€ 0.0401
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
600mA
EMIFIL BLM21AG Series
-
-
0.28ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0858
100+
€ 0.0601
500+
€ 0.0477
2500+
€ 0.0391
5000+
€ 0.0296
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
EMIFIL BLM15HD Series
-
-
1.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0534
100+
€ 0.0372
500+
€ 0.0296
1000+
€ 0.0267
2000+
€ 0.0224
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.18ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0296
1000+
€ 0.0267
2000+
€ 0.0224
4000+
€ 0.0181
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0713
1000+
€ 0.0624
5000+
€ 0.0592
10000+
€ 0.0564
20000+
€ 0.0514
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.106
100+
€ 0.0744
500+
€ 0.0562
1000+
€ 0.0381
2000+
€ 0.0367
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.4ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0734
100+
€ 0.0515
500+
€ 0.040
1000+
€ 0.0324
2000+
€ 0.0281
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.159
100+
€ 0.111
500+
€ 0.0839
1000+
€ 0.0639
2000+
€ 0.0596
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.045ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1515759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.041
100+
€ 0.0296
500+
€ 0.0229
2500+
€ 0.0153
5000+
€ 0.0143
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
200mA
EMIFIL BLM15AG Series
-
-
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2443252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0725
100+
€ 0.0505
500+
€ 0.041
1000+
€ 0.0372
2000+
€ 0.0334
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.03ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
251-275 of 4956 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account