3ohm MELF SMD Resistors:

18,426 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.0953
50+
€ 0.0734
250+
€ 0.0619
500+
€ 0.048
1500+
€ 0.0408
More Pricing...
Min: 5 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1713576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.372
50+
€ 0.184
250+
€ 0.153
500+
€ 0.145
1500+
€ 0.132
More Pricing...
Min: 5 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.0953
50+
€ 0.0734
250+
€ 0.0686
500+
€ 0.0561
1500+
€ 0.0449
More Pricing...
Min: 5 / Mult: 5
680ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.203
50+
€ 0.0857
250+
€ 0.0736
500+
€ 0.0615
1500+
€ 0.0413
More Pricing...
Min: 5 / Mult: 5
2.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.203
50+
€ 0.0857
250+
€ 0.0736
500+
€ 0.0615
1500+
€ 0.0413
More Pricing...
Min: 5 / Mult: 5
1.8kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2693241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€ 0.0315
Min: 3000 / Mult: 3000
1.2kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838155

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.340
50+
€ 0.882
250+
€ 0.721
500+
€ 0.574
1000+
€ 0.530
More Pricing...
Min: 5 / Mult: 5
15kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3782286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.902
50+
€ 0.704
250+
€ 0.401
500+
€ 0.320
1500+
€ 0.280
Min: 5 / Mult: 5
1Mohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.833
50+
€ 0.650
250+
€ 0.370
500+
€ 0.295
1500+
€ 0.259
More Pricing...
Min: 5 / Mult: 5
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.0437
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
3782287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.833
50+
€ 0.650
250+
€ 0.370
500+
€ 0.295
1500+
€ 0.259
More Pricing...
Min: 5 / Mult: 5
5kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215959RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.048
1500+
€ 0.0408
3000+
€ 0.039
Min: 500 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.166
50+
€ 0.0952
250+
€ 0.078
500+
€ 0.0708
1500+
€ 0.0553
More Pricing...
Min: 5 / Mult: 5
1Mohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.190
50+
€ 0.892
250+
€ 0.643
500+
€ 0.513
1500+
€ 0.474
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.460
50+
€ 0.419
250+
€ 0.331
500+
€ 0.276
1500+
€ 0.255
More Pricing...
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.000
50+
€ 0.858
250+
€ 0.718
500+
€ 0.663
1000+
€ 0.654
More Pricing...
Min: 5 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.340
50+
€ 0.882
250+
€ 0.721
500+
€ 0.574
1000+
€ 0.530
More Pricing...
Min: 5 / Mult: 5
8.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.914
50+
€ 0.714
250+
€ 0.597
500+
€ 0.507
1000+
€ 0.482
More Pricing...
Min: 5 / Mult: 5
2.2kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3214788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.242
50+
€ 0.149
250+
€ 0.0775
500+
€ 0.0637
1500+
€ 0.0457
Min: 5 / Mult: 5
220ohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.833
50+
€ 0.650
250+
€ 0.370
500+
€ 0.295
1500+
€ 0.259
More Pricing...
Min: 5 / Mult: 5
10kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713576RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
€ 0.184
250+
€ 0.153
500+
€ 0.145
1500+
€ 0.132
3000+
€ 0.114
Min: 100 / Mult: 5
100ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-250ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0615
1500+
€ 0.0413
3000+
€ 0.0351
Min: 500 / Mult: 5
1.8kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
1505916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.190
50+
€ 0.927
250+
€ 0.529
500+
€ 0.459
Min: 5 / Mult: 5
470ohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
2837994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.199
50+
€ 0.114
250+
€ 0.0935
500+
€ 0.078
1500+
€ 0.061
More Pricing...
Min: 5 / Mult: 5
12kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214855

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€ 0.302
Min: 3000 / Mult: 3000
22kohm
-
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 18426 items
of 738 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account