ex VAT

Through Hole Resistors:

22,397 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1174481

RoHS

Each
1+
€ 2.270
5+
€ 1.870
10+
€ 1.620
20+
€ 1.410
40+
€ 1.280
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SBC Series
17W
± 5%
-
Axial Leaded
-
340V
Wirewound
± 200ppm/°C
High Power
-
-
75mm
9mm
-55°C
350°C
-
9470611

RoHS

Date/Lot Code

Each
10+
€ 0.122
100+
€ 0.0554
500+
€ 0.0428
1000+
€ 0.0337
2500+
€ 0.0292
Min: 10 / Mult: 10
931kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-55°C
155°C
-
2419045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.060
50+
€ 0.845
250+
€ 0.761
500+
€ 0.627
1000+
€ 0.562
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2W
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
10.8mm
-
-65°C
230°C
-
9476784

RoHS

Date/Lot Code

Each
10+
€ 0.0752
100+
€ 0.0495
500+
€ 0.0381
1000+
€ 0.0306
2500+
€ 0.0228
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
7.5mm
-
-55°C
155°C
-
3229897

RoHS

Date/Lot Code

Each
10+
€ 0.354
100+
€ 0.265
500+
€ 0.207
1000+
€ 0.176
2000+
€ 0.152
More Pricing...
Min: 10 / Mult: 10
430ohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-55°C
155°C
-
3540727

RoHS

Each
10+
€ 0.0605
100+
€ 0.0302
500+
€ 0.0179
1000+
€ 0.0165
2000+
€ 0.0141
More Pricing...
Min: 10 / Mult: 10
91kohm
CF Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
-
6.3mm
-
-55°C
155°C
-
3541021

RoHS

Each
10+
€ 0.119
100+
€ 0.0539
500+
€ 0.0416
1000+
€ 0.0328
2500+
€ 0.0283
More Pricing...
Min: 10 / Mult: 10
365ohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-55°C
155°C
AEC-Q200
3540821

RoHS

Each
10+
€ 0.0409
100+
€ 0.0267
500+
€ 0.020
1000+
€ 0.0167
2500+
€ 0.0132
More Pricing...
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
-
3.2mm
-
-55°C
155°C
-
3230221

RoHS

Date/Lot Code

Each
1+
€ 1.320
50+
€ 0.696
100+
€ 0.616
250+
€ 0.567
1000+
€ 0.454
More Pricing...
Min: 1 / Mult: 1
4.7kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
3229961

RoHS

Date/Lot Code

Each
1+
€ 1.480
50+
€ 0.557
100+
€ 0.506
250+
€ 0.454
500+
€ 0.419
More Pricing...
Min: 1 / Mult: 1
20ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-55°C
155°C
-
3230025

RoHS

Date/Lot Code

Each
1+
€ 1.480
50+
€ 0.557
100+
€ 0.506
250+
€ 0.454
500+
€ 0.419
Min: 1 / Mult: 1
5.1kohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-55°C
155°C
-
3541603

RoHS

Date/Lot Code

Each
10+
€ 0.253
100+
€ 0.106
500+
€ 0.0906
1000+
€ 0.0721
2500+
€ 0.0613
Min: 10 / Mult: 10
1.02kohm
MFS Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
-
3.2mm
-
-55°C
155°C
AEC-Q200
3230024

RoHS

Date/Lot Code

Each
1+
€ 1.360
50+
€ 0.720
100+
€ 0.638
250+
€ 0.587
500+
€ 0.542
Min: 1 / Mult: 1
4.7kohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-55°C
155°C
-
1502909

RoHS

Date/Lot Code

Each
1+
€ 3.300
10+
€ 2.830
20+
€ 2.610
Min: 1 / Mult: 1
68Mohm
HB Series
800mW
± 1%
-
Radial Leaded
-
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
-
8mm
-
-55°C
125°C
-
1563223

RoHS

Date/Lot Code

Each
10+
€ 0.177
100+
€ 0.0841
500+
€ 0.057
1000+
€ 0.0491
2500+
€ 0.041
More Pricing...
Min: 10 / Mult: 10
4.02kohm
MCMF0W4 Series
250mW
± 0.5%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-55°C
155°C
-
1174349

RoHS

Each
1+
€ 1.220
5+
€ 0.697
10+
€ 0.574
20+
€ 0.528
40+
€ 0.478
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SBC Series
7W
± 10%
-
Radial Leaded
-
2.2V
Wirewound
± 400ppm/°C
High Power
-
-
38mm
8mm
-55°C
250°C
-
2340945

RoHS

Date/Lot Code

Each
1+
€ 2.190
50+
€ 0.738
100+
€ 0.629
250+
€ 0.533
Min: 1 / Mult: 1
1.5kohm
WP-S Series
4W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
200°C
-
9476849

RoHS

Date/Lot Code

Each
10+
€ 0.0762
100+
€ 0.0505
500+
€ 0.0381
1000+
€ 0.0316
2500+
€ 0.0228
Min: 10 / Mult: 10
3.3ohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
7.5mm
-
-55°C
155°C
-
9470190

RoHS

Date/Lot Code

Each
10+
€ 0.123
100+
€ 0.0558
500+
€ 0.0431
1000+
€ 0.0339
2500+
€ 0.0293
More Pricing...
Min: 10 / Mult: 10
806kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-55°C
155°C
-
3230178

RoHS

Date/Lot Code

Each
1+
€ 1.320
50+
€ 0.696
100+
€ 0.616
250+
€ 0.567
1000+
€ 0.454
Min: 1 / Mult: 1
110ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
3541062

RoHS

Each
10+
€ 0.122
100+
€ 0.0553
500+
€ 0.0427
1000+
€ 0.0337
2500+
€ 0.0292
More Pricing...
Min: 10 / Mult: 10
9.09kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-55°C
155°C
AEC-Q200
3229783

RoHS

Date/Lot Code

Each
10+
€ 0.0752
100+
€ 0.0376
500+
€ 0.0302
2500+
€ 0.0228
Min: 10 / Mult: 10
240ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-55°C
155°C
-
3229792

RoHS

Date/Lot Code

Each
10+
€ 0.0752
100+
€ 0.0376
500+
€ 0.0302
2500+
€ 0.0228
Min: 10 / Mult: 10
510ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-55°C
155°C
-
3230169

RoHS

Each
1+
€ 1.320
50+
€ 0.696
100+
€ 0.616
250+
€ 0.567
1000+
€ 0.454
More Pricing...
Min: 1 / Mult: 1
51ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
54mm
-
-55°C
155°C
-
3399681

RoHS

Each
1+
€ 1.200
50+
€ 0.513
100+
€ 0.452
250+
€ 0.390
500+
€ 0.364
More Pricing...
Min: 1 / Mult: 1
33ohm
ER Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 60ppm/°C
High Power
6mm
-
13.5mm
-
-55°C
200°C
-
26-50 of 22397 items
of 896 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account