ex VAT

Current Sense Through Hole Resistors:

877 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3766336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.664
10+
€ 0.468
20+
€ 0.459
Min: 1 / Mult: 1
0.47ohm
CRS Series
4W
Wirewound
Axial Leaded
-
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
3766335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.647
10+
€ 0.456
20+
€ 0.447
Min: 1 / Mult: 1
0.22ohm
CRS Series
4W
Wirewound
Axial Leaded
-
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
1200374

RoHS

Date/Lot Code

Each
5+
€ 2.300
50+
€ 1.170
250+
€ 0.856
500+
€ 0.774
1000+
€ 0.719
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+
€ 2.000
50+
€ 0.969
250+
€ 0.702
500+
€ 0.638
1000+
€ 0.624
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328275

RoHS

Date/Lot Code

Each
1+
€ 7.980
3+
€ 7.200
5+
€ 6.420
10+
€ 5.640
20+
€ 4.850
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
€ 7.360
3+
€ 6.530
5+
€ 5.710
10+
€ 4.880
20+
€ 4.410
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
€ 5.060
3+
€ 4.840
5+
€ 4.620
10+
€ 4.400
20+
€ 3.970
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200364

RoHS

Date/Lot Code

Each
5+
€ 2.110
50+
€ 0.975
250+
€ 0.780
500+
€ 0.715
1000+
€ 0.664
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328274

RoHS

Each
1+
€ 6.710
3+
€ 5.970
5+
€ 5.240
10+
€ 4.500
20+
€ 4.030
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200373

RoHS

Date/Lot Code

Each
5+
€ 2.510
50+
€ 1.190
250+
€ 0.899
500+
€ 0.794
1000+
€ 0.774
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200372

RoHS

Date/Lot Code

Each
5+
€ 2.440
50+
€ 1.220
250+
€ 1.100
500+
€ 1.010
1000+
€ 0.935
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
€ 6.020
3+
€ 5.890
5+
€ 5.760
10+
€ 5.630
20+
€ 5.130
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200377

RoHS

Date/Lot Code

Each
5+
€ 2.810
50+
€ 1.400
250+
€ 1.130
500+
€ 1.030
1000+
€ 0.954
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1173908

RoHS

Date/Lot Code

Each
1+
€ 1.210
5+
€ 0.980
10+
€ 0.950
20+
€ 0.919
40+
€ 0.840
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
-
6.4mm
-55°C
250°C
-
1200363

RoHS

Each
5+
€ 1.720
50+
€ 1.160
250+
€ 0.849
500+
€ 0.742
1000+
€ 0.678
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
2101746

RoHS

Date/Lot Code

Each
1+
€ 4.290
3+
€ 4.010
5+
€ 3.720
10+
€ 3.440
20+
€ 3.420
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
€ 16.880
10+
€ 12.090
20+
€ 10.820
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300mV
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
3542700

RoHS

Date/Lot Code

Each
5+
€ 1.140
50+
€ 0.634
250+
€ 0.592
500+
€ 0.538
1000+
€ 0.492
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
1858301

RoHS

Date/Lot Code

Each
1+
€ 3.730
10+
€ 3.080
20+
€ 2.870
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
29mm
8mm
-
-
0.84mm
-65°C
170°C
-
2328298

RoHS

Date/Lot Code

Each
1+
€ 6.790
3+
€ 6.220
5+
€ 5.660
10+
€ 5.090
20+
€ 4.700
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Date/Lot Code

Each
1+
€ 6.650
3+
€ 5.910
5+
€ 5.180
10+
€ 4.440
20+
€ 3.920
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328273

RoHS

Date/Lot Code

Each
1+
€ 6.590
3+
€ 5.900
5+
€ 5.200
10+
€ 4.510
20+
€ 4.040
More Pricing...
Min: 1 / Mult: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Date/Lot Code

Each
1+
€ 6.610
3+
€ 5.850
5+
€ 5.080
10+
€ 4.320
20+
€ 3.790
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2328293

RoHS

Date/Lot Code

Each
1+
€ 5.750
3+
€ 5.360
5+
€ 4.960
10+
€ 4.570
20+
€ 4.230
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Date/Lot Code

Each
1+
€ 6.900
10+
€ 4.030
25+
€ 3.360
50+
€ 3.010
100+
€ 2.570
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
1-25 of 877 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account