ex VAT

Resistor Kits & Assortments:

105 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3405261

RoHS

1 Kit
1+
€ 196.900
5+
€ 167.940
10+
€ 142.750
20+
€ 139.900
40+
€ 137.040
More Pricing...
Min: 1 / Mult: 1
6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors
1W
0ohm to 1Mohm
± 1%
6800
-
3213385

RoHS

Each
1+
€ 205.170
2+
€ 175.000
3+
€ 166.250
5+
€ 157.500
10+
€ 148.750
More Pricing...
Min: 1 / Mult: 1
1206 Size 0 Ohm to 1 Mohm Chip Resistors
500mW
0ohm to 1Mohm
± 1%
6050
-
3405259

RoHS

1 Kit
1+
€ 195.320
5+
€ 166.600
10+
€ 141.610
20+
€ 138.780
40+
€ 135.950
More Pricing...
Min: 1 / Mult: 1
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
500mW
1ohm to 1Mohm
± 1%
6300
-
3213384

RoHS

Each
1+
€ 208.620
2+
€ 177.940
3+
€ 169.040
5+
€ 160.150
10+
€ 151.250
More Pricing...
Min: 1 / Mult: 1
0805 Size 0 Ohm to 1 Mohm Chip Resistors
330mW
0ohm to 1Mohm
± 1%
6050
-
3213383

RoHS

Each
1+
€ 211.900
2+
€ 180.740
3+
€ 171.700
5+
€ 162.670
10+
€ 153.630
More Pricing...
Min: 1 / Mult: 1
0603 Size 0 Ohm to 1 Mohm Chip Resistors
200mW
0ohm to 1Mohm
± 1%
6050
-
2329842

RoHS

Date/Lot Code

1 Kit
1+
€ 241.370
5+
€ 231.010
10+
€ 220.650
Min: 1 / Mult: 1
CRG Series 0603 SMD Thick Film Resistors
100mW
-
± 5%
-
-
9343660

RoHS

Date/Lot Code

1 Kit
1+
€ 59.020
2+
€ 49.180
3+
€ 46.640
5+
€ 44.090
10+
€ 37.610
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3100
-
2329844

RoHS

Date/Lot Code

1 Kit
1+
€ 249.640
5+
€ 239.310
10+
€ 228.980
Min: 1 / Mult: 1
CRG Series 1206 SMD Thick Film Resistors
250mW
-
± 5%
-
-
1198152
1 Kit
1+
€ 278.140
5+
€ 244.100
10+
€ 232.710
Min: 1 / Mult: 1
-
600mW
1ohm to 10Mohm
± 1%
3080
COMP-CARD Resistors
1568341

RoHS

1 Kit
1+
€ 270.770
5+
€ 237.630
10+
€ 226.540
Min: 1 / Mult: 1
-
250mW
1ohm to 10Mohm
± 1%
16260
COMP-CARD Resistors
1568349

RoHS

1 Kit
1+
€ 86.990
3+
€ 79.020
5+
€ 72.920
10+
€ 69.350
20+
€ 66.110
Min: 1 / Mult: 1
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD Resistors
3213386

RoHS

Each
1+
€ 203.560
2+
€ 173.620
3+
€ 164.940
5+
€ 156.260
10+
€ 147.580
More Pricing...
Min: 1 / Mult: 1
2512 Size 0 Ohm to 1 Mohm Chip Resistors
2W
0ohm to 1Mohm
± 1%
6050
-
3405256

RoHS

1 Kit
1+
€ 187.520
5+
€ 159.950
10+
€ 135.950
20+
€ 133.230
40+
€ 130.510
More Pricing...
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0603Size E-24 Series Resistors
100mW
0ohm to 1Mohm
± 1%
8000
-
3405258

RoHS

1 Kit
1+
€ 195.320
5+
€ 166.600
10+
€ 141.610
20+
€ 138.780
40+
€ 135.950
More Pricing...
Min: 1 / Mult: 1
9900pcs, 99Values, 0R&1R to 1M, 1/4W, 1%, 1206Size E-24 Series Resistors
250mW
0ohm to 1Mohm
± 1%
9900
-
1568347

RoHS

1 Kit
1+
€ 115.980
5+
€ 97.220
10+
€ 92.460
Min: 1 / Mult: 1
1W 5% Metal Film E6 (2 Flap FL24/10) Resistors
1W
10ohm to 1Mohm
± 5%
1440
COMP-CARD Resistors
9341030

RoHS

Date/Lot Code

Each
1+
€ 68.170
2+
€ 64.650
3+
€ 61.120
5+
€ 52.130
10+
€ 49.520
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
-
3405255

RoHS

1 Kit
1+
€ 186.100
5+
€ 158.730
10+
€ 134.920
20+
€ 132.220
40+
€ 129.520
More Pricing...
Min: 1 / Mult: 1
16000pcs, 80Values, 0R&1R to 1M, 1/16W, 1%, 0402Size E-24 Series Resistors
63mW
0ohm to 1Mohm
± 1%
16000
-
1399544

RoHS

1 Kit
1+
€ 155.870
5+
€ 136.790
10+
€ 130.410
Min: 1 / Mult: 1
5 Flap FL24/10, 120 values / 2340 pc
250mW
10ohm to 1Mohm
± 5%
2340
COMP-CARD Resistors
1198147
1 Kit
1+
€ 159.090
5+
€ 139.620
10+
€ 133.100
Min: 1 / Mult: 1
0.6W 1% E24 Metal Film (5 Flap FL24/10) Resistors
600mW
10ohm to 1Mohm
± 1%
2340
COMP-CARD Resistors
2663517

RoHS

1 Kit
1+
€ 37.630
3+
€ 35.100
5+
€ 31.890
10+
€ 29.170
20+
€ 28.590
Min: 1 / Mult: 1
60-pcs of Through Hole Trimpot Series Trimming Potentiometers
-
-
-
60
-
1198150
1 Kit
1+
€ 169.620
5+
€ 148.870
10+
€ 141.920
Min: 1 / Mult: 1
1850-Pcs of 48 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
1850
COMP-CARD Resistors
1128137

RoHS

MULTICOMP PRO
Each
1+
€ 257.630
25+
€ 248.160
50+
€ 193.620
100+
€ 180.190
250+
€ 167.540
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
10ohm to 910kohm
± 1%
12100
-
2899082

RoHS

Each
1+
€ 103.650
5+
€ 96.830
10+
€ 90.010
50+
€ 90.000
Min: 1 / Mult: 1
20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
100mW
10ohm to 332kohm
± 0.1%
2200
TNPW Series
3366793

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
€ 395.240
5+
€ 381.260
10+
€ 367.290
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 0603Size, 1%, 10 OHM-1M OHM Thick Film Resistors
200mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
3366794

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
€ 390.130
5+
€ 376.210
10+
€ 362.260
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 0805Size, 1%, 10 OHM-1M OHM Thick Film Resistors
330mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
26-50 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account