0
0 Items€ 0.00
ex VAT
ex VAT

Rheostats:

404 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046383

RoHS

Each
5+
€ 94.170
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046592

RoHS

Each
5+
€ 238.250
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046588

RoHS

Each
5+
€ 201.690
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046476

RoHS

Each
5+
€ 91.650
Min: 5 / Mult: 5
10kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046627

RoHS

Each
5+
€ 443.710
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046320

RoHS

Each
5+
€ 307.630
Min: 5 / Mult: 5
500ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046696

RoHS

Each
1+
€ 1,853.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046496

RoHS

Each
5+
€ 99.590
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046674

RoHS

Each
1+
€ 719.910
Min: 1 / Mult: 1
2.5kohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046402

RoHS

Each
5+
€ 110.910
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046589

RoHS

Each
5+
€ 201.690
Min: 5 / Mult: 5
15ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046404

RoHS

Each
5+
€ 99.760
Min: 5 / Mult: 5
500ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046324

RoHS

Each
5+
€ 338.960
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046635

RoHS

Each
5+
€ 387.580
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046612

RoHS

Each
5+
€ 387.580
Min: 5 / Mult: 5
100ohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046453

RoHS

Each
5+
€ 138.850
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046372

RoHS

Each
5+
€ 202.110
Min: 5 / Mult: 5
5kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046689

RoHS

Each
1+
€ 1,673.000
Min: 1 / Mult: 1
100ohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046421

RoHS

Each
5+
€ 73.810
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046343

RoHS

Each
5+
€ 415.420
Min: 5 / Mult: 5
5kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046621

RoHS

Each
5+
€ 387.580
Min: 5 / Mult: 5
200ohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046446

RoHS

Each
5+
€ 78.510
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046474

RoHS

Each
5+
€ 153.650
Min: 5 / Mult: 5
0.5ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046462

RoHS

Each
5+
€ 139.040
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046483

RoHS

Each
5+
€ 87.730
Min: 5 / Mult: 5
1kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
151-175 of 404 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account