0
0 Items€ 0.00
ex VAT
ex VAT

Rheostats:

404 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046591

RoHS

Each
5+
€ 252.960
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046337

RoHS

Each
5+
€ 307.540
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046492

RoHS

Each
5+
€ 89.020
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046521

RoHS

Each
5+
€ 74.110
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046424

RoHS

Each
5+
€ 65.940
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046436

RoHS

Each
5+
€ 72.130
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046556

RoHS

Each
5+
€ 100.380
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046585

RoHS

Each
5+
€ 195.200
Min: 5 / Mult: 5
100ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046586

RoHS

Each
5+
€ 266.850
Min: 5 / Mult: 5
10kohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046617

RoHS

Each
5+
€ 497.690
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046406

RoHS

Each
5+
€ 110.910
Min: 5 / Mult: 5
5kohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046510

RoHS

Each
5+
€ 70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046654

RoHS

Each
5+
€ 427.140
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046429

RoHS

Each
5+
€ 65.940
Min: 5 / Mult: 5
250ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046570

RoHS

Each
5+
€ 187.280
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046628

RoHS

Each
5+
€ 427.060
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046378

RoHS

Each
5+
€ 208.040
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046563

RoHS

Each
5+
€ 149.030
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046629

RoHS

Each
5+
€ 402.840
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046321

RoHS

Each
5+
€ 307.630
Min: 5 / Mult: 5
50ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046632

RoHS

Each
5+
€ 427.060
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046648

RoHS

Each
5+
€ 410.380
Min: 5 / Mult: 5
2kohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046400

RoHS

Each
5+
€ 96.330
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046562

RoHS

Each
5+
€ 144.240
Min: 5 / Mult: 5
10kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046503

RoHS

Each
5+
€ 89.690
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
76-100 of 404 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account