0
0 Items€ 0.00
ex VAT
ex VAT

Rheostats:

404 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145774

RoHS

Each
1+
€ 116.630
2+
€ 102.050
3+
€ 98.840
5+
€ 95.620
10+
€ 92.410
More Pricing...
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145771

RoHS

Each
1+
€ 96.980
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145764

RoHS

Each
1+
€ 106.480
5+
€ 95.410
10+
€ 84.340
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145766

RoHS

Each
1+
€ 94.200
5+
€ 89.270
10+
€ 84.340
Min: 1 / Mult: 1
225ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145772

RoHS

Each
1+
€ 112.980
2+
€ 98.860
3+
€ 94.450
5+
€ 90.050
10+
€ 85.640
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1141319

RoHS

Date/Lot Code

Each
1+
€ 289.440
2+
€ 282.200
3+
€ 274.970
5+
€ 267.730
10+
€ 260.490
More Pricing...
Min: 1 / Mult: 1
47ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141335

RoHS

Date/Lot Code

Each
1+
€ 810.190
5+
€ 796.660
10+
€ 783.130
Min: 1 / Mult: 1
4.7kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
2145770

RoHS

Each
1+
€ 107.820
2+
€ 94.340
3+
€ 91.650
5+
€ 88.970
10+
€ 86.280
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050333

Date/Lot Code

Each
1+
€ 88.570
2+
€ 86.800
3+
€ 85.030
5+
€ 83.260
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1050254
Each
1+
€ 112.980
2+
€ 98.860
3+
€ 94.450
5+
€ 90.050
10+
€ 85.640
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
2145762

RoHS

Each
1+
€ 151.030
5+
€ 147.640
10+
€ 144.240
Min: 1 / Mult: 1
25ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
2664965

RoHS

Each
1+
€ 74.180
Min: 1 / Mult: 1
1.5kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
4046583

RoHS

Each
5+
€ 203.210
Min: 5 / Mult: 5
0.5ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046313

RoHS

Each
5+
€ 338.960
Min: 5 / Mult: 5
250ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046452

RoHS

Each
5+
€ 126.290
Min: 5 / Mult: 5
1kohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046656

RoHS

Each
5+
€ 456.190
Min: 5 / Mult: 5
50ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046613

RoHS

Each
5+
€ 427.060
Min: 5 / Mult: 5
10kohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046601

RoHS

Each
5+
€ 236.220
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046394

RoHS

Each
5+
€ 97.940
Min: 5 / Mult: 5
200ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046526

RoHS

Each
5+
€ 70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046465

RoHS

Each
5+
€ 130.840
Min: 5 / Mult: 5
50ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046311

RoHS

Each
5+
€ 366.260
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046545

RoHS

Each
5+
€ 87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046554

RoHS

Each
5+
€ 87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046381

RoHS

Each
5+
€ 142.410
Min: 5 / Mult: 5
10kohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
26-50 of 404 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account