ex VAT

Rotary Potentiometers:

1,506 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4006869

RoHS

Each
1+
€ 2.720
5+
€ 2.510
10+
€ 2.300
25+
€ 2.030
50+
€ 1.970
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
4mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006901

RoHS

Each
1+
€ 2.820
5+
€ 2.450
10+
€ 2.180
25+
€ 1.790
50+
€ 1.620
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006873

RoHS

Each
1+
€ 2.720
5+
€ 2.510
10+
€ 2.300
25+
€ 2.030
50+
€ 1.970
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006903

RoHS

Each
1+
€ 4.710
5+
€ 4.170
10+
€ 3.740
25+
€ 3.100
50+
€ 2.790
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Logarithmic
-
100mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
60.5mm
16mm
20.5mm
-25°C
70°C
3946867

RoHS

Each
1+
€ 20.990
10+
€ 17.090
20+
€ 16.430
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
-
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4006929

RoHS

Each
1+
€ 3.380
5+
€ 2.950
10+
€ 2.610
25+
€ 2.150
50+
€ 1.940
More Pricing...
Min: 1 / Mult: 1
470kohm
-
-
1Turns
Logarithmic
-
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006910

RoHS

Each
1+
€ 3.380
5+
€ 2.950
10+
€ 2.610
25+
€ 2.150
50+
€ 1.940
More Pricing...
Min: 1 / Mult: 1
22kohm
-
-
1Turns
Logarithmic
-
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006888

RoHS

Each
1+
€ 3.920
5+
€ 3.480
10+
€ 3.120
25+
€ 2.590
50+
€ 2.330
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
4006923

RoHS

Each
1+
€ 2.720
5+
€ 2.510
10+
€ 2.300
25+
€ 2.030
50+
€ 1.970
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006897

RoHS

Each
1+
€ 3.920
5+
€ 3.480
10+
€ 3.120
25+
€ 2.590
50+
€ 2.330
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
4006871

RoHS

Each
1+
€ 2.760
5+
€ 2.540
10+
€ 2.320
25+
€ 2.060
50+
€ 2.010
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006915

RoHS

Each
1+
€ 2.720
5+
€ 2.510
10+
€ 2.300
25+
€ 2.030
50+
€ 1.970
More Pricing...
Min: 1 / Mult: 1
250ohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006913

RoHS

Each
1+
€ 3.380
5+
€ 2.950
10+
€ 2.610
25+
€ 2.150
50+
€ 1.940
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Logarithmic
-
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006864

RoHS

Each
1+
€ 2.720
5+
€ 2.510
10+
€ 2.300
25+
€ 2.030
50+
€ 1.970
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006867

RoHS

Each
1+
€ 2.820
5+
€ 2.450
10+
€ 2.180
25+
€ 1.790
50+
€ 1.620
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006891

RoHS

Each
1+
€ 2.820
5+
€ 2.450
10+
€ 2.180
25+
€ 1.790
50+
€ 1.620
More Pricing...
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006911

RoHS

Each
1+
€ 6.390
5+
€ 5.660
10+
€ 5.080
25+
€ 4.210
50+
€ 3.770
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
4006877

RoHS

Each
1+
€ 2.820
5+
€ 2.450
10+
€ 2.180
25+
€ 1.790
50+
€ 1.620
More Pricing...
Min: 1 / Mult: 1
250ohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4313322

RoHS

Date/Lot Code

Each
1+
€ 19.970
10+
€ 18.370
20+
€ 12.770
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313326

RoHS

Date/Lot Code

Each
1+
€ 20.190
10+
€ 17.910
20+
€ 12.900
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313321

RoHS

Date/Lot Code

Each
1+
€ 18.280
10+
€ 16.820
20+
€ 11.690
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4229282

RoHS

Date/Lot Code

Each
1+
€ 17.790
10+
€ 14.400
20+
€ 13.710
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-40°C
125°C
4313317

RoHS

Date/Lot Code

Each
1+
€ 19.520
10+
€ 17.120
20+
€ 12.470
Min: 1 / Mult: 1
470kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4229278

RoHS

Date/Lot Code

Each
1+
€ 13.100
10+
€ 10.610
20+
€ 10.600
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
4313308

RoHS

Date/Lot Code

Each
1+
€ 19.520
10+
€ 17.120
20+
€ 12.470
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
51-75 of 1506 items
of 61 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account