ex VAT

23A Inductors:

51,165 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Inductance Tolerance
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€ 3.250
50+
€ 2.390
100+
€ 2.250
250+
€ 1.940
500+
€ 1.790
More Pricing...
Min: 1 / Mult: 1
1mH
SC30 Series
-
72ohm
-
± 10%
-
2457549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.800
10+
€ 2.600
25+
€ 2.250
50+
€ 2.030
100+
€ 1.660
More Pricing...
Min: 1 / Mult: 1
680µH
MSS1583 Series
1.1A
0.655ohm
Shielded
± 10%
1.4A
2775501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.195
100+
€ 0.161
500+
€ 0.145
1000+
€ 0.129
2500+
€ 0.114
More Pricing...
Min: 10 / Mult: 10
1.5µH
B78108E BC+ Series
-
0.047ohm
-
± 10%
-
3263661

RoHS

Date/Lot Code

Each
1+
€ 3.440
10+
€ 2.830
50+
€ 2.470
100+
€ 2.150
200+
€ 2.140
More Pricing...
Min: 1 / Mult: 1
10µH
IWTX Series
-
0.08ohm
-
± 10%
-
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.060
10+
€ 0.876
50+
€ 0.763
200+
€ 0.720
400+
€ 0.666
Min: 1 / Mult: 1
-
5CCEG Series
-
-
-
-
-
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.860
10+
€ 1.700
25+
€ 1.670
Min: 1 / Mult: 1
4.7µH
WE-PD4 Series
8.5A
0.011ohm
Unshielded
± 20%
15A
2361906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.010
50+
€ 0.923
100+
€ 0.861
250+
€ 0.780
Min: 1 / Mult: 1
470nH
WE-MAPI Series
4A
0.0264ohm
Shielded
± 30%
9.4A
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.320
10+
€ 1.090
25+
€ 0.982
50+
€ 0.800
100+
€ 0.736
More Pricing...
Min: 1 / Mult: 1
780nH
SDR2207 Series
15A
0.0026ohm
Unshielded
± 20%
30A
2457930

RoHS

Each
1+
€ 1.650
5+
€ 1.500
10+
€ 1.280
25+
€ 1.070
50+
€ 0.950
More Pricing...
Min: 1 / Mult: 1
10µH
RFC1010 Series
210mA
15.5ohm
Unshielded
± 10%
290mA
2725280

RoHS

Date/Lot Code

Each
1+
€ 0.571
5+
€ 0.519
10+
€ 0.467
25+
€ 0.375
50+
€ 0.340
More Pricing...
Min: 1 / Mult: 1
8.2mH
RLB Series
130mA
21ohm
Unshielded
± 10%
50mA
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0724
100+
€ 0.0571
500+
€ 0.0505
2500+
€ 0.0377
5000+
€ 0.0341
More Pricing...
Min: 10 / Mult: 10
3.3nH
MLG Series
-
0.2ohm
Unshielded
± 0.1nH
-
3263665

RoHS

Date/Lot Code

Each
1+
€ 7.660
5+
€ 6.930
10+
€ 6.200
25+
€ 5.230
50+
€ 4.970
More Pricing...
Min: 1 / Mult: 1
-
IWTX Series
-
-
-
± 10%
-
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.090
10+
€ 1.350
50+
€ 1.200
100+
€ 0.952
200+
€ 0.933
Min: 1 / Mult: 1
4.7µH
MSS6122 Series
2.3A
0.065ohm
Shielded
± 20%
1.44A
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.927
50+
€ 0.715
250+
€ 0.514
Min: 5 / Mult: 5
4.3nH
0603CT Series
-
0.076ohm
Unshielded
± 2%
-
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.809
50+
€ 0.793
Min: 5 / Mult: 5
2nH
0805HT Series
-
0.018ohm
Unshielded
± 5%
-
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.318
50+
€ 0.244
250+
€ 0.198
500+
€ 0.183
1000+
€ 0.181
Min: 5 / Mult: 5
18nH
36541E Series
-
0.12ohm
Unshielded
± 5%
-
1869694

RoHS

Date/Lot Code

Each
1+
€ 2.560
10+
€ 2.440
Min: 1 / Mult: 1
-
WE-DD Series
-
-
-
-
-
2543303

RoHS

Date/Lot Code

Each
1+
€ 0.876
5+
€ 0.851
10+
€ 0.825
20+
€ 0.800
40+
€ 0.774
Min: 1 / Mult: 1
2.2µH
WE-PMCI Series
1.5A
0.132ohm
Shielded
± 20%
2.5A
2945385

RoHS

Each
1+
€ 3.310
10+
€ 2.700
50+
€ 2.240
Min: 1 / Mult: 1
67µH
PHBC Series
2A
0.0678ohm
-
± 20%
-
2848283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.186
500+
€ 0.154
1000+
€ 0.142
2500+
€ 0.132
5000+
€ 0.123
Min: 100 / Mult: 10
1mH
ASMPL Series
-
0.4ohm
Unshielded
± 20%
-
2932073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.440
10+
€ 1.220
50+
€ 1.110
100+
€ 0.867
200+
€ 0.850
Min: 1 / Mult: 1
4.7µH
HA72L Series
12A
0.015ohm
Shielded
± 20%
27A
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.540
10+
€ 1.770
50+
€ 1.630
100+
€ 1.210
200+
€ 1.200
Min: 1 / Mult: 1
3µH
XFL4030 Series
8A
0.0205ohm
Shielded
± 20%
2.2A
2777657

RoHS

Date/Lot Code

Each
1+
€ 1.380
50+
€ 1.290
100+
€ 1.150
250+
€ 0.929
500+
€ 0.844
More Pricing...
Min: 1 / Mult: 1
23nH
WE-ACHC Series
30A
0.0012ohm
-
± 20%
-
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0857
100+
€ 0.0714
500+
€ 0.0619
2500+
€ 0.050
5000+
€ 0.0455
Min: 10 / Mult: 10
12nH
MLG Series
-
0.4ohm
Unshielded
± 5%
-
3373505

RoHS

Each
1+
€ 0.828
5+
€ 0.731
10+
€ 0.633
20+
€ 0.582
40+
€ 0.545
More Pricing...
Min: 1 / Mult: 1
82µH
RL622 Series
-
0.23ohm
-
± 10%
-
1-25 of 51165 items
of 2047 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account