ex VAT

Inductors:

53,625 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2114089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.641
250+
€ 0.569
500+
€ 0.554
1000+
€ 0.487
Total:€ 64.10
Min: 100 / Mult: 1
22µH
1.45A
Shielded
1.3A
2616907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.500
50+
€ 0.413
100+
€ 0.341
Total:€ 0.50
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
13.8A
2374239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.610
10+
€ 0.500
50+
€ 0.435
100+
€ 0.411
200+
€ 0.385
More Pricing...
Total:€ 0.61
Min: 1 / Mult: 1
22µH
600mA
Shielded
620mA
1635880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 1.270
Total:€ 127.00
Min: 100 / Mult: 1
10µH
2A
Shielded
1.55A
2457685

RoHS

Each
1+
€ 4.840
3+
€ 4.730
5+
€ 4.620
10+
€ 3.760
Total:€ 4.84
Min: 1 / Mult: 1
22µH
10.3A
Unshielded
-
2451970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 0.171
250+
€ 0.116
1000+
€ 0.0946
5000+
€ 0.0752
10000+
€ 0.0721
More Pricing...
Total:€ 17.10
Min: 100 / Mult: 10
4.7µH
-
Unshielded
-
2859241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0552
100+
€ 0.0432
500+
€ 0.0405
1000+
€ 0.0345
2000+
€ 0.0338
Total:€ 0.55
Min: 10 / Mult: 10
10µH
-
Unshielded
-
2750452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.516
50+
€ 0.475
250+
€ 0.466
500+
€ 0.456
Total:€ 2.58
Min: 5 / Mult: 5
22µH
2A
Shielded
3.4A
2775558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.337
50+
€ 0.277
100+
€ 0.268
250+
€ 0.232
500+
€ 0.209
More Pricing...
Total:€ 0.34
Min: 1 / Mult: 1
470µH
-
-
-
2750432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.555
50+
€ 0.511
250+
€ 0.501
500+
€ 0.491
1000+
€ 0.480
Total:€ 2.78
Min: 5 / Mult: 5
15µH
2.4A
Shielded
2.1A
2808307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.958
50+
€ 0.790
250+
€ 0.649
500+
€ 0.577
1500+
€ 0.496
More Pricing...
Total:€ 4.79
Min: 5 / Mult: 5
10µH
2.3A
Shielded
3.4A
2871378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.116
250+
€ 0.0788
1000+
€ 0.0649
5000+
€ 0.047
10000+
€ 0.0446
Total:€ 1.16
Min: 10 / Mult: 10
1.6nH
-
Unshielded
-
2917131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.594
50+
€ 0.427
100+
€ 0.402
250+
€ 0.371
500+
€ 0.350
More Pricing...
Total:€ 0.59
Min: 1 / Mult: 1
330µH
490mA
Shielded
430mA
3678336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0641
100+
€ 0.0563
500+
€ 0.0554
2500+
€ 0.0494
7500+
€ 0.0484
Total:€ 0.64
Min: 10 / Mult: 10
33nH
-
Unshielded
-
3780781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.870
10+
€ 2.510
25+
€ 2.380
50+
€ 2.190
100+
€ 2.080
Total:€ 2.87
Min: 1 / Mult: 1
10µH
15.5A
Shielded
14.6A
3287763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.840
10+
€ 0.716
50+
€ 0.625
100+
€ 0.546
500+
€ 0.519
More Pricing...
Total:€ 0.84
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
3639495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.135
100+
€ 0.111
500+
€ 0.0972
2500+
€ 0.0783
5000+
€ 0.0759
Total:€ 1.35
Min: 10 / Mult: 10
100nH
-
Unshielded
-
3648167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.085
100+
€ 0.0702
500+
€ 0.0674
1000+
€ 0.0647
2000+
€ 0.0619
Total:€ 0.85
Min: 10 / Mult: 10
0.1µH
-
Shielded
-
2333741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.984
10+
€ 0.806
50+
€ 0.708
200+
€ 0.610
400+
€ 0.598
Total:€ 0.98
Min: 1 / Mult: 1
56µH
1.8A
Shielded
1.65A
1644656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.070
10+
€ 0.884
50+
€ 0.770
100+
€ 0.725
200+
€ 0.670
More Pricing...
Total:€ 1.07
Min: 1 / Mult: 1
470µH
860mA
Shielded
950mA
2329164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.587
50+
€ 0.482
100+
€ 0.397
Total:€ 0.59
Min: 1 / Mult: 1
680µH
300mA
Unshielded
260mA
2457619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.260
10+
€ 1.460
50+
€ 1.030
200+
€ 0.822
Total:€ 2.26
Min: 1 / Mult: 1
26nH
6.5A
Shielded
29A
3102856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.978
10+
€ 0.850
50+
€ 0.833
100+
€ 0.816
Total:€ 0.98
Min: 1 / Mult: 1
680µH
9.5A
Shielded
11A
2932060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.706
250+
€ 0.662
500+
€ 0.605
Total:€ 70.60
Min: 100 / Mult: 5
1µH
4.5A
Shielded
7A
2932074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.929
200+
€ 0.887
Total:€ 92.90
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
151-175 of 53625 items
of 2145 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account