0
0 Items€ 0.00
ex VAT
ex VAT

RF Inductors:

14,044 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639419RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.129
500+
€ 0.126
2500+
€ 0.0789
5000+
€ 0.0754
Min: 100 / Mult: 10
39nH
1.5ohm
1.4GHz
190mA
3639421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0924
100+
€ 0.0635
500+
€ 0.0556
2500+
€ 0.0361
5000+
€ 0.0331
Min: 10 / Mult: 10
39nH
1.5ohm
1.4GHz
190mA
3373490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.219
50+
€ 0.184
250+
€ 0.135
500+
€ 0.124
1000+
€ 0.109
More Pricing...
Min: 5 / Mult: 5
18µH
3.3ohm
20MHz
120mA
3639419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.166
100+
€ 0.129
500+
€ 0.126
2500+
€ 0.0789
5000+
€ 0.0754
Min: 10 / Mult: 10
39nH
1.5ohm
1.4GHz
190mA
3639498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0801
100+
€ 0.0658
500+
€ 0.0581
2500+
€ 0.0428
5000+
€ 0.0394
More Pricing...
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
3639270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
2.8nH
0.08ohm
6.5GHz
900mA
3639338RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.168
500+
€ 0.162
2500+
€ 0.100
5000+
€ 0.098
Min: 100 / Mult: 10
130nH
2.9ohm
800MHz
110mA
3678363RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
3678375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0723
100+
€ 0.056
500+
€ 0.051
2500+
€ 0.0362
7500+
€ 0.0319
Min: 10 / Mult: 10
180nH
8.5ohm
700MHz
80mA
3386674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0414
2500+
€ 0.0286
5000+
€ 0.0266
Min: 500 / Mult: 10
150nH
3.5ohm
550MHz
150mA
3639377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0657
100+
€ 0.0508
500+
€ 0.0464
2500+
€ 0.0359
5000+
€ 0.0336
Min: 10 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
3639284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.213
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
3678381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0615
2500+
€ 0.0434
7500+
€ 0.0369
Min: 500 / Mult: 10
240nH
10ohm
650MHz
70mA
3386662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0414
2500+
€ 0.0286
5000+
€ 0.0266
10000+
€ 0.0248
Min: 500 / Mult: 10
62nH
1.4ohm
1GHz
200mA
3617735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0582
2500+
€ 0.0378
7500+
€ 0.0348
Min: 500 / Mult: 10
4.6nH
0.25ohm
7GHz
400mA
3639473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€ 0.0898
2500+
€ 0.0642
5000+
€ 0.0604
Min: 500 / Mult: 10
72nH
2.2ohm
1.1GHz
160mA
3639298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.133
100+
€ 0.116
500+
€ 0.0876
2500+
€ 0.0768
5000+
€ 0.0722
Min: 10 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
3438274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.020
100+
€ 0.0152
500+
€ 0.0137
2500+
€ 0.0122
5000+
€ 0.0108
Min: 10 / Mult: 10
5.6nH
0.25ohm
4GHz
300mA
3580459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.835
50+
€ 0.655
100+
€ 0.508
250+
€ 0.477
500+
€ 0.445
Min: 1 / Mult: 1
6.8mH
60.3ohm
600kHz
65mA
3639292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 100 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
3639481RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0524
2500+
€ 0.0361
5000+
€ 0.0331
Min: 500 / Mult: 10
7.3nH
0.17ohm
4GHz
600mA
3639299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
3410643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.264
250+
€ 0.216
500+
€ 0.189
1000+
€ 0.179
Min: 100 / Mult: 5
22nH
2ohm
-
370mA
3639431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0639
100+
€ 0.0524
500+
€ 0.0443
2500+
€ 0.0361
5000+
€ 0.0331
Min: 10 / Mult: 10
3.4nH
0.09ohm
6GHz
900mA
3639744RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.820
250+
€ 0.579
500+
€ 0.471
1000+
€ 0.439
2000+
€ 0.420
Min: 100 / Mult: 5
390nH
3.92ohm
650MHz
260mA
176-200 of 14044 items
of 562 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account