0
0 Items€ 0.00
ex VAT
ex VAT

RF Inductors:

13,938 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0622
100+
€ 0.046
500+
€ 0.0414
2500+
€ 0.0286
5000+
€ 0.0266
More Pricing...
Min: 10 / Mult: 10
62nH
1.4ohm
1GHz
200mA
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.353
500+
€ 0.282
2500+
€ 0.224
5000+
€ 0.209
Min: 100 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
2287189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.820
200+
€ 1.750
Min: 100 / Mult: 1
43nH
0.0079ohm
1.2GHz
-
2471621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.590
50+
€ 0.462
100+
€ 0.339
250+
€ 0.312
500+
€ 0.300
Min: 1 / Mult: 1
820nH
0.65ohm
140MHz
450mA
2544478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€ 0.0392
Min: 10000 / Mult: 10000
1nH
0.03ohm
15GHz
1.2A
2775496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.183
100+
€ 0.162
500+
€ 0.151
1000+
€ 0.121
2500+
€ 0.110
More Pricing...
Min: 10 / Mult: 10
100nH
0.015ohm
700MHz
7.3A
2747730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.238
50+
€ 0.187
250+
€ 0.147
500+
€ 0.130
1000+
€ 0.109
More Pricing...
Min: 5 / Mult: 5
15µH
2.86ohm
21MHz
175mA
3370370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
4.7nH
0.45ohm
6.2GHz
220mA
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.666
50+
€ 0.528
250+
€ 0.404
500+
€ 0.372
1000+
€ 0.282
Min: 5 / Mult: 5
11nH
0.065ohm
4.25GHz
2.17A
3518527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0552
100+
€ 0.0476
500+
€ 0.044
1000+
€ 0.0403
2000+
€ 0.0372
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.22ohm
4GHz
300mA
3639383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.192
100+
€ 0.137
500+
€ 0.126
2500+
€ 0.0815
5000+
€ 0.0754
More Pricing...
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
3471481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.337
100+
€ 0.278
500+
€ 0.230
2500+
€ 0.179
5000+
€ 0.167
Min: 10 / Mult: 10
560nH
0.71ohm
300MHz
300mA
3678371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0946
100+
€ 0.0631
500+
€ 0.0552
2500+
€ 0.0358
7500+
€ 0.0329
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
3639488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0724
100+
€ 0.060
500+
€ 0.0524
2500+
€ 0.0361
5000+
€ 0.0331
More Pricing...
Min: 10 / Mult: 10
8.7nH
0.17ohm
3.5GHz
550mA
3639700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.718
50+
€ 0.629
250+
€ 0.444
500+
€ 0.375
1000+
€ 0.347
Min: 5 / Mult: 5
4.3nH
0.04ohm
10.6GHz
2.8A
3518443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0685
100+
€ 0.0251
500+
€ 0.0243
2500+
€ 0.0236
5000+
€ 0.0235
More Pricing...
Min: 10 / Mult: 10
33nH
0.67ohm
1.5GHz
200mA
3678365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0552
100+
€ 0.0427
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 10 / Mult: 10
110nH
8ohm
900MHz
80mA
3781111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0829
100+
€ 0.0706
500+
€ 0.0687
1000+
€ 0.0667
2000+
€ 0.0601
More Pricing...
Min: 10 / Mult: 10
15µH
0.32ohm
2.3GHz
300mA
2286618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.410
250+
€ 1.020
500+
€ 0.938
1000+
€ 0.919
Min: 100 / Mult: 5
14.7nH
0.0072ohm
3GHz
-
2286483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.462
Min: 100 / Mult: 5
2nH
0.018ohm
11.5GHz
800mA
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.470
50+
€ 0.401
250+
€ 0.292
500+
€ 0.248
1000+
€ 0.232
Min: 5 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
2286618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.790
50+
€ 1.410
250+
€ 1.020
500+
€ 0.938
1000+
€ 0.919
Min: 5 / Mult: 5
14.7nH
0.0072ohm
3GHz
-
1265538RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.347
250+
€ 0.265
500+
€ 0.232
1000+
€ 0.198
2000+
€ 0.182
Min: 100 / Mult: 5
390nH
1.5ohm
560MHz
290mA
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.401
250+
€ 0.292
500+
€ 0.248
1000+
€ 0.232
Min: 100 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
1669532RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0687
1000+
€ 0.0674
2000+
€ 0.066
4000+
€ 0.0646
Min: 500 / Mult: 10
22µH
1.7ohm
18MHz
2mA
51-75 of 13938 items
of 558 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account