RF Inductors:

14,008 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2285807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.280
50+
€ 0.990
250+
€ 0.710
500+
€ 0.650
1000+
€ 0.628
Min: 5 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
2286864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.140
50+
€ 0.971
250+
€ 0.801
500+
€ 0.593
Min: 5 / Mult: 5
100µH
20.5ohm
4.5MHz
120mA
2285799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.280
50+
€ 0.990
250+
€ 0.710
500+
€ 0.650
1000+
€ 0.628
More Pricing...
Min: 5 / Mult: 5
30nH
0.35ohm
2.9GHz
450mA
2285724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.010
50+
€ 0.855
250+
€ 0.664
500+
€ 0.605
1000+
€ 0.561
More Pricing...
Min: 5 / Mult: 5
12nH
0.12ohm
3.6GHz
640mA
4066118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.376
250+
€ 0.296
Min: 100 / Mult: 5
62nH
0.34ohm
1.7GHz
600mA
4066152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.368
50+
€ 0.338
Min: 5 / Mult: 5
82nH
0.18ohm
1.1GHz
1A
4066160RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.401
250+
€ 0.316
Min: 100 / Mult: 5
750nH
2.2ohm
360MHz
200mA
4066172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.346
250+
€ 0.272
Min: 100 / Mult: 5
91nH
2.3ohm
1.35GHz
120mA
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.210
50+
€ 1.040
100+
€ 0.907
250+
€ 0.773
Min: 1 / Mult: 1
33nH
0.0048ohm
2.5GHz
-
4066120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.398
250+
€ 0.313
Min: 100 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
4066161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.338
250+
€ 0.266
500+
€ 0.250
Min: 100 / Mult: 5
820nH
2.3ohm
350MHz
180mA
4066095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.348
50+
€ 0.320
250+
€ 0.252
500+
€ 0.236
Min: 5 / Mult: 5
9.5nH
0.135ohm
4.5MHz
700mA
4066156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.368
50+
€ 0.338
250+
€ 0.266
500+
€ 0.250
Min: 5 / Mult: 5
560nH
1.5ohm
430MHz
310mA
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.910
10+
€ 0.794
50+
€ 0.658
100+
€ 0.583
200+
€ 0.537
Min: 1 / Mult: 1
35.5nH
0.0068ohm
1.5GHz
-
4066099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.405
50+
€ 0.372
250+
€ 0.293
Min: 5 / Mult: 5
13nH
0.106ohm
4GHz
700mA
4066096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.371
50+
€ 0.341
250+
€ 0.269
500+
€ 0.252
Min: 5 / Mult: 5
9.5nH
0.135ohm
4.5MHz
700mA
4066104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.405
50+
€ 0.372
250+
€ 0.293
Min: 5 / Mult: 5
20nH
0.22ohm
3GHz
700mA
4066129RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.338
250+
€ 0.266
Min: 100 / Mult: 5
160nH
1ohm
1GHz
250mA
4066132RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.372
250+
€ 0.293
Min: 100 / Mult: 5
200nH
1.25ohm
1GHz
240mA
4066105RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.376
250+
€ 0.296
Min: 100 / Mult: 5
24nH
0.14ohm
2.65GHz
700mA
4066087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.359
50+
€ 0.330
250+
€ 0.259
500+
€ 0.244
1500+
€ 0.230
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.15ohm
5.5GHz
700mA
4066172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.377
50+
€ 0.346
250+
€ 0.272
Min: 5 / Mult: 5
91nH
2.3ohm
1.35GHz
120mA
4066161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.368
50+
€ 0.338
250+
€ 0.266
500+
€ 0.250
Min: 5 / Mult: 5
820nH
2.3ohm
350MHz
180mA
4066184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.185
100+
€ 0.170
500+
€ 0.134
Min: 10 / Mult: 10
5.8nH
0.85ohm
6GHz
280mA
4066162RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.316
250+
€ 0.249
500+
€ 0.235
Min: 100 / Mult: 5
910nH
3.18ohm
330MHz
150mA
376-400 of 14008 items
of 561 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account