0
0 Items€ 0.00
ex VAT
ex VAT

RF Inductors:

14,052 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.117
100+
€ 0.0857
500+
€ 0.080
2500+
€ 0.056
5000+
€ 0.0473
Min: 10 / Mult: 10
150nH
3ohm
800MHz
110mA
3386682RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.104
2500+
€ 0.0806
5000+
€ 0.0778
10000+
€ 0.0749
Min: 500 / Mult: 10
160nH
0.52ohm
330MHz
400mA
3639285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0623
2500+
€ 0.0465
5000+
€ 0.0456
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
3518512RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0426
1000+
€ 0.0385
2000+
€ 0.0377
Min: 500 / Mult: 10
8.2nH
0.24ohm
3.5GHz
300mA
3639329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 100 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
3639424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0876
100+
€ 0.0648
500+
€ 0.0598
2500+
€ 0.0453
5000+
€ 0.0388
Min: 10 / Mult: 10
3.1nH
0.09ohm
6GHz
900mA
3639359RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.137
500+
€ 0.126
2500+
€ 0.0815
5000+
€ 0.0754
Min: 100 / Mult: 10
19nH
0.8ohm
2.3GHz
260mA
3370560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0123
2500+
€ 0.0064
7500+
€ 0.0049
Min: 500 / Mult: 10
22nH
1.2ohm
1.9GHz
130mA
3617733RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0486
2500+
€ 0.0378
7500+
€ 0.0348
Min: 500 / Mult: 10
4.4nH
0.25ohm
7GHz
400mA
3678353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.103
100+
€ 0.0689
500+
€ 0.0603
2500+
€ 0.0391
7500+
€ 0.036
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
3678373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.113
100+
€ 0.0756
500+
€ 0.0662
2500+
€ 0.043
7500+
€ 0.0365
Min: 10 / Mult: 10
160nH
8ohm
700MHz
80mA
3291942RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.833
250+
€ 0.564
500+
€ 0.519
1000+
€ 0.446
Min: 100 / Mult: 5
9.5nH
0.073ohm
8GHz
1.4A
3639334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.231
100+
€ 0.165
500+
€ 0.157
2500+
€ 0.107
5000+
€ 0.0992
More Pricing...
Min: 10 / Mult: 10
110nH
2.7ohm
800MHz
150mA
3678382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0662
100+
€ 0.0512
500+
€ 0.0467
2500+
€ 0.0332
7500+
€ 0.0293
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
3370374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
39nH
2.3ohm
1.6GHz
100mA
3678346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0469
100+
€ 0.0363
500+
€ 0.0331
2500+
€ 0.0256
7500+
€ 0.024
Min: 10 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
3580423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.834
50+
€ 0.654
100+
€ 0.507
250+
€ 0.497
Min: 1 / Mult: 1
1.2mH
12.6ohm
1.7MHz
140mA
3639557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.219
100+
€ 0.164
500+
€ 0.159
2500+
€ 0.101
5000+
€ 0.0966
Min: 10 / Mult: 10
82nH
0.87ohm
1.7MHz
370mA
3639711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.528
250+
€ 0.404
500+
€ 0.372
1000+
€ 0.282
Min: 100 / Mult: 5
11nH
0.065ohm
4.25GHz
2.17A
3639349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.130
500+
€ 0.109
2500+
€ 0.0832
5000+
€ 0.0762
Min: 100 / Mult: 10
0.9nH
0.03ohm
15GHz
1.2A
3678356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0552
100+
€ 0.0427
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 10 / Mult: 10
75nH
5ohm
1.1GHz
100mA
3678380RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0467
2500+
€ 0.0332
7500+
€ 0.0293
Min: 500 / Mult: 10
220nH
9.5ohm
650MHz
75mA
3639473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.121
100+
€ 0.106
500+
€ 0.0898
2500+
€ 0.0642
5000+
€ 0.0604
Min: 10 / Mult: 10
72nH
2.2ohm
1.1GHz
160mA
3639272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
3410644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.272
250+
€ 0.221
500+
€ 0.192
1000+
€ 0.182
2000+
€ 0.174
Min: 100 / Mult: 5
33µH
2.8ohm
-
300mA
351-375 of 14052 items
of 563 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account