0
0 Items€ 0.00
ex VAT
ex VAT

RF Inductors:

14,052 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3356384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.0672
Min: 10000 / Mult: 10000
6.2nH
0.056ohm
8GHz
1.6A
3678372RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.051
2500+
€ 0.0362
7500+
€ 0.0319
Min: 500 / Mult: 10
160nH
8ohm
700MHz
80mA
3639377RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0464
2500+
€ 0.0359
5000+
€ 0.0336
Min: 500 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
3370363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
1nH
0.08ohm
10GHz
520mA
3471459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.155
100+
€ 0.140
500+
€ 0.112
2500+
€ 0.0878
5000+
€ 0.086
Min: 10 / Mult: 10
33nH
0.336ohm
3.6GHz
620mA
3386563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0292
100+
€ 0.0227
500+
€ 0.0205
2500+
€ 0.0167
7500+
€ 0.0151
Min: 10 / Mult: 10
68nH
3.5ohm
1.2GHz
100mA
3648659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.220
50+
€ 0.939
250+
€ 0.676
500+
€ 0.639
1000+
€ 0.616
More Pricing...
Min: 5 / Mult: 5
180nH
2.1ohm
1.08GHz
240mA
3678387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0662
100+
€ 0.0512
500+
€ 0.0467
2500+
€ 0.0332
7500+
€ 0.0293
Min: 10 / Mult: 10
300nH
12ohm
600MHz
65mA
3639246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.118
100+
€ 0.113
500+
€ 0.0918
2500+
€ 0.0593
5000+
€ 0.0549
Min: 10 / Mult: 10
1.7nH
0.04ohm
10GHz
1A
3580423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.507
250+
€ 0.497
Min: 100 / Mult: 1
1.2mH
12.6ohm
1.7MHz
140mA
3720740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.226
100+
€ 0.169
500+
€ 0.153
2500+
€ 0.104
5000+
€ 0.0994
More Pricing...
Min: 10 / Mult: 10
82nH
0.39ohm
-
850mA
3639557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.164
500+
€ 0.159
2500+
€ 0.101
5000+
€ 0.0966
Min: 100 / Mult: 10
82nH
0.87ohm
1.7MHz
370mA
3471448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0713
2500+
€ 0.0541
5000+
€ 0.0514
10000+
€ 0.0475
Min: 500 / Mult: 10
16nH
0.24ohm
4.5GHz
370mA
3355760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.076
Min: 10000 / Mult: 10000
2.3nH
0.022ohm
15.5GHz
2.53A
3639325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 100 / Mult: 10
8.7nH
0.17ohm
3.5GHz
550mA
3648806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.813
Min: 100 / Mult: 5
8.2nH
0.1ohm
4.4GHz
680mA
3554024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0381
Min: 500 / Mult: 5
6.8µH
1ohm
29MHz
15mA
3678371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0552
2500+
€ 0.0358
7500+
€ 0.0329
Min: 500 / Mult: 10
150nH
8ohm
700MHz
80mA
3678375RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.051
2500+
€ 0.0362
7500+
€ 0.0319
Min: 500 / Mult: 10
180nH
8.5ohm
700MHz
80mA
3639279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
36nH
1.5ohm
1.6GHz
190mA
3370364

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
1.2mH
0.12ohm
10GHz
420mA
3370368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
2.7nH
0.22ohm
9.2GHz
310mA
3438274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0137
2500+
€ 0.0122
5000+
€ 0.0108
Min: 500 / Mult: 10
5.6nH
0.25ohm
4GHz
300mA
3648789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.934
250+
€ 0.659
500+
€ 0.558
1000+
€ 0.516
Min: 100 / Mult: 5
16nH
0.22ohm
3.1GHz
560mA
3678376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0662
100+
€ 0.0512
500+
€ 0.0467
2500+
€ 0.0332
7500+
€ 0.0293
Min: 10 / Mult: 10
180nH
8.5ohm
700MHz
80mA
276-300 of 14052 items
of 563 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account