0
0 Items€ 0.00
ex VAT
ex VAT

RF Inductors:

14,052 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0946
100+
€ 0.0631
500+
€ 0.0552
2500+
€ 0.0358
7500+
€ 0.0329
Min: 10 / Mult: 10
30nH
2ohm
1.7GHz
150mA
3678351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0513
100+
€ 0.0397
500+
€ 0.0361
2500+
€ 0.028
7500+
€ 0.0262
Min: 10 / Mult: 10
62nH
5ohm
1.1GHz
100mA
3291974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.783
250+
€ 0.553
500+
€ 0.467
1000+
€ 0.432
2000+
€ 0.342
Min: 100 / Mult: 5
36nH
0.32ohm
4.02GHz
700mA
3678366RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0603
2500+
€ 0.0391
7500+
€ 0.036
Min: 500 / Mult: 10
120nH
8ohm
800MHz
80mA
3678377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.124
100+
€ 0.0826
500+
€ 0.0723
2500+
€ 0.0469
7500+
€ 0.0399
Min: 10 / Mult: 10
200nH
9ohm
700MHz
75mA
3639274RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
3386674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0622
100+
€ 0.046
500+
€ 0.0414
2500+
€ 0.0286
5000+
€ 0.0266
Min: 10 / Mult: 10
150nH
3.5ohm
550MHz
150mA
3678360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0552
100+
€ 0.0427
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 10 / Mult: 10
91nH
7ohm
1GHz
80mA
3370375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
47nH
2.6ohm
1.5GHz
100mA
3639427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0547
2500+
€ 0.0465
5000+
€ 0.0456
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
3639330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
3639580RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.248
500+
€ 0.168
2500+
€ 0.120
5000+
€ 0.118
Min: 100 / Mult: 10
390nH
0.72ohm
950MHz
320mA
3639284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 100 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
3639301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
47nH
1.6ohm
1.3GHz
190mA
3639454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0724
100+
€ 0.060
500+
€ 0.0524
2500+
€ 0.0361
5000+
€ 0.0331
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
3639489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.119
2500+
€ 0.0912
5000+
€ 0.0847
Min: 100 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3678365RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 500 / Mult: 10
110nH
8ohm
900MHz
80mA
3678369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0552
2500+
€ 0.0358
7500+
€ 0.0329
Min: 500 / Mult: 10
130nH
8ohm
700MHz
80mA
3678381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.105
100+
€ 0.0702
500+
€ 0.0615
2500+
€ 0.0434
7500+
€ 0.0369
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
3639248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
1.9nH
0.05ohm
8GHz
1A
3639274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
3639584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.257
500+
€ 0.190
1000+
€ 0.159
2000+
€ 0.146
Min: 100 / Mult: 10
16nH
0.104ohm
3.3GHz
700mA
3639330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
9.5nH
0.21ohm
3.3GHz
500mA
3580459RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.508
250+
€ 0.477
500+
€ 0.445
Min: 100 / Mult: 1
6.8mH
60.3ohm
600kHz
65mA
3639480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0943
100+
€ 0.0753
500+
€ 0.0628
2500+
€ 0.0502
5000+
€ 0.0461
Min: 10 / Mult: 10
7.3nH
0.17ohm
4GHz
600mA
251-275 of 14052 items
of 563 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account