0
0 Items€ 0.00
ex VAT
ex VAT

RF Inductors:

14,044 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.235
100+
€ 0.168
500+
€ 0.162
2500+
€ 0.100
5000+
€ 0.098
Min: 10 / Mult: 10
130nH
2.9ohm
800MHz
110mA
3639544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.169
100+
€ 0.147
500+
€ 0.111
2500+
€ 0.091
5000+
€ 0.0892
Min: 10 / Mult: 10
53nH
0.47ohm
2.1GHz
480mA
3386563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0205
2500+
€ 0.0167
7500+
€ 0.0151
Min: 500 / Mult: 10
68nH
3.5ohm
1.2GHz
100mA
3639744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.848
50+
€ 0.820
250+
€ 0.579
500+
€ 0.471
1000+
€ 0.439
More Pricing...
Min: 5 / Mult: 5
390nH
3.92ohm
650MHz
260mA
3639254RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€ 0.103
2500+
€ 0.0831
5000+
€ 0.0781
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
3518484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0474
100+
€ 0.040
500+
€ 0.0341
2500+
€ 0.0281
7500+
€ 0.0271
Min: 10 / Mult: 10
15nH
0.71ohm
2.3GHz
180mA
3639544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.111
2500+
€ 0.091
5000+
€ 0.0892
Min: 500 / Mult: 10
53nH
0.47ohm
2.1GHz
480mA
3639314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.132
100+
€ 0.114
500+
€ 0.0918
2500+
€ 0.0593
5000+
€ 0.0549
Min: 10 / Mult: 10
68nH
2ohm
1.1GHz
160mA
3410632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.282
50+
€ 0.263
250+
€ 0.216
500+
€ 0.189
1000+
€ 0.179
Min: 5 / Mult: 5
1µH
0.156ohm
-
1.45A
3373493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0529
1000+
€ 0.0486
2000+
€ 0.0448
4000+
€ 0.041
Min: 500 / Mult: 10
2.2µH
0.9ohm
45MHz
50mA
3639328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0866
2500+
€ 0.0595
5000+
€ 0.0517
Min: 500 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3639298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0876
2500+
€ 0.0768
5000+
€ 0.0722
Min: 500 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
3678366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0848
100+
€ 0.0658
500+
€ 0.0603
2500+
€ 0.0391
7500+
€ 0.036
Min: 10 / Mult: 10
120nH
8ohm
800MHz
80mA
3678352RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0552
2500+
€ 0.0358
7500+
€ 0.0329
Min: 500 / Mult: 10
62nH
5ohm
1.1GHz
100mA
3639299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
3678367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0552
100+
€ 0.0427
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 10 / Mult: 10
120nH
8ohm
800MHz
80mA
3639621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.157
100+
€ 0.137
500+
€ 0.104
1000+
€ 0.0961
2000+
€ 0.0901
Min: 10 / Mult: 10
85nH
0.06ohm
1.38GHz
1.4A
3678367RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0389
2500+
€ 0.0277
7500+
€ 0.0259
Min: 500 / Mult: 10
120nH
8ohm
800MHz
80mA
3518484RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0341
2500+
€ 0.0281
7500+
€ 0.0271
Min: 500 / Mult: 10
15nH
0.71ohm
2.3GHz
180mA
3291920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.895
50+
€ 0.783
250+
€ 0.553
500+
€ 0.467
1000+
€ 0.432
Min: 5 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
3678395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0467
2500+
€ 0.0332
7500+
€ 0.0293
Min: 500 / Mult: 10
430nH
15.5ohm
500MHz
50mA
3678346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0331
2500+
€ 0.0256
7500+
€ 0.024
Min: 500 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
3617735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0753
100+
€ 0.060
500+
€ 0.0582
2500+
€ 0.0378
7500+
€ 0.0348
Min: 10 / Mult: 10
4.6nH
0.25ohm
7GHz
400mA
3639739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.629
250+
€ 0.444
500+
€ 0.375
1000+
€ 0.347
Min: 100 / Mult: 5
180nH
1.39ohm
1GHz
440mA
3639279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
36nH
1.5ohm
1.6GHz
190mA
226-250 of 14044 items
of 562 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account