0
0 Items€ 0.00
ex VAT
ex VAT

Multilayer Inductors:

4,954 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.155
500+
€ 0.137
2500+
€ 0.0929
5000+
€ 0.091
Min: 100 / Mult: 10
4.1nH
-
0.1ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0893
100+
€ 0.0664
500+
€ 0.0615
2500+
€ 0.055
5000+
€ 0.051
More Pricing...
Min: 10 / Mult: 10
72nH
-
2.2ohm
1.1GHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.125
500+
€ 0.101
2500+
€ 0.0655
5000+
€ 0.0606
10000+
€ 0.0594
Min: 100 / Mult: 10
2.6nH
-
0.07ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.113
500+
€ 0.0918
2500+
€ 0.0593
5000+
€ 0.0549
Min: 100 / Mult: 10
1.7nH
-
0.04ohm
10GHz
1A
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
10000+
€ 0.0403
Min: 500 / Mult: 10
3.1nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.213
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 10 / Mult: 10
9.5nH
-
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.139
100+
€ 0.127
500+
€ 0.104
2500+
€ 0.0806
5000+
€ 0.0778
More Pricing...
Min: 10 / Mult: 10
160nH
-
0.52ohm
330MHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLJ Series
± 5%
330MHz
Shielded
Ferrite
1mm
0.5mm
0.5mm
3639263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
2.3nH
-
0.07ohm
7GHz
1A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0615
2500+
€ 0.055
5000+
€ 0.051
10000+
€ 0.0372
Min: 500 / Mult: 10
72nH
-
2.2ohm
1.1GHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€ 0.0898
2500+
€ 0.0642
5000+
€ 0.0604
Min: 500 / Mult: 10
5.8nH
-
0.13ohm
4GHz
700mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.213
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 10 / Mult: 10
3.4nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0724
100+
€ 0.060
500+
€ 0.0524
2500+
€ 0.0361
5000+
€ 0.0331
Min: 10 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639500RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0599
2500+
€ 0.0469
5000+
€ 0.046
Min: 500 / Mult: 10
110nH
-
2.7ohm
800MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0668
2500+
€ 0.0544
5000+
€ 0.050
Min: 500 / Mult: 10
3.7nH
-
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0681
100+
€ 0.0559
500+
€ 0.0494
2500+
€ 0.0395
5000+
€ 0.0364
Min: 10 / Mult: 10
110nH
-
2.7ohm
800MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639444RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0556
2500+
€ 0.0361
5000+
€ 0.0331
Min: 500 / Mult: 10
40nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
1.9nH
-
0.05ohm
8GHz
1A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
More Pricing...
Min: 10 / Mult: 10
3.1nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639454RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0524
2500+
€ 0.0361
5000+
€ 0.0331
Min: 500 / Mult: 10
4.1nH
-
0.1ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0581
2500+
€ 0.0428
5000+
€ 0.0394
10000+
€ 0.0364
Min: 500 / Mult: 10
100nH
-
2.5ohm
900MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.117
100+
€ 0.0857
500+
€ 0.080
2500+
€ 0.056
5000+
€ 0.0473
Min: 10 / Mult: 10
150nH
-
3ohm
800MHz
110mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0623
2500+
€ 0.0465
5000+
€ 0.0456
Min: 500 / Mult: 10
3.2nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386682RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.104
2500+
€ 0.0806
5000+
€ 0.0778
10000+
€ 0.0749
Min: 500 / Mult: 10
160nH
-
0.52ohm
330MHz
400mA
-
-
0402 [1005 Metric]
-
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
3639329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 100 / Mult: 10
9.5nH
-
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518512RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0426
1000+
€ 0.0385
2000+
€ 0.0377
Min: 500 / Mult: 10
8.2nH
-
0.24ohm
3.5GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
151-175 of 4954 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account