0
0 Items€ 0.00
ex VAT
ex VAT

Multilayer Inductors:

4,954 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639269RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.141
500+
€ 0.119
2500+
€ 0.0903
5000+
€ 0.0832
Min: 100 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.184
100+
€ 0.143
500+
€ 0.120
2500+
€ 0.0911
5000+
€ 0.0841
Min: 10 / Mult: 10
0.8nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3370400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0129
Min: 4000 / Mult: 4000
120nH
-
1.4ohm
600MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
600MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3639500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.102
100+
€ 0.0728
500+
€ 0.0599
2500+
€ 0.0469
5000+
€ 0.046
Min: 10 / Mult: 10
110nH
-
2.7ohm
800MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518443RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0243
2500+
€ 0.0236
5000+
€ 0.0235
10000+
€ 0.0234
Min: 500 / Mult: 10
33nH
-
0.67ohm
1.5GHz
200mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3639338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.235
100+
€ 0.168
500+
€ 0.162
2500+
€ 0.100
5000+
€ 0.098
Min: 10 / Mult: 10
130nH
-
2.9ohm
800MHz
110mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0205
2500+
€ 0.0167
7500+
€ 0.0151
Min: 500 / Mult: 10
68nH
-
3.5ohm
1.2GHz
100mA
-
-
0201 [0603 Metric]
-
MLG-P Series
± 3%
-
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
3639254RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€ 0.103
2500+
€ 0.0831
5000+
€ 0.0781
Min: 500 / Mult: 10
23nH
-
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0474
100+
€ 0.040
500+
€ 0.0341
2500+
€ 0.0281
7500+
€ 0.0271
Min: 10 / Mult: 10
15nH
-
0.71ohm
2.3GHz
180mA
-
-
0201 [0603 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3639314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.132
100+
€ 0.114
500+
€ 0.0918
2500+
€ 0.0593
5000+
€ 0.0549
Min: 10 / Mult: 10
68nH
-
2ohm
1.1GHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3373493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0529
1000+
€ 0.0486
2000+
€ 0.0448
4000+
€ 0.041
Min: 500 / Mult: 10
2.2µH
-
0.9ohm
45MHz
50mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
CS160808 Series
± 10%
-
-
Ferrite
1.6mm
0.8mm
0.8mm
3639328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0866
2500+
€ 0.0595
5000+
€ 0.0517
Min: 500 / Mult: 10
91nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0876
2500+
€ 0.0768
5000+
€ 0.0722
Min: 500 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518484RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0341
2500+
€ 0.0281
7500+
€ 0.0271
Min: 500 / Mult: 10
15nH
-
0.71ohm
2.3GHz
180mA
-
-
0201 [0603 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3639279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
36nH
-
1.5ohm
1.6GHz
190mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639274RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
30nH
-
1.3ohm
1.7GHz
220mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0622
100+
€ 0.046
500+
€ 0.0414
2500+
€ 0.0286
5000+
€ 0.0266
Min: 10 / Mult: 10
150nH
-
3.5ohm
550MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
550MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0039
Min: 15000 / Mult: 15000
47nH
-
2.6ohm
1.5GHz
100mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
1.5GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0547
2500+
€ 0.0465
5000+
€ 0.0456
Min: 500 / Mult: 10
3.2nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
9.5nH
-
0.21ohm
3.3GHz
500mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.137
2500+
€ 0.0912
5000+
€ 0.0842
Min: 100 / Mult: 10
3.2nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
47nH
-
1.6ohm
1.3GHz
190mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0724
100+
€ 0.060
500+
€ 0.0524
2500+
€ 0.0361
5000+
€ 0.0331
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.152
500+
€ 0.119
2500+
€ 0.0912
5000+
€ 0.0847
Min: 100 / Mult: 10
91nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
101-125 of 4954 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account