0
0 Items€ 0.00
ex VAT
ex VAT

Multilayer Inductors:

4,911 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3370372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.0036
Min: 15000 / Mult: 15000
10nH
-
0.8ohm
3.8GHz
160mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
3.8GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
62nH
-
1.9ohm
1.1GHz
180mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3373493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0715
100+
€ 0.0572
500+
€ 0.0529
1000+
€ 0.0486
2000+
€ 0.0448
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.9ohm
45MHz
50mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
CS160808 Series
± 10%
-
-
Ferrite
1.6mm
0.8mm
0.8mm
3386623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0691
100+
€ 0.0512
500+
€ 0.046
2500+
€ 0.0317
5000+
€ 0.0295
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.195
100+
€ 0.158
500+
€ 0.127
1000+
€ 0.0897
Min: 10 / Mult: 10
3.3µH
-
0.438ohm
60MHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQM18PH_FR Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3370560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0201
100+
€ 0.0179
500+
€ 0.0123
2500+
€ 0.0064
7500+
€ 0.0049
Min: 10 / Mult: 10
22nH
-
1.2ohm
1.9GHz
130mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
1.9GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0378
1000+
€ 0.0333
5000+
€ 0.0257
10000+
€ 0.0254
20000+
€ 0.0249
Min: 500 / Mult: 10
15nH
-
2.1ohm
2.7GHz
120mA
-
-
01005 [0402 Metric]
-
MHQ-PSA Series
± 3%
-
-
Ceramic
0.4mm
0.2mm
0.2mm
3639480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0628
2500+
€ 0.0502
5000+
€ 0.0461
Min: 500 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.094
1000+
€ 0.082
2000+
€ 0.078
Min: 500 / Mult: 10
15nH
-
1.5ohm
22MHz
2mA
-
-
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.192
100+
€ 0.137
500+
€ 0.126
2500+
€ 0.0815
5000+
€ 0.0754
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0556
2500+
€ 0.0361
5000+
€ 0.0331
Min: 500 / Mult: 10
39nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3554024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.0594
50+
€ 0.0412
250+
€ 0.0397
500+
€ 0.0381
Min: 5 / Mult: 5
6.8µH
-
1ohm
29MHz
15mA
-
-
0805 [2012 Metric]
-
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3639240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.157
100+
€ 0.137
500+
€ 0.103
2500+
€ 0.0831
5000+
€ 0.0781
Min: 10 / Mult: 10
19nH
-
0.8ohm
2.3GHz
260mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.109
100+
€ 0.0781
500+
€ 0.0623
2500+
€ 0.0465
5000+
€ 0.0456
Min: 10 / Mult: 10
3.2nH
-
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0943
100+
€ 0.0753
500+
€ 0.0628
2500+
€ 0.0502
5000+
€ 0.0461
Min: 10 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 500 / Mult: 10
1.4nH
-
0.04ohm
12GHz
1A
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.103
2500+
€ 0.0831
5000+
€ 0.0781
Min: 500 / Mult: 10
19nH
-
0.8ohm
2.3GHz
260mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0723
2500+
€ 0.0508
5000+
€ 0.0429
Min: 10 / Mult: 10
82nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.192
100+
€ 0.137
500+
€ 0.131
2500+
€ 0.0906
5000+
€ 0.0829
More Pricing...
Min: 10 / Mult: 10
22nH
-
1.1ohm
2.1GHz
230mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.182
100+
€ 0.141
500+
€ 0.119
2500+
€ 0.0903
5000+
€ 0.0832
Min: 10 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.080
2500+
€ 0.056
5000+
€ 0.0473
Min: 500 / Mult: 10
150nH
-
3ohm
800MHz
110mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3370398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0117
Min: 4000 / Mult: 4000
82nH
-
1ohm
800MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
800MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3639302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.217
100+
€ 0.155
500+
€ 0.137
2500+
€ 0.0929
5000+
€ 0.091
Min: 10 / Mult: 10
4.1nH
-
0.1ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.107
100+
€ 0.0781
500+
€ 0.0724
2500+
€ 0.0509
5000+
€ 0.043
Min: 10 / Mult: 10
7.3nH
-
0.17ohm
4GHz
600mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0924
100+
€ 0.0635
500+
€ 0.0556
2500+
€ 0.0361
5000+
€ 0.0331
Min: 10 / Mult: 10
39nH
-
1.5ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
51-75 of 4911 items
of 197 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account