0
0 Items€ 0.00
ex VAT
ex VAT

Multilayer Inductors:

4,956 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2564062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.082
100+
€ 0.0677
500+
€ 0.062
1000+
€ 0.0562
2000+
€ 0.0551
Min: 10 / Mult: 10
10µH
-
0.6ohm
-
300mA
-
-
-
-
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2493078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0696
100+
€ 0.0572
500+
€ 0.0553
1000+
€ 0.0467
2000+
€ 0.0458
Min: 10 / Mult: 10
6.8µH
-
0.25ohm
-
550mA
-
-
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
2493072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.0953
50+
€ 0.0686
250+
€ 0.0496
500+
€ 0.042
1000+
€ 0.0343
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.47ohm
-
350mA
-
-
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0667
1000+
€ 0.0553
2000+
€ 0.0542
Min: 500 / Mult: 10
10µH
-
1.05ohm
17MHz
250mA
-
-
0603 [1608 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2493076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0696
100+
€ 0.0562
500+
€ 0.0543
1000+
€ 0.0458
2000+
€ 0.042
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
0.15ohm
-
750mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
2493071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.0953
50+
€ 0.0677
250+
€ 0.0572
500+
€ 0.0491
1000+
€ 0.041
Min: 5 / Mult: 5
100µH
-
3.5ohm
-
140mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
2840125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0353
100+
€ 0.0296
500+
€ 0.0267
2500+
€ 0.0238
5000+
€ 0.0191
More Pricing...
Min: 10 / Mult: 10
8.2nH
-
0.24ohm
3.7GHz
550mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15HS_02 Series
± 5%
3.7GHz
Unshielded
Air
1mm
0.5mm
0.5mm
3386728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.104
100+
€ 0.0858
500+
€ 0.0753
1000+
€ 0.0706
2000+
€ 0.0649
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.234ohm
-
500mA
-
-
0603 [1608 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3252832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.229
50+
€ 0.189
250+
€ 0.155
500+
€ 0.142
1500+
€ 0.128
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.11ohm
50MHz
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
CVH201610A Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
0.9mm
2846705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.0499
500+
€ 0.0449
1000+
€ 0.0333
2000+
€ 0.0326
Min: 100 / Mult: 10
0.27nH
-
4.8ohm
400MHz
110mA
-
-
0402 [1005 Metric]
-
L-RMS Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846682RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.0356
500+
€ 0.0313
1000+
€ 0.0269
2000+
€ 0.0259
Min: 100 / Mult: 10
39nH
-
0.9ohm
1.2GHz
200mA
-
-
0402 [1005 Metric]
-
L-RMS Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0673
100+
€ 0.0499
500+
€ 0.0449
1000+
€ 0.0333
2000+
€ 0.0326
Min: 10 / Mult: 10
0.27nH
-
4.8ohm
400MHz
110mA
-
-
0402 [1005 Metric]
-
L-RMS Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3499876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.227
50+
€ 0.213
100+
€ 0.200
500+
€ 0.167
1000+
€ 0.157
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.09ohm
-
1.3A
-
1008 [2520 Metric]
1008 [2520 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.343
50+
€ 0.321
100+
€ 0.302
500+
€ 0.233
1000+
€ 0.218
More Pricing...
Min: 10 / Mult: 10
470nH
-
0.05ohm
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.176
100+
€ 0.165
500+
€ 0.137
1000+
€ 0.130
3000+
€ 0.122
Min: 10 / Mult: 10
4.7µH
-
0.2ohm
-
900mA
-
-
0806 [2016 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
1mm
3499865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.326
500+
€ 0.244
1000+
€ 0.227
3000+
€ 0.166
Min: 100 / Mult: 5
470nH
-
0.075ohm
-
1.6A
-
-
0806 [2016 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
1mm
3499855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.208
100+
€ 0.195
500+
€ 0.162
1000+
€ 0.142
2000+
€ 0.132
More Pricing...
Min: 10 / Mult: 10
500nH
-
0.15ohm
-
900mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3499867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.195
500+
€ 0.190
1000+
€ 0.137
3000+
€ 0.120
Min: 100 / Mult: 5
1.5µH
-
0.13ohm
-
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
1mm
3499876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 0.227
50+
€ 0.213
100+
€ 0.200
500+
€ 0.167
1000+
€ 0.157
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.09ohm
-
1.3A
-
1008 [2520 Metric]
1008 [2520 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.195
500+
€ 0.162
1000+
€ 0.142
2000+
€ 0.132
4000+
€ 0.123
Min: 100 / Mult: 10
500nH
-
0.15ohm
-
900mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3386708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0603
100+
€ 0.0357
500+
€ 0.0305
2500+
€ 0.0253
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
5.7GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLK Series
± 0.3nH
5.7GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3499872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.165
500+
€ 0.137
1000+
€ 0.130
3000+
€ 0.122
Min: 100 / Mult: 5
4.7µH
-
0.2ohm
-
900mA
-
-
0806 [2016 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
1mm
3499867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.261
100+
€ 0.195
500+
€ 0.190
1000+
€ 0.137
3000+
€ 0.120
Min: 10 / Mult: 10
1.5µH
-
0.13ohm
-
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
1mm
3499873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.302
500+
€ 0.233
1000+
€ 0.218
3000+
€ 0.202
Min: 100 / Mult: 5
470nH
-
0.05ohm
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1mm
3499886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 0.367
50+
€ 0.337
100+
€ 0.273
500+
€ 0.236
1000+
€ 0.168
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
-
1.1A
-
1008 [2520 Metric]
1008 [2520 Metric]
-
L-DMI Series
± 20%
-
Shielded
Ferrite
2.5mm
2mm
1.2mm
301-325 of 4956 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account