0
0 Items€ 0.00
ex VAT
ex VAT

Multilayer Inductors:

4,954 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3773624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0162
500+
€ 0.0138
2500+
€ 0.0113
Min: 10 / Mult: 10
1.2nH
-
0.09ohm
10GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.019
500+
€ 0.0162
2500+
€ 0.0114
Min: 10 / Mult: 10
5.6nH
-
0.2ohm
5.1GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3780955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.035
100+
€ 0.026
500+
€ 0.0227
2500+
€ 0.0194
5000+
€ 0.0184
Min: 10 / Mult: 10
100nH
-
1.6ohm
600MHz
150mA
-
-
0402 [1005 Metric]
-
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3773679RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0685
1000+
€ 0.0581
Min: 500 / Mult: 10
150nH
-
1.7ohm
550MHz
250mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773638RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0162
2500+
€ 0.0114
Min: 500 / Mult: 10
5.6nH
-
0.2ohm
5.1GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3648166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0649
1000+
€ 0.0648
2000+
€ 0.0647
4000+
€ 0.0646
Min: 500 / Mult: 10
0.068µH
-
0.3ohm
550MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3773664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0618
1000+
€ 0.0512
Min: 500 / Mult: 10
12nH
-
0.28ohm
2.6GHz
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0723
250+
€ 0.0618
1000+
€ 0.0512
Min: 10 / Mult: 10
12nH
-
0.28ohm
2.6GHz
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0495
250+
€ 0.0409
1000+
€ 0.0343
5000+
€ 0.0246
10000+
€ 0.0236
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.4ohm
2GHz
500mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0207
500+
€ 0.0144
2500+
€ 0.0123
Min: 10 / Mult: 10
39nH
-
0.65ohm
1.2GHz
200mA
-
-
0402 [1005 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0537
100+
€ 0.042
500+
€ 0.0394
1000+
€ 0.0391
2000+
€ 0.0368
More Pricing...
Min: 10 / Mult: 10
6.8nH
-
0.22ohm
4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3773634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.019
500+
€ 0.0162
2500+
€ 0.0133
Min: 10 / Mult: 10
3.9nH
-
0.18ohm
6.1GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.019
500+
€ 0.0162
2500+
€ 0.0133
Min: 10 / Mult: 10
1.8nH
-
0.1ohm
8.7GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.103
100+
€ 0.0876
500+
€ 0.0839
1000+
€ 0.0802
2000+
€ 0.0759
Min: 10 / Mult: 10
270nH
-
1.9ohm
400MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3773626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0162
2500+
€ 0.0133
Min: 500 / Mult: 10
1.8nH
-
0.1ohm
8.7GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3720744RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.150
500+
€ 0.125
2500+
€ 0.0994
5000+
€ 0.0926
10000+
€ 0.0858
Min: 100 / Mult: 10
180nH
-
0.78ohm
-
500mA
-
-
0402 [1005 Metric]
-
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.6mm
0.6mm
3773658RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0289
1000+
€ 0.0261
Min: 500 / Mult: 10
3.9nH
-
0.14ohm
5GHz
600mA
-
-
0603 [1608 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.0727
1000+
€ 0.0602
Min: 500 / Mult: 10
68nH
-
0.85ohm
1.05GHz
400mA
-
-
0603 [1608 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0207
500+
€ 0.0144
2500+
€ 0.0123
Min: 10 / Mult: 10
68nH
-
0.92ohm
800MHz
180mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3780955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0227
2500+
€ 0.0194
5000+
€ 0.0184
Min: 500 / Mult: 10
100nH
-
1.6ohm
600MHz
150mA
-
-
0402 [1005 Metric]
-
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3773662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.0851
250+
€ 0.0727
1000+
€ 0.0602
Min: 10 / Mult: 10
8.2nH
-
0.24ohm
3.3GHz
600mA
-
-
0603 [1608 Metric]
-
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781111RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0687
1000+
€ 0.0667
2000+
€ 0.0601
4000+
€ 0.0534
Min: 500 / Mult: 10
15nH
-
0.32ohm
2.3GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3773631RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0155
2500+
€ 0.0133
Min: 500 / Mult: 10
3nH
-
0.15ohm
6.3GHz
400mA
-
-
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0162
2500+
€ 0.0133
10000+
€ 0.0096
25000+
€ 0.0095
50000+
€ 0.0093
Min: 500 / Mult: 10
3.3nH
-
0.15ohm
6.3GHz
400mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3935519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.174
100+
€ 0.145
500+
€ 0.118
1000+
€ 0.112
2000+
€ 0.107
Min: 10 / Mult: 10
5.6nH
-
0.23ohm
3.2GHz
300mA
-
-
0805 [2012 Metric]
-
WE-MK Series
± 0.3nH
-
Shielded
Ceramic
2mm
1.25mm
0.85mm
226-250 of 4954 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account