0
0 Items€ 0.00
ex VAT
ex VAT

SMD Power Inductors:

24,240 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3780329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.740
10+
€ 1.400
25+
€ 1.320
50+
€ 1.220
100+
€ 1.070
More Pricing...
Min: 1 / Mult: 1
10µH
-
9A
Shielded
-
-
16A
IHLP-5050EZ-01 Series
-
13.2mm x 12.9mm x 5mm
-
0.0255ohm
± 20%
-
13.2mm
12.9mm
5mm
3755322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.670
10+
€ 3.060
25+
€ 3.020
50+
€ 2.750
100+
€ 2.290
Min: 1 / Mult: 1
2.2µH
-
32A
Shielded
-
-
29A
ASPIAIG-Q1010 Series
-
-
-
0.0028ohm
± 20%
-
11.9mm
11mm
9.7mm
3780330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.650
10+
€ 1.360
25+
€ 1.340
50+
€ 1.320
100+
€ 1.010
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
11A
Shielded
-
-
21A
IHLP-5050EZ-01 Series
-
-
-
0.0185ohm
± 20%
-
13.2mm
12.9mm
5mm
3796351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.020
50+
€ 0.785
250+
€ 0.657
500+
€ 0.590
1000+
€ 0.546
Min: 5 / Mult: 5
2.2µH
-
6.6A
Shielded
-
-
6.3A
IHLP-2020CZ-8A Series
-
5.49mm x 5.18mm x 3mm
-
0.026ohm
± 20%
-
5.49mm
5.18mm
3mm
2215617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.972
50+
€ 0.801
100+
€ 0.619
250+
€ 0.596
500+
€ 0.572
More Pricing...
Min: 1 / Mult: 1
680nH
-
16A
Shielded
-
-
16.6A
SPM Series
-
-
-
0.00539ohm
± 20%
-
7.1mm
6.5mm
3mm
1845601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.330
5+
€ 3.040
10+
€ 2.740
25+
€ 2.730
50+
€ 2.650
Min: 1 / Mult: 1
82µH
-
5.5A
Shielded
-
-
4.5A
IHLP-6767GZ-11 Series
-
-
-
0.0917ohm
± 20%
-
17.15mm
17.15mm
7mm
1864109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.775
50+
€ 0.289
100+
€ 0.250
250+
€ 0.207
500+
€ 0.182
Min: 1 / Mult: 1
330nH
-
12A
Unshielded
-
-
-
MCSD54 Series
-
5.8mm x 5.2mm x 4.5mm
-
0.008ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2333829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.150
10+
€ 0.826
50+
€ 0.749
100+
€ 0.671
200+
€ 0.591
More Pricing...
Min: 1 / Mult: 1
1µH
-
3A
Shielded
-
-
1.4A
SRR6603 Series
-
-
-
0.04ohm
± 20%
-
6.6mm
4.4mm
3mm
2564019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.971
50+
€ 0.800
100+
€ 0.659
250+
€ 0.599
Min: 1 / Mult: 1
470nH
-
6.7A
Shielded
-
-
8.5A
SPM-LR Series
-
-
-
0.0176ohm
± 20%
-
4.4mm
4.1mm
1.2mm
2467454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.227
100+
€ 0.209
500+
€ 0.178
1000+
€ 0.139
2250+
€ 0.136
More Pricing...
Min: 10 / Mult: 10
6.8µH
-
1.3A
Semishielded
-
-
900mA
SRN4012T Series
-
4mm x 4mm x 1.2mm
-
0.125ohm
± 20%
-
4mm
4mm
1.2mm
2455112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.050
50+
€ 0.810
100+
€ 0.633
250+
€ 0.583
500+
€ 0.551
More Pricing...
Min: 1 / Mult: 1
68µH
-
750mA
Shielded
-
-
700mA
SRR6040A Series
-
-
-
0.24ohm
± 20%
-
6.7mm
6.7mm
4mm
2352683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.386
250+
€ 0.317
500+
€ 0.300
1000+
€ 0.283
2000+
€ 0.266
Min: 100 / Mult: 5
15µH
-
650mA
Shielded
-
-
400mA
IFSC-1111AZ-01 Series
-
-
-
0.57ohm
± 20%
-
2.9mm
2.9mm
1mm
2750432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.796
50+
€ 0.651
250+
€ 0.587
500+
€ 0.507
1000+
€ 0.471
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.4A
Shielded
-
-
2.1A
HCMA0503 Series
-
5.15mm x 5.1mm x 3mm
-
0.166ohm
± 20%
-
5.15mm
5.1mm
3mm
2616907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.685
50+
€ 0.544
100+
€ 0.440
Min: 1 / Mult: 1
1µH
-
8.5A
Semishielded
-
-
13.8A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
0.0082ohm
± 30%
-
8mm
8mm
3.7mm
2709654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.897
50+
€ 0.668
100+
€ 0.634
250+
€ 0.603
500+
€ 0.566
More Pricing...
Min: 1 / Mult: 1
470nH
-
550mA
Shielded
-
-
800mA
ASPIAIG-S8050 Series
-
8mm x 8mm x 5mm
-
1.54ohm
± 20%
-
8mm
8mm
5mm
2894625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 7.000
5+
€ 6.930
10+
€ 6.860
25+
€ 6.850
50+
€ 6.070
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
29A
Shielded
-
-
45A
WE-HCI Series
-
-
-
0.0017ohm
± 20%
-
22.5mm
22mm
12mm
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.0954
Min: 2000 / Mult: 2000
47µH
-
320mA
Semishielded
-
-
-
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
3227500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.281
250+
€ 0.247
500+
€ 0.234
1500+
€ 0.221
3000+
€ 0.217
Min: 100 / Mult: 5
68µH
-
500mA
Shielded
-
-
500mA
ASPI-0418FS Series
-
-
-
0.94ohm
± 20%
-
4mm
4mm
1.8mm
3370493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.040
10+
€ 0.968
25+
€ 0.736
50+
€ 0.604
100+
€ 0.521
Min: 1 / Mult: 1
100µH
-
2.4A
Shielded
-
-
-
-
-
-
-
0.207ohm
± 20%
-
18.54mm
15.24mm
7.62mm
3370415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.070
50+
€ 0.497
250+
€ 0.357
500+
€ 0.294
1000+
€ 0.251
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
5.8A
Shielded
-
-
10A
-
-
-
-
0.0292ohm
± 20%
-
5.5mm
5mm
3mm
3755348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.310
10+
€ 1.940
50+
€ 1.900
100+
€ 1.440
200+
€ 1.410
Min: 1 / Mult: 1
10µH
-
8.7A
Shielded
-
-
10A
ASPIAIG-Q8080 Series
-
-
-
0.0229ohm
± 20%
-
8.9mm
8.5mm
7.7mm
3796354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.961
50+
€ 0.695
250+
€ 0.595
500+
€ 0.570
1000+
€ 0.558
Min: 5 / Mult: 5
6.8µH
-
3.2A
Shielded
-
-
2.2A
IHLP-2020CZ-8A Series
-
-
-
0.111ohm
± 20%
-
5.49mm
5.18mm
3mm
2329164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.744
50+
€ 0.436
100+
€ 0.403
250+
€ 0.381
500+
€ 0.362
More Pricing...
Min: 1 / Mult: 1
680nH
-
300mA
Unshielded
-
-
260mA
SDR7045 Series
-
7mm x 7mm x 4.5mm
-
2.4ohm
± 10%
-
7mm
7mm
4.5mm
2408316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.500
10+
€ 1.350
50+
€ 1.190
100+
€ 0.994
200+
€ 0.914
Min: 1 / Mult: 1
6.8µH
-
90mA
Shielded
-
-
65mA
LPS6235 Series
-
-
-
21.4ohm
± 20%
-
6mm
6mm
3.5mm
2871573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.289
250+
€ 0.272
500+
€ 0.254
1500+
€ 0.237
Min: 100 / Mult: 1
47µH
-
-
-
-
-
1.7A
DG6050C Series
-
-
-
0.312ohm
± 20%
Ferrite
6mm
6mm
5mm
101-125 of 24240 items
of 970 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account