Inductors, Chokes & Coils:
9,957 Products FoundFind a huge range of Inductors, Chokes & Coils at Farnell Spain. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.232 100+ € 0.209 500+ € 0.156 1000+ € 0.134 2500+ € 0.125 More Pricing... | Min: 10 / Mult: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | 1.6mm x 0.8mm x 0.5mm | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.140 50+ € 1.410 100+ € 1.340 250+ € 1.170 | Min: 1 / Mult: 1 | - | 6.8µH | - | Power | 2.3A | - | - | - | 0.1ohm | 2A | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 25% | - | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Full Reel) Full Reel | 5000+ € 0.227 | Min: 5000 / Mult: 5000 | - | 1µH | - | - | 1.2A | - | - | - | 0.18ohm | 800mA | - | - | - | - | - | - | 2mm x 1.25mm x 0.5mm | - | WE-PMI Series | - | - | Shielded | - | ± 20% | - | - | - | 2mm | 1.25mm | - | 0.5mm | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 10000+ € 0.0405 | Min: 10000 / Mult: 10000 | - | 3.9nH | - | - | - | - | 10GHz | - | 0.07ohm | - | 750mA | - | - | - | - | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_00 Series | - | - | Unshielded | - | ± 0.5nH | - | Non-Magnetic | - | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.0877 100+ € 0.0738 500+ € 0.0648 1000+ € 0.0544 2000+ € 0.0533 | Min: 10 / Mult: 10 | - | 18µH | - | - | - | - | 28MHz | - | 2.9ohm | - | 220mA | - | - | - | - | 1.6mm x 1mm x 1mm | - | - | CWF1610 Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 1.6mm | 1mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 0.877 50+ € 0.679 100+ € 0.548 250+ € 0.479 500+ € 0.465 | Min: 1 / Mult: 1 | - | 0.33µH | - | - | 21.5A | - | - | - | 0.0039ohm | 35A | - | - | - | - | - | - | 7.1mm x 6.6mm x 3mm | - | SRP6530A Series | - | - | Shielded | - | ± 20% | - | - | - | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.284 100+ € 0.254 500+ € 0.187 | Min: 10 / Mult: 10 | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 1.360 200+ € 1.170 400+ € 1.080 | Min: 100 / Mult: 1 | - | 150µH | - | - | 390mA | - | - | - | 2ohm | 270mA | - | - | - | - | - | - | - | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.360 10+ € 1.120 50+ € 0.982 200+ € 0.920 400+ € 0.851 | Min: 1 / Mult: 1 | - | 1µH | - | Power Inductor | 7.5A | - | - | - | 0.007ohm | 10A | - | - | - | - | - | - | - | - | B82464G4 Series | - | - | Shielded | - | ± 20% | - | - | - | 10.4mm | 10.4mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 2.440 | Min: 100 / Mult: 1 | - | 1.2µH | - | - | 45A | - | - | - | 0.001ohm | 37A | - | - | - | - | - | - | - | - | SER2000 Series | - | - | Shielded | - | ± 20% | - | - | - | 19.18mm | 9.27mm | - | 9.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.369 250+ € 0.341 500+ € 0.315 1500+ € 0.287 3000+ € 0.259 | Min: 100 / Mult: 1 | - | 4.7nH | - | - | - | - | 4.775GHz | - | 0.13ohm | - | 640mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1mm | 0.55mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.254 500+ € 0.187 | Min: 100 / Mult: 10 | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.639 250+ € 0.494 500+ € 0.425 1000+ € 0.399 | Min: 100 / Mult: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | - | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.160 10+ € 0.995 50+ € 0.910 100+ € 0.701 200+ € 0.657 More Pricing... | Min: 1 / Mult: 1 | - | 15µH | - | - | 2.1A | - | - | - | 0.103ohm | 1.5A | - | - | - | - | - | - | 5.69mm x 5.33mm x 5mm | - | SD54 Series | - | - | Unshielded | - | ± 20% | - | - | - | 5.69mm | 5.33mm | - | 5mm | - | - | - | |||||
Each | 1+ € 0.971 5+ € 0.896 10+ € 0.820 25+ € 0.685 50+ € 0.671 | Min: 1 / Mult: 1 | - | 120µH | - | - | 1.15A | - | - | - | 0.4ohm | 1.76A | - | - | - | - | - | - | - | - | RFC0807 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.833 | Min: 100 / Mult: 1 | - | 33µH | - | - | 1.9A | - | - | - | 0.15ohm | 800mA | - | - | - | - | - | - | - | - | MSS7331 Series | - | - | Shielded | - | ± 20% | - | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 1.620 200+ € 1.500 | Min: 100 / Mult: 1 | - | 200nH | - | - | 55A | - | - | - | 210µohm | 65A | - | - | - | - | - | - | - | - | SLC1480 Series | - | - | Shielded | - | ± 20% | - | - | - | 13.46mm | 12.95mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 3.310 5+ € 3.040 10+ € 2.770 25+ € 2.490 50+ € 2.440 | Min: 1 / Mult: 1 | - | 1.2µH | - | - | 45A | - | - | - | 0.001ohm | 37A | - | - | - | - | - | - | 19.18mm x 9.27mm x 9.4mm | - | SER2000 Series | - | - | Shielded | - | ± 20% | - | - | - | 19.18mm | 9.27mm | - | 9.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 2.150 200+ € 1.830 | Min: 100 / Mult: 1 | - | 2µH | - | - | 54A | - | - | - | 740µohm | 16A | - | - | - | - | - | - | - | - | SER2000 Series | - | - | Shielded | - | ± 20% | - | - | - | 19.18mm | 9.27mm | - | 8.64mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 2.160 | Min: 100 / Mult: 1 | - | 220µH | - | - | 5A | - | - | - | 0.05ohm | - | - | - | - | - | - | - | - | - | 6000B Series | - | - | Unshielded | - | ± 15% | - | - | - | 27mm | 19.5mm | - | 20mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 1.340 250+ € 1.170 | Min: 100 / Mult: 1 | - | 6.8µH | - | Power | 2.3A | - | - | - | 0.1ohm | 2A | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 25% | - | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | - | ||||
Each | 1+ € 1.180 5+ € 1.160 10+ € 1.140 25+ € 1.120 50+ € 1.030 | Min: 1 / Mult: 1 | - | 68µH | - | - | 1.56A | - | - | - | 0.28ohm | 1.2A | - | - | - | - | - | - | - | - | RFB0807 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.759 200+ € 0.744 | Min: 100 / Mult: 1 | - | 100µH | - | - | 880mA | - | - | - | 0.553ohm | 620mA | - | - | - | - | - | - | - | - | SD54 Series | - | - | Unshielded | - | ± 10% | - | - | - | 5.69mm | 5.33mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.370 10+ € 1.170 50+ € 1.070 100+ € 0.759 200+ € 0.744 | Min: 1 / Mult: 1 | - | 100µH | - | - | 880mA | - | - | - | 0.553ohm | 620mA | - | - | - | - | - | - | 5.69mm x 5.33mm x 5mm | - | SD54 Series | - | - | Unshielded | - | ± 10% | - | - | - | 5.69mm | 5.33mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.701 200+ € 0.657 400+ € 0.612 | Min: 100 / Mult: 1 | - | 15µH | - | - | 2.1A | - | - | - | 0.103ohm | 1.5A | - | - | - | - | - | - | - | - | SD54 Series | - | - | Unshielded | - | ± 20% | - | - | - | 5.69mm | 5.33mm | - | 5mm | - | - | - |