Supercapacitors:

1,115 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777867

RoHS

Date/Lot Code

Each
1+
€ 9.340
10+
€ 6.660
50+
€ 5.620
Min: 1 / Mult: 1
22000µF
11V
Radial Leaded
-20%, +80%
2777870

RoHS

Date/Lot Code

Each
1+
€ 2.650
10+
€ 1.850
50+
€ 1.360
100+
€ 1.160
500+
€ 1.030
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2522666

RoHS

Each
1+
€ 12.140
10+
€ 8.640
50+
€ 7.640
100+
€ 6.620
200+
€ 6.570
More Pricing...
Min: 1 / Mult: 1
4F
5.6V
Radial Leaded
-20%, +80%
2528002

RoHS

Date/Lot Code

Each
1+
€ 6.250
5+
€ 5.570
10+
€ 4.880
25+
€ 4.700
50+
€ 4.520
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2777876

RoHS

Date/Lot Code

Each
1+
€ 2.670
10+
€ 1.940
50+
€ 1.520
100+
€ 1.210
500+
€ 1.050
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
€ 8.730
5+
€ 8.680
10+
€ 8.620
20+
€ 7.660
40+
€ 6.750
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
2909046

RoHS

Each
1+
€ 8.470
10+
€ 6.330
50+
€ 4.520
100+
€ 4.380
200+
€ 4.240
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2856953

RoHS

Date/Lot Code

Each
1+
€ 3.670
5+
€ 3.320
10+
€ 3.060
25+
€ 2.570
50+
€ 2.340
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2777900

RoHS

Date/Lot Code

Each
1+
€ 2.570
10+
€ 1.690
50+
€ 1.290
100+
€ 1.140
500+
€ 1.040
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672976

RoHS

Date/Lot Code

Each
1+
€ 10.130
10+
€ 7.660
90+
€ 6.180
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2528005

RoHS

Date/Lot Code

Each
1+
€ 3.430
5+
€ 3.190
10+
€ 2.990
25+
€ 2.780
50+
€ 2.590
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
Radial Leaded
-20%, +50%
3754588

RoHS

Each
1+
€ 7.260
5+
€ 6.330
10+
€ 5.390
20+
€ 4.960
40+
€ 4.860
Min: 1 / Mult: 1
5F
3.9V
Through Hole
-10%, +30%
2696633

RoHS

Date/Lot Code

Each
1+
€ 3.630
10+
€ 2.900
25+
€ 2.700
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
0%, +100%
2342067

RoHS

Each
1+
€ 30.210
5+
€ 25.890
10+
€ 24.720
20+
€ 23.640
40+
€ 22.650
More Pricing...
Min: 1 / Mult: 1
100F
2.5V
PC Pin
± 20%
2611309

RoHS

Each
1+
€ 15.830
5+
€ 12.110
10+
€ 11.060
20+
€ 9.280
40+
€ 8.420
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
3394691

RoHS

Each
1+
€ 9.570
10+
€ 6.690
50+
€ 5.530
100+
€ 4.690
200+
€ 4.400
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4129942

RoHS

Each
1+
€ 3.300
10+
€ 2.610
25+
€ 2.360
50+
€ 1.940
100+
€ 1.830
More Pricing...
Min: 1 / Mult: 1
25F
2.7V
PC Pin
-20%, +50%
4199989

RoHS

Date/Lot Code

Each
1+
€ 1.760
5+
€ 1.350
10+
€ 0.938
25+
€ 0.863
50+
€ 0.740
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Date/Lot Code

Each
1+
€ 2.070
5+
€ 1.700
10+
€ 1.320
20+
€ 1.210
40+
€ 1.040
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199976

RoHS

Date/Lot Code

Each
1+
€ 2.030
5+
€ 1.590
10+
€ 1.140
25+
€ 0.912
50+
€ 0.856
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4200006

RoHS

Date/Lot Code

Each
1+
€ 2.330
5+
€ 1.950
10+
€ 1.560
20+
€ 1.440
40+
€ 1.200
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4199999

RoHS

Date/Lot Code

Each
1+
€ 1.200
5+
€ 0.984
10+
€ 0.767
25+
€ 0.706
50+
€ 0.569
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
4216322

RoHS

Date/Lot Code

Each
1+
€ 2.960
3+
€ 2.600
5+
€ 2.240
10+
€ 1.880
20+
€ 1.700
More Pricing...
Min: 1 / Mult: 1
25F
3V
Radial Leaded
± 20%
4199974

RoHS

Date/Lot Code

Each
1+
€ 1.550
5+
€ 1.220
10+
€ 0.888
25+
€ 0.748
50+
€ 0.662
More Pricing...
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
± 20%
4199983

RoHS

Date/Lot Code

Each
1+
€ 4.680
3+
€ 4.130
5+
€ 3.580
10+
€ 3.030
20+
€ 2.750
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
± 20%
1-25 of 1115 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account