0
0 Items€ 0.00
ex VAT
ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

2,064 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2946555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.800
10+
€ 1.880
25+
€ 1.690
50+
€ 1.500
100+
€ 1.370
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.015ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
-
2836973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 1.380
100+
€ 1.010
500+
€ 0.790
2500+
€ 0.774
5400+
€ 0.758
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
-
2690258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.710
250+
€ 0.690
500+
€ 0.671
Min: 100 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
-
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
-
2666628

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€ 0.490
Min: 900 / Mult: 900
68µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
-
2836979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 1.870
100+
€ 1.360
500+
€ 0.941
2500+
€ 0.922
5400+
€ 0.903
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
6.3mm
-55°C
105°C
182 CPHZ Series
-
-
2946551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.520
10+
€ 1.680
25+
€ 1.510
50+
€ 1.330
100+
€ 1.220
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.015ohm
4000 hours @ 135°C
10mm
-
-
-
-
-
16.5mm
-55°C
135°C
ZS Series
AEC-Q200
-
2946554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.810
10+
€ 2.010
25+
€ 1.840
50+
€ 1.660
100+
€ 1.530
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
-
3227565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.320
10+
€ 0.686
50+
€ 0.659
100+
€ 0.632
200+
€ 0.631
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
35V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
3586343

RoHS

Each
1+
€ 1.590
50+
€ 0.899
100+
€ 0.828
250+
€ 0.769
500+
€ 0.695
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Leaded
Radial Leaded
0.03ohm
1000 hours @ 150°C
8mm
-
-
-
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
-
3227535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.580
10+
€ 1.010
50+
€ 0.905
100+
€ 0.879
200+
€ 0.855
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
-
35V
Radial Can - SMD
-
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3227564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.570
10+
€ 1.150
50+
€ 0.933
100+
€ 0.834
200+
€ 0.755
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
-
3299918

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€ 0.655
Min: 900 / Mult: 900
100µF
± 20%
-
35V
Radial Can - SMD
-
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586321

RoHS

Date/Lot Code

Each
1+
€ 1.870
10+
€ 1.070
50+
€ 1.030
100+
€ 0.982
200+
€ 0.905
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
11.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
-
3584432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.340
10+
€ 1.660
50+
€ 1.360
100+
€ 1.250
200+
€ 1.160
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3227542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.980
10+
€ 1.300
50+
€ 1.180
100+
€ 1.050
200+
€ 0.917
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3227526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.230
50+
€ 0.679
100+
€ 0.623
250+
€ 0.577
500+
€ 0.531
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3586272

RoHS

Each
1+
€ 1.490
10+
€ 0.834
50+
€ 0.801
100+
€ 0.767
200+
€ 0.705
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
-
3227579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.210
50+
€ 0.706
100+
€ 0.641
250+
€ 0.584
500+
€ 0.526
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
-
35V
Radial Can - SMD
-
0.1ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
-
3288783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.650
10+
€ 0.987
50+
€ 0.934
100+
€ 0.860
200+
€ 0.810
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
-
3442401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.800
10+
€ 1.050
50+
€ 0.930
100+
€ 0.810
200+
€ 0.802
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
-
3266926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.080
50+
€ 1.090
250+
€ 0.992
500+
€ 0.733
1000+
€ 0.682
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
-
25V
Radial Can - SMD
-
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.2mm
-40°C
125°C
B40900 Series
AEC-Q200
-
3227562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.150
50+
€ 0.610
100+
€ 0.552
250+
€ 0.502
500+
€ 0.451
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
-
35V
Radial Can - SMD
-
0.1ohm
10000 hours @ 105°C
5mm
-
-
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
3254477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.695
250+
€ 0.676
500+
€ 0.658
Min: 100 / Mult: 1
47µF
± 20%
-
35V
Radial Can - SMD
-
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
-
1907242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.925
50+
€ 0.583
100+
€ 0.428
250+
€ 0.413
500+
€ 0.392
More Pricing...
Min: 1 / Mult: 1
27µF
± 20%
-
35V
Radial Can - SMD
-
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
2095315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.681
250+
€ 0.631
500+
€ 0.581
Min: 100 / Mult: 1
68µF
± 20%
-
35V
Radial Can - SMD
-
0.035ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
-
176-200 of 2064 items
of 83 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account