0
0 Items€ 0.00
ex VAT
ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

2,064 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586306

RoHS

Each
1+
€ 1.590
50+
€ 0.779
100+
€ 0.678
250+
€ 0.643
500+
€ 0.608
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
35V
Radial Leaded
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
-
3227528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.260
10+
€ 0.773
50+
€ 0.727
100+
€ 0.680
200+
€ 0.623
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
-
25V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3651545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.090
10+
€ 1.230
50+
€ 1.090
100+
€ 0.944
200+
€ 0.917
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
12.5mm
-55°C
125°C
ZSU Series
AEC-Q200
-
3442418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.390
10+
€ 1.590
50+
€ 1.260
100+
€ 1.150
200+
€ 1.060
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
8mm
-
-
-
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586324

RoHS

Each
1+
€ 2.350
10+
€ 1.660
50+
€ 1.360
100+
€ 1.250
200+
€ 1.160
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
35V
Radial Leaded
Radial Leaded
0.011ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
15.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
-
3254468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.790
50+
€ 1.030
100+
€ 0.856
250+
€ 0.804
500+
€ 0.752
Min: 1 / Mult: 1
10µF
± 20%
-
63V
Radial Can - SMD
-
0.12ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
-
3442409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.580
10+
€ 0.991
50+
€ 0.894
100+
€ 0.823
200+
€ 0.794
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
8mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3227541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.000
50+
€ 1.050
100+
€ 0.941
250+
€ 0.886
500+
€ 0.831
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
-
35V
Radial Can - SMD
-
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3442398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.630
10+
€ 1.090
50+
€ 0.966
100+
€ 0.841
200+
€ 0.825
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
-
3227530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.390
50+
€ 0.786
100+
€ 0.715
250+
€ 0.705
500+
€ 0.599
More Pricing...
Min: 1 / Mult: 1
39µF
± 20%
-
35V
Radial Can - SMD
-
0.1ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3254488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.900
50+
€ 0.982
100+
€ 0.819
250+
€ 0.803
500+
€ 0.786
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
-
2095316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.500
10+
€ 1.050
50+
€ 0.840
100+
€ 0.772
200+
€ 0.757
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2095347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.420
10+
€ 0.992
50+
€ 0.798
100+
€ 0.733
200+
€ 0.718
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Can - SMD
-
0.03ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
-
2095313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.590
10+
€ 1.160
50+
€ 0.946
100+
€ 0.846
200+
€ 0.829
Min: 1 / Mult: 1
330µF
± 20%
-
25V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2095340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.667
50+
€ 0.468
100+
€ 0.441
250+
€ 0.435
500+
€ 0.429
Min: 1 / Mult: 1
22µF
± 20%
-
50V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
-
2095326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.730
10+
€ 1.210
50+
€ 1.030
100+
€ 0.919
200+
€ 0.901
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2095341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.100
50+
€ 0.549
100+
€ 0.518
250+
€ 0.510
500+
€ 0.503
Min: 1 / Mult: 1
33µF
± 20%
-
50V
Radial Can - SMD
-
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
-
1907241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.210
50+
€ 0.660
100+
€ 0.625
250+
€ 0.590
500+
€ 0.513
Min: 1 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
1907245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.828
50+
€ 0.515
100+
€ 0.453
250+
€ 0.405
500+
€ 0.353
Min: 1 / Mult: 1
22µF
± 20%
-
50V
Radial Can - SMD
-
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
2766984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.960
10+
€ 1.210
50+
€ 1.130
100+
€ 1.040
200+
€ 1.010
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.02ohm
2000 hours @ 145°C
10mm
-
-
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
2842065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.350
10+
€ 1.420
50+
€ 1.290
100+
€ 1.140
200+
€ 1.040
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
10mm
-
-
-
-
-
10mm
-55°C
105°C
HXB Series
AEC-Q200
-
2917978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.080
10+
€ 1.400
50+
€ 1.110
100+
€ 1.100
200+
€ 1.070
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
2917964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.150
10+
€ 1.120
50+
€ 1.080
100+
€ 1.030
200+
€ 0.911
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
-
2806013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.920
10+
€ 1.090
50+
€ 1.030
100+
€ 0.963
200+
€ 0.918
Min: 1 / Mult: 1
120µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
-
2946549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.480
10+
€ 1.760
25+
€ 1.610
50+
€ 1.450
100+
€ 1.330
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
16.5mm
-55°C
125°C
ZS Series
AEC-Q200
-
126-150 of 2064 items
of 83 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account