ex VAT

Leaded Tantalum Capacitors:

2,656 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1100468

RoHS

Date/Lot Code

Each
1+
€ 0.711
50+
€ 0.444
100+
€ 0.429
250+
€ 0.413
500+
€ 0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
9708359

RoHS

Each
1+
€ 1.700
10+
€ 0.788
50+
€ 0.513
100+
€ 0.424
200+
€ 0.356
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
6mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1100497

RoHS

Date/Lot Code

Each
1+
€ 1.780
50+
€ 1.290
100+
€ 1.230
250+
€ 1.190
500+
€ 1.150
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
9708596

RoHS

Each
1+
€ 3.700
10+
€ 1.980
25+
€ 1.640
50+
€ 1.370
100+
€ 1.180
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
9708502

RoHS

Each
1+
€ 0.920
50+
€ 0.278
100+
€ 0.230
250+
€ 0.193
500+
€ 0.166
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
PC Pin
5.1mm
15ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
2853249

RoHS

Date/Lot Code

Each
1+
€ 1.070
50+
€ 0.649
100+
€ 0.604
250+
€ 0.571
500+
€ 0.520
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1463369

RoHS

Date/Lot Code

Each
1+
€ 3.950
10+
€ 2.370
50+
€ 2.300
100+
€ 2.230
500+
€ 1.990
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1612287

RoHS

Date/Lot Code

Each
1+
€ 0.489
50+
€ 0.324
100+
€ 0.303
250+
€ 0.282
500+
€ 0.272
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1457633

RoHS

Date/Lot Code

Each
1+
€ 21.340
10+
€ 17.700
50+
€ 17.410
100+
€ 17.110
300+
€ 16.610
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
0.8ohm
-
-
Radial Leaded
-
-
18.6mm
UltraDip II T35X Series
-55°C
125°C
-
1457612

RoHS

Date/Lot Code

Each
1+
€ 3.770
10+
€ 2.250
50+
€ 2.190
100+
€ 2.120
500+
€ 1.890
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5.08mm
3.2ohm
-
-
Radial Leaded
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1753980

RoHS

Date/Lot Code

Each
1+
€ 1.490
10+
€ 1.200
50+
€ 1.010
100+
€ 0.927
200+
€ 0.847
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
9mm
489D Series
-55°C
85°C
-
1457582

RoHS

Each
1+
€ 4.680
10+
€ 2.730
50+
€ 2.520
100+
€ 2.390
500+
€ 2.140
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457602

RoHS

Each
1+
€ 2.950
10+
€ 2.050
50+
€ 1.940
100+
€ 1.830
500+
€ 1.600
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
5.08mm
26ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1457587

RoHS

Date/Lot Code

Each
1+
€ 4.390
10+
€ 2.450
50+
€ 2.440
100+
€ 2.430
500+
€ 2.320
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457567

RoHS

Date/Lot Code

Each
1+
€ 23.220
20+
€ 18.220
60+
€ 17.660
100+
€ 17.580
260+
€ 17.570
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
0.8ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1100474

RoHS

Date/Lot Code

Each
1+
€ 0.575
50+
€ 0.308
100+
€ 0.288
250+
€ 0.269
500+
€ 0.259
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1100466

RoHS

Date/Lot Code

Each
1+
€ 0.651
50+
€ 0.399
100+
€ 0.358
250+
€ 0.334
500+
€ 0.310
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1753974

RoHS

Date/Lot Code

Each
1+
€ 0.928
10+
€ 0.644
50+
€ 0.546
100+
€ 0.523
200+
€ 0.499
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
9708480

RoHS

Each
1+
€ 1.030
50+
€ 0.312
100+
€ 0.258
250+
€ 0.216
500+
€ 0.186
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1650974

RoHS

Each
1+
€ 1.120
50+
€ 0.656
100+
€ 0.611
250+
€ 0.568
500+
€ 0.526
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
9708243

RoHS

Each
1+
€ 3.110
10+
€ 1.300
50+
€ 0.903
100+
€ 0.778
200+
€ 0.678
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 20%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8mm
-
16mm
MCCB Series
-55°C
85°C
-
1457574

RoHS

Date/Lot Code

Each
1+
€ 3.420
10+
€ 2.050
50+
€ 1.980
100+
€ 1.910
500+
€ 1.710
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
4.5mm
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
1100472

RoHS

Date/Lot Code

Each
1+
€ 1.650
10+
€ 1.410
50+
€ 1.230
100+
€ 1.190
200+
€ 1.140
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
9708430

RoHS

Date/Lot Code

Each
1+
€ 1.350
10+
€ 0.624
50+
€ 0.407
100+
€ 0.336
200+
€ 0.282
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
PC Pin
5.1mm
3.1ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
1187299

RoHS

Date/Lot Code

Each
1+
€ 14.440
10+
€ 11.180
50+
€ 9.240
100+
€ 8.520
200+
€ 8.000
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
51-75 of 2656 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account