Power Film Capacitors:

6,198 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2809035

RoHS

Each
10+
€ 0.303
100+
€ 0.273
500+
€ 0.211
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
30kV/µs
-
-
-
-
18mm
5mm
11mm
-
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
3584330

RoHS

Date/Lot Code

Each
10+
€ 0.402
100+
€ 0.281
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3678005

RoHS

Each
1+
€ 2.190
10+
€ 1.980
50+
€ 1.520
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597254

RoHS

Date/Lot Code

Each
1+
€ 3.240
5+
€ 2.790
10+
€ 2.340
25+
€ 2.150
50+
€ 2.020
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519965

RoHS

Each
10+
€ 0.665
50+
€ 0.652
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
0.007ohm
-
18mm
13mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3678075

RoHS

Date/Lot Code

Each
1+
€ 3.170
10+
€ 2.230
96+
€ 2.000
192+
€ 1.950
576+
€ 1.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3528766

RoHS

Each
1+
€ 1.390
10+
€ 0.790
50+
€ 0.774
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
-
31.5mm
11mm
20mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597233

RoHS

Each
1+
€ 2.120
5+
€ 1.680
10+
€ 1.230
25+
€ 1.130
50+
€ 1.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597258

RoHS

Date/Lot Code

Each
1+
€ 3.350
5+
€ 2.890
10+
€ 2.430
25+
€ 2.230
50+
€ 2.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3215961

RoHS

Date/Lot Code

Each
1+
€ 1.700
5+
€ 1.430
10+
€ 1.160
25+
€ 1.050
50+
€ 0.935
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
800V
2.5kV
-
Radial Leaded
27.5mm
-
-
-
-
-
17.5mm
7mm
-
-
-
-
MKP385e Series
-
125°C
AEC-Q200
3254708

RoHS

Each
10+
€ 0.306
100+
€ 0.271
500+
€ 0.186
1000+
€ 0.148
2000+
€ 0.133
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
1890230

RoHS

Each
10+
€ 0.185
100+
€ 0.167
500+
€ 0.130
2500+
€ 0.106
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
-
10mm
3mm
8.5mm
-
8.5mm
-
FKP3 Series
-55°C
100°C
-
2469060

RoHS

Date/Lot Code

Each
5+
€ 0.794
50+
€ 0.656
250+
€ 0.503
500+
€ 0.429
1500+
€ 0.393
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
-
26.5mm
6mm
15mm
-
15mm
-
B32673P Series
-55°C
125°C
AEC-Q200
2361714

RoHS

Date/Lot Code

Each
1+
€ 133.050
5+
€ 121.480
Min: 1 / Mult: 1
Metallized PP
Can
880µF
± 10%
DC Link
Stud Mount - M12
250V
900V
-
Screw
45mm
-
-
67A
0.0021ohm
162mm
-
-
90mm
-
90mm
-
947D Series
-45°C
85°C
-
2925629

RoHS

Date/Lot Code

Each
1+
€ 1.420
10+
€ 0.818
25+
€ 0.797
50+
€ 0.733
100+
€ 0.595
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2989744

RoHS

Date/Lot Code

Each
1+
€ 2.170
5+
€ 1.720
10+
€ 1.260
25+
€ 1.200
50+
€ 1.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642726

RoHS

Each
1+
€ 3.450
5+
€ 2.970
10+
€ 2.480
25+
€ 2.280
50+
€ 1.900
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678051

RoHS

Date/Lot Code

Each
1+
€ 3.070
10+
€ 2.210
50+
€ 1.810
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
-
32mm
13mm
22mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3649824

RoHS

Each
10+
€ 0.334
100+
€ 0.305
500+
€ 0.250
1200+
€ 0.219
2400+
€ 0.178
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649204

RoHS

Each
1+
€ 3.840
10+
€ 3.060
50+
€ 2.610
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
400A
20A
0.0038ohm
35mm
-
-
53mm
-
-
-
B32320I Series
-40°C
105°C
-
3678026

RoHS

Date/Lot Code

Each
1+
€ 5.740
10+
€ 4.170
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
0.0087ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2456373

RoHS

Date/Lot Code

Each
10+
€ 0.719
50+
€ 0.690
100+
€ 0.660
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
-
18mm
7.5mm
13.5mm
-
-
-
R75 Series
-55°C
105°C
AEC-Q200
2989752

RoHS

Each
1+
€ 1.500
10+
€ 0.923
50+
€ 0.830
100+
€ 0.737
200+
€ 0.696
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3494875

RoHS

Date/Lot Code

Each
1+
€ 1.290
5+
€ 1.090
10+
€ 0.893
25+
€ 0.786
50+
€ 0.679
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
0.119ohm
-
26mm
8.5mm
-
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3597247

RoHS

Each
1+
€ 2.130
10+
€ 1.240
25+
€ 1.190
50+
€ 1.140
100+
€ 1.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
26-50 of 6198 items
of 248 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account