0
0 Items€ 0.00
ex VAT
ex VAT

Mica Capacitors:

138 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1264872

RoHS

Each
1+
€ 2.110
5+
€ 1.900
10+
€ 1.770
20+
€ 1.600
40+
€ 1.480
More Pricing...
Min: 1 / Mult: 1
27pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264876

RoHS

Date/Lot Code

Each
1+
€ 2.350
5+
€ 2.110
10+
€ 1.960
20+
€ 1.780
40+
€ 1.640
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264878

RoHS

Date/Lot Code

Each
1+
€ 4.240
5+
€ 3.890
10+
€ 3.410
20+
€ 3.240
40+
€ 3.060
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
1264865

RoHS

Each
1+
€ 1.750
5+
€ 1.570
10+
€ 1.460
20+
€ 1.330
40+
€ 1.280
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
2333474

RoHS

Each
1+
€ 2.580
5+
€ 2.260
10+
€ 1.940
20+
€ 1.760
40+
€ 1.580
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
1264868

RoHS

Date/Lot Code

Each
1+
€ 2.510
5+
€ 2.140
10+
€ 1.970
20+
€ 1.730
40+
€ 1.640
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264871

RoHS

Date/Lot Code

Each
1+
€ 3.350
5+
€ 2.890
10+
€ 2.420
20+
€ 2.230
40+
€ 2.030
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264890

RoHS

Date/Lot Code

Each
1+
€ 7.170
3+
€ 6.580
5+
€ 5.800
10+
€ 4.960
20+
€ 4.740
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
2841777

RoHS

Each
1+
€ 2.260
3+
€ 1.660
5+
€ 1.620
10+
€ 1.570
20+
€ 1.530
More Pricing...
Min: 1 / Mult: 1
150pF
1kV
± 5%
PC Pin
5.943mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
125°C
CDV16 Series
-
1264883

RoHS

Each
1+
€ 5.690
5+
€ 5.300
10+
€ 4.540
20+
€ 4.170
40+
€ 3.780
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
1264864

RoHS

Each
1+
€ 1.900
5+
€ 1.710
10+
€ 1.590
20+
€ 1.440
40+
€ 1.330
More Pricing...
Min: 1 / Mult: 1
2.2pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
1264877

RoHS

Date/Lot Code

Each
1+
€ 3.550
5+
€ 3.060
10+
€ 2.560
20+
€ 2.360
40+
€ 2.150
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264885

RoHS

Date/Lot Code

Each
1+
€ 6.870
5+
€ 5.690
10+
€ 5.320
20+
€ 5.080
40+
€ 4.420
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1264880

RoHS

Date/Lot Code

Each
1+
€ 4.170
5+
€ 3.830
10+
€ 3.380
20+
€ 3.200
40+
€ 3.020
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
1264870

RoHS

Date/Lot Code

Each
1+
€ 3.690
5+
€ 3.260
10+
€ 2.680
20+
€ 2.640
40+
€ 2.360
More Pricing...
Min: 1 / Mult: 1
18pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264908

RoHS

Date/Lot Code

Each
1+
€ 88.310
10+
€ 79.690
20+
€ 70.030
Min: 1 / Mult: 1
0.047µF
500V
± 1%
PC Pin
27mm
Radial Leaded
37.3mm
11.4mm
25.08mm
-55°C
125°C
CD42 Series
-
1264881

RoHS

Each
1+
€ 4.360
5+
€ 4.300
10+
€ 2.990
20+
€ 2.810
40+
€ 2.630
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
-
1264902

RoHS

Date/Lot Code

Each
1+
€ 26.780
3+
€ 24.720
5+
€ 23.840
10+
€ 22.950
20+
€ 21.910
More Pricing...
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
-
1264873

RoHS

Each
1+
€ 3.940
5+
€ 3.360
10+
€ 3.070
20+
€ 2.720
40+
€ 2.430
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
2841770

RoHS

Each
1+
€ 4.930
10+
€ 3.580
20+
€ 3.510
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
-
1264893

RoHS

Date/Lot Code

Each
1+
€ 6.290
3+
€ 5.880
5+
€ 5.470
10+
€ 5.060
20+
€ 4.950
More Pricing...
Min: 1 / Mult: 1
680pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
1264879

RoHS

Date/Lot Code

Each
1+
€ 4.230
5+
€ 3.890
10+
€ 3.420
20+
€ 3.240
40+
€ 3.060
More Pricing...
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
2333473

RoHS

Each
1+
€ 2.850
5+
€ 2.540
10+
€ 2.120
20+
€ 2.050
40+
€ 1.830
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264894

RoHS

Date/Lot Code

Each
1+
€ 5.190
3+
€ 4.740
5+
€ 4.280
10+
€ 3.830
20+
€ 3.810
More Pricing...
Min: 1 / Mult: 1
820pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
1264892

RoHS

Date/Lot Code

Each
1+
€ 5.450
3+
€ 5.230
5+
€ 5.010
10+
€ 4.410
20+
€ 3.940
More Pricing...
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
1-25 of 138 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account