XLamp CMA1303 White COB LEDs:
354 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6.070 5+ € 6.060 10+ € 6.050 50+ € 6.040 100+ € 6.030 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ € 7.910 5+ € 7.710 10+ € 7.510 | Min: 1 / Mult: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 2.460 10+ € 2.410 | Min: 1 / Mult: 1 | White | 80 | 15.3W | 2622lm | 450mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 171.372549019608lm/W | 14.5mm | - | Square | 1.5mm | LC016D | |||||
Each Packaging Options | 1+ € 10.070 5+ € 8.690 10+ € 7.300 50+ € 6.720 100+ € 6.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 3.320 10+ € 2.460 25+ € 2.290 50+ € 2.110 100+ € 1.940 More Pricing... | Min: 1 / Mult: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each Packaging Options | 1+ € 10.980 5+ € 9.610 10+ € 7.960 50+ € 7.140 100+ € 6.590 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 905lm | 700mA | 120° | 12V | 4000 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ € 1.800 10+ € 1.690 25+ € 1.670 50+ € 1.640 100+ € 1.520 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ € 4.040 5+ € 3.990 10+ € 3.940 50+ € 3.890 100+ € 3.600 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 18.500 5+ € 16.190 10+ € 13.410 50+ € 12.030 100+ € 11.100 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ € 2.250 10+ € 2.140 25+ € 2.110 50+ € 2.070 100+ € 1.910 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 6.150 5+ € 5.990 10+ € 5.830 50+ € 5.670 100+ € 5.220 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ € 10.200 5+ € 8.920 10+ € 7.390 50+ € 6.630 100+ € 6.120 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ € 1.890 10+ € 1.800 25+ € 1.770 50+ € 1.740 100+ € 1.600 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 4.180 10+ € 3.970 25+ € 3.920 50+ € 3.860 100+ € 3.550 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 2.600 10+ € 2.460 25+ € 2.430 50+ € 2.400 100+ € 2.210 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 4.040 5+ € 3.990 10+ € 3.940 50+ € 3.890 100+ € 3.600 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 6.910 10+ € 6.040 25+ € 5.010 50+ € 4.490 100+ € 4.140 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ € 17.180 5+ € 16.750 10+ € 16.320 50+ € 15.860 100+ € 14.610 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 17.870 5+ € 16.920 10+ € 15.980 50+ € 15.030 100+ € 14.090 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 17.180 5+ € 16.750 10+ € 16.320 50+ € 15.850 100+ € 12.330 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 4.050 5+ € 4.000 10+ € 3.960 50+ € 3.910 100+ € 3.780 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 5.920 5+ € 5.770 10+ € 5.620 50+ € 5.460 100+ € 5.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ € 5.610 5+ € 5.470 10+ € 5.330 50+ € 5.170 100+ € 4.760 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ € 43.000 5+ € 41.930 10+ € 40.850 50+ € 39.600 100+ € 33.240 | Min: 1 / Mult: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ € 2.120 10+ € 2.000 25+ € 1.980 50+ € 1.950 100+ € 1.790 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 |