71 Product Results Found for "rectangular-power"
Find a huge range of Radial Leaded PPTCs at Farnell Spain. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Bourns & Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 0.645 50+ € 0.558 | - | MP FHT | 16VDC | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | 21mm | 3mm | 26.1mm | -40°C | 125°C | - | ||||||
Each | 10+ € 0.264 50+ € 0.220 100+ € 0.191 250+ € 0.175 500+ € 0.162 | Through Hole | MP FRG | 16VDC | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.240 50+ € 0.201 100+ € 0.174 250+ € 0.159 500+ € 0.148 | Through Hole | MP FRU | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.1mm | 11.4mm | 3mm | 17.3mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.186 50+ € 0.155 100+ € 0.135 250+ € 0.123 500+ € 0.114 | Through Hole | MP FUSB | 30VDC | 1.1A | 2.2A | 2.3s | Rectangular | 40A | 5.1mm | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | ||||||
Each | 5+ € 0.770 10+ € 0.613 25+ € 0.546 50+ € 0.509 | - | MP FRV | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 10.2mm | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C | - | ||||||
Each | 10+ € 0.423 50+ € 0.337 100+ € 0.299 250+ € 0.279 500+ € 0.259 | Through Hole | MP FRU | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.2mm | 19.1mm | 3mm | 26.7mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.390 50+ € 0.311 100+ € 0.276 250+ € 0.258 500+ € 0.239 | Through Hole | MP FRH | 250VAC | 150mA | 300mA | 4s | Rectangular | 3A | 5mm | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.204 50+ € 0.170 100+ € 0.147 250+ € 0.135 500+ € 0.125 | Through Hole | MP FRU | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 100A | 5.1mm | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.234 50+ € 0.195 100+ € 0.169 250+ € 0.155 500+ € 0.144 | Through Hole | MP FRU | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.1mm | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.274 50+ € 0.229 100+ € 0.198 250+ € 0.182 500+ € 0.168 | Through Hole | MP FRU | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.1mm | 14mm | 3mm | 20.1mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.407 50+ € 0.324 100+ € 0.288 250+ € 0.269 500+ € 0.250 | Through Hole | MP FRU | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.2mm | 16.5mm | 3mm | 24.9mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.191 50+ € 0.159 100+ € 0.138 250+ € 0.127 500+ € 0.117 | Through Hole | MP FRU | 30VDC | 1.1A | 2.2A | 6.6s | Rectangular | 100A | 5.1mm | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | ||||||
Each | 5+ € 0.705 50+ € 0.489 250+ € 0.424 500+ € 0.390 1500+ € 0.362 More Pricing... | Through Hole | MF-RX/72 | 72VDC | 3A | 6A | 19.8s | Rectangular | 40A | 10.2mm | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | - | ||||||
Each | 5+ € 0.465 50+ € 0.410 250+ € 0.353 500+ € 0.325 1500+ € 0.301 More Pricing... | Through Hole | MF-RX/72 | 72VDC | 1.85A | 3.7A | 12.6s | Rectangular | 40A | 5.1mm | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | - | ||||||
Each | 5+ € 0.511 50+ € 0.450 250+ € 0.388 500+ € 0.357 1500+ € 0.331 More Pricing... | Through Hole | MF-RX/72 | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | ||||||
Each | 5+ € 0.662 50+ € 0.516 250+ € 0.472 500+ € 0.434 1500+ € 0.402 More Pricing... | Through Hole | MF-RX/72 | 72VDC | 3.75A | 7.5A | 24s | Rectangular | 40A | 10.2mm | 23.51mm | 3.1mm | 29.5mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.204 50+ € 0.170 100+ € 0.147 250+ € 0.135 500+ € 0.125 | Through Hole | MP FUSB | 30VDC | 1.85A | 3.7A | 10s | Rectangular | 40A | 5.1mm | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | ||||||
Each | 5+ € 0.551 10+ € 0.439 25+ € 0.391 50+ € 0.335 | Through Hole | MP FRG | 16VDC | 10A | 17A | 12.5s | Rectangular | 100A | 5.1mm | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.171 50+ € 0.143 100+ € 0.124 250+ € 0.114 500+ € 0.105 | Through Hole | MP FRU | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.375 50+ € 0.299 100+ € 0.266 250+ € 0.248 500+ € 0.230 | Through Hole | MP FRU | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | 14mm | 3mm | 24.9mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.285 50+ € 0.238 100+ € 0.206 250+ € 0.189 500+ € 0.175 | Through Hole | MP FRG | 16VDC | 6A | 10.2A | 5.8s | Rectangular | 100A | 5.1mm | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.384 50+ € 0.306 100+ € 0.272 250+ € 0.254 500+ € 0.236 | Through Hole | MP FRG | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.214 50+ € 0.178 100+ € 0.154 250+ € 0.142 500+ € 0.131 | Through Hole | MP FRG | 16VDC | 3A | 5.1A | 2s | Rectangular | 100A | 5.1mm | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | ||||||
Each | 10+ € 0.194 50+ € 0.162 100+ € 0.140 250+ € 0.128 500+ € 0.119 | Through Hole | MP FRU | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.1mm | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 0.688 10+ € 0.526 50+ € 0.464 100+ € 0.402 200+ € 0.371 More Pricing... | Through Hole | PolySwitch AGRF | 16VDC | 4A | 7.6A | 2s | Rectangular | 100A | 5.8mm | 8.9mm | 3mm | 14.1mm | -40°C | 85°C | AEC-Q200 | ||||||