0
0 Items€ 0.00
ex VAT
ex VAT

H05RR-F Multicore Cable:

5,413 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1617608

RoHS

Reel of 1
Reel
1+
€ 196.310
5+
€ 190.420
10+
€ 186.610
Min: 1 / Mult: 1
-
Unscreened
3Core
-
16AWG
-
1.5mm²
164ft
50m
Grey
3 x 1.5mm²
Copper
PVC
-
10mm
600V
3 Core
3372805

RoHS

Reel of 1
Reel
1+
€ 110.980
5+
€ 91.890
Min: 1 / Mult: 1
-
Unscreened
25Core
-
-
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
-
8.7mm
440V
DEF STAN 61-12 Part 4
1922754

RoHS

Reel of 1
Reel
1+
€ 294.600
Min: 1 / Mult: 1
-
Screened
2Core
-
28AWG
-
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
-
3.58mm
300V
Pro-Tekt Series
3369459

RoHS

Reel of 1
Reel
1+
€ 185.640
Min: 1 / Mult: 1
-
Screened
2Core
-
-
-
2.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
-
9.4mm
500V
MP Fire Resistant Cables
3372773

RoHS

Reel of 1
Reel
1+
€ 610.910
5+
€ 598.690
Min: 1 / Mult: 1
-
Screened
18Core
-
20AWG
-
0.2mm²
328.08ft
100m
Grey
16 x 0.2mm
Tinned Copper
PVC
-
12.00mm
440V
DEF STAN 61-12 Part 5
3236678

RoHS

Reel of 1
Reel
1+
€ 839.260
Min: 1 / Mult: 1
-
Screened
2Core
-
20AWG
-
-
328ft
100m
Black
19 x 32AWG
Tinned Copper
ETFE
-
3.84mm
600V
-
1922756

RoHS

Reel of 1
Reel
1+
€ 242.090
Min: 1 / Mult: 1
-
Screened
4Core
-
28AWG
-
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
-
3.96mm
300V
Pro-Tekt
2916457

RoHS

1 Metre
1+
€ 15.260
5+
€ 14.750
10+
€ 14.240
25+
€ 13.220
Min: 1 / Mult: 1
-
Unscreened
2Core
-
-
-
16mm²
-
-
Grey
-
Copper
PVC
-
20mm
500V
Pro Power 624-Y Twin and Earth
3531265

RoHS

Each
1+
€ 12.230
Min: 1 / Mult: 1
-
Unscreened
2Core
-
-
-
-
328ft
100m
Grey
7 x 0.17mm
Copper
PVC
-
-
-
-
3369464

RoHS

Reel of 1
Reel
1+
€ 224.760
Min: 1 / Mult: 1
-
Screened
3Core
-
-
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
-
9.3mm
500V
MP Enhanced Fire Resistant Cables
1333039

RoHS

Reel of 1
Reel
1+
€ 68.870
5+
€ 61.980
Min: 1 / Mult: 1
-
Unscreened
2Core
-
-
-
0.75mm²
328ft
100m
White
24 x 0.2mm
Copper
PVC
-
5.7mm
500V
2192Y
2916450

RoHS

1 Metre
1+
€ 3.100
10+
€ 3.000
25+
€ 2.900
50+
€ 2.690
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
-
1.5mm²
-
-
White
-
Copper
PVC
-
9mm
500V
Pro Power 309-Y / H05V2V2-F
3250481

RoHS

Reel of 1
Reel
1+
€ 243.460
Min: 1 / Mult: 1
-
Unscreened
15Core
-
24AWG
-
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
6.83mm
300V
-
1744680

RoHS

Reel of 1
Reel
1+
€ 461.080
Min: 1 / Mult: 1
-
Screened
3Core
-
10AWG
-
6mm²
100ft
30.5m
Slate
105 x 30AWG
Copper
PVC
-
15.6mm
600V
-
1744077

RoHS

Reel of 1
Reel
1+
€ 200.330
Min: 1 / Mult: 1
-
Unscreened
7Core
-
20AWG
-
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
1896
1743964

RoHS

Reel of 1
Reel
1+
€ 533.820
Min: 1 / Mult: 1
-
Screened
1Core
-
24AWG
-
-
1000ft
304.8m
Slate
19 x 34AWG
Tinned Copper
PVC
-
2.794mm
1kV
-
1744014

RoHS

Reel of 1
Reel
1+
€ 279.300
Min: 1 / Mult: 1
-
Screened
2Core
-
20AWG
-
-
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.08mm
300V
-
1743757

RoHS

Reel of 1
Reel
1+
€ 770.970
Min: 1 / Mult: 1
-
Unscreened
4Core
-
16AWG
-
1.31mm²
1000ft
304.8m
Slate
19 x 0.012mm
Tinned Copper
PVC
-
10.2mm
600V
-
2678890

RoHS

Reel of 1
Reel
1+
€ 2,438.000
Min: 1 / Mult: 1
-
Screened
15Core
-
24AWG
-
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
6.2mm
300V
EcoCable Mini
1204281

RoHS

Reel of 1
Reel
1+
€ 86.850
5+
€ 85.110
10+
€ 83.380
Min: 1 / Mult: 1
-
Screened
5Core
-
24AWG
-
0.25mm²
164ft
50m
Grey
7 x 0.511mm
Copper
PVC
-
5.6mm
350V
Unitronic LiYCY
1204305

RoHS

Reel of 1
Reel
1+
€ 125.750
5+
€ 123.240
10+
€ 120.720
Min: 1 / Mult: 1
-
Screened
5Core
-
21AWG
-
0.5mm²
164ft
50m
Grey
7 x 0.813mm
Copper
PVC
-
7mm
350V
Unitronic LiYCY
1745275

RoHS

Reel of 1
Reel
1+
€ 288.680
Min: 1 / Mult: 1
-
Unscreened
4Core
-
16AWG
-
1.23mm²
100ft
30.5m
Slate
19 x 0.012mm
Tinned Copper
PVC
-
8.1mm
300V
5074C
1745512

RoHS

Reel of 1
Reel
1+
€ 2,393.000
Min: 1 / Mult: 1
-
Screened
50Core
-
22AWG
-
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
-
12.5mm
300V
-
1745541

RoHS

Reel of 1
Reel
1+
€ 1,174.000
Min: 1 / Mult: 1
-
Unscreened
5Core
-
20AWG
-
0.56mm²
100ft
30.5m
Slate
7 x 0.32mm
Copper
PVC
-
8.4mm
300V
5320C
1744729

RoHS

Reel of 1
Reel
1+
€ 93.120
Min: 1 / Mult: 1
-
Unscreened
3Core
-
16AWG
-
1.32mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
-
7.4mm
600V
65603
1-25 of 5413 items
of 217 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account