ex VAT

Multipair Cable:

843 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1467095

RoHS

Reel of 1
Reel
1+
€ 1,377.000
Total:€ 1,377.00
Min: 1 / Mult: 1
Screened
-
7 Pair
24AWG
0.226mm²
100ft
30.5m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
8.66mm
-
-
1712531

RoHS

Reel of 1
Reel
1+
€ 63.960
5+
€ 62.680
10+
€ 61.400
Total:€ 63.96
Min: 1 / Mult: 1
Screened
-
5 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
6.91mm
-
-
4209253

RoHS

Reel of 1
Reel
1+
€ 2,037.000
Total:€ 2,037.00
Min: 1 / Mult: 1
Screened
-
15 Pair
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
20.42mm
-
-
4209255

RoHS

Reel of 1
Reel
1+
€ 1,035.000
Total:€ 1,035.00
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.23mm²
1000ft
304.8m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
6.477mm
-
-
4209267

RoHS

Reel of 1
Reel
1+
€ 2,192.000
Total:€ 2,192.00
Min: 1 / Mult: 1
Screened
-
2 Pair
14AWG
2.08mm²
1000ft
305m
Black
7 x 0.61mm
600V
PVC
Copper
12.29mm
-
-
1218672

RoHS

1 Metre
1+
€ 1.940
10+
€ 1.880
25+
€ 1.810
50+
€ 1.680
Total:€ 1.94
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
3.96mm
-
-
1712538

RoHS

Reel of 1
Reel
1+
€ 100.450
5+
€ 98.440
10+
€ 96.430
25+
€ 94.420
Total:€ 100.45
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
6.05mm
-
-
1182147

RoHS

Reel of 152
Reel
1+
€ 873.090
5+
€ 855.630
10+
€ 838.180
25+
€ 820.710
Total:€ 873.09
Min: 1 / Mult: 1
Screened
-
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
6.93mm
-
-
1182120

RoHS

Reel of 1
Reel
1+
€ 61.780
5+
€ 60.540
10+
€ 59.310
25+
€ 58.070
Total:€ 61.78
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
-
1218677

RoHS

1 Metre
1+
€ 8.800
10+
€ 8.510
25+
€ 8.220
50+
€ 7.630
Total:€ 8.80
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
-
1218675

RoHS

1 Metre
1+
€ 4.130
10+
€ 3.990
25+
€ 3.860
50+
€ 3.580
Total:€ 4.13
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
-
1218674

RoHS

1 Metre
1+
€ 3.440
10+
€ 3.320
25+
€ 3.210
50+
€ 2.980
Total:€ 3.44
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
-
1182082

RoHS

Reel of 1
Reel
1+
€ 666.030
5+
€ 652.710
10+
€ 639.390
25+
€ 626.070
Total:€ 666.03
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.325mm²
1000ft
305m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
-
1285870

RoHS

Reel of 1
Reel
1+
€ 496.220
5+
€ 486.290
10+
€ 476.370
25+
€ 466.440
Total:€ 496.22
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
8mm
-
UNITRONIC BUS PB Series
1302756

RoHS

Reel of 30
Reel
1+
€ 46.440
5+
€ 45.510
10+
€ 44.580
25+
€ 43.650
Total:€ 46.44
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
4.1mm
-
-
3854565

RoHS

1 Metre
1+
€ 11.240
10+
€ 10.870
25+
€ 10.490
50+
€ 9.740
Total:€ 11.24
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.89mm
-
-
1235611

RoHS

Reel of 1
Reel
1+
€ 75.660
5+
€ 74.150
10+
€ 72.630
25+
€ 71.120
Total:€ 75.66
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
6.1mm
-
-
1182143

RoHS

Reel of 1
Reel
1+
€ 459.670
5+
€ 450.470
10+
€ 441.270
25+
€ 432.100
Total:€ 459.67
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
-
1182145

RoHS

Reel of 1
Reel
1+
€ 378.520
5+
€ 370.950
10+
€ 363.380
25+
€ 355.810
Total:€ 378.52
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
5.64mm
-
-
1218668

RoHS

1 Metre
1+
€ 3.160
10+
€ 3.050
25+
€ 2.950
50+
€ 2.740
Total:€ 3.16
Min: 1 / Mult: 1
Unscreened
-
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
-
1235608

RoHS

Reel of 1
Reel
1+
€ 39.140
5+
€ 38.360
10+
€ 37.570
25+
€ 36.790
Total:€ 39.14
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
4.064mm
-
-
1235612

RoHS

Reel of 1
Reel
1+
€ 115.880
5+
€ 113.560
10+
€ 111.240
25+
€ 108.930
Total:€ 115.88
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1712557

RoHS

Reel of 1
Reel
1+
€ 287.460
5+
€ 281.710
10+
€ 275.960
25+
€ 270.210
Total:€ 287.46
Min: 1 / Mult: 1
Screened
-
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
9.8mm
-
-
1218673

RoHS

1 Metre
1+
€ 3.050
10+
€ 2.940
25+
€ 2.840
50+
€ 2.640
Total:€ 3.05
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
-
1617634

RoHS

Reel of 1
Reel
1+
€ 296.640
5+
€ 259.560
10+
€ 254.370
25+
€ 249.180
Total:€ 296.64
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
6.9mm
-
UNITRONIC BUS DN THIN Y Series
1-25 of 843 items
of 34 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account