0
0 Items€ 0.00
ex VAT
ex VAT

LSZH Hook Up Wire:

8,558 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1204256

RoHS

Reel of 1
Reel
1+
€ 72.420
5+
€ 70.250
10+
€ 68.850
20+
€ 67.440
40+
€ 66.040
Min: 1 / Mult: 1
-
PVC
Blue
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
-
OLFLEX WIRE MS 2.1 Series
2778516

RoHS

Reel of 1
Reel
1+
€ 128.700
5+
€ 88.890
10+
€ 87.110
Min: 1 / Mult: 1
-
PTFE
Black
26AWG
-
328ft
100m
200°C
19 x 38AWG
600V
Silver Plated Copper
1.09mm
-
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
1302718

RoHS

Reel of 1
Reel
1+
€ 62.940
5+
€ 61.050
10+
€ 59.830
Min: 1 / Mult: 1
-
Unjacketed
-
14AWG
2.08mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.62mm
-
-
-
2986794

RoHS

Reel of 1
Reel
1+
€ 105.940
5+
€ 95.610
Min: 1 / Mult: 1
-
PVC
Blue
18AWG
-
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
-
UL 1061
-
3288702

RoHS

1 Metre
1+
€ 1.140
10+
€ 1.120
25+
€ 1.090
50+
€ 1.070
Min: 1 / Mult: 1
-
MPPE
Yellow
-
1mm²
-
-
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3790539

RoHS

Reel of 1
Reel
1+
€ 154.450
Min: 1 / Mult: 1
-
PFA
Green
18AWG
-
100ft
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
-
CE, UL AWM 11905
ThermoThin Series
3790547

RoHS

Reel of 1
Reel
1+
€ 135.360
Min: 1 / Mult: 1
-
PFA
Brown
20AWG
-
100ft
30.5m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
-
CE, UL AWM 11905
ThermoThin Series
3244868

RoHS

Reel of 1
Reel
1+
€ 104.750
Min: 1 / Mult: 1
-
PVC
White, Blue
22AWG
0.35mm²
1000ft
305m
-
7 x 30AWG
600V
Copper
1.27mm
-
MIL-DTL-16878/1 (Type B)
-
3244627

RoHS

Reel of 1
Reel
1+
€ 102.800
Min: 1 / Mult: 1
-
PVC
Yellow
22AWG
0.38mm²
1000ft
305m
-
-
300V
Copper
1.63mm
-
-
-
3248802

RoHS

Reel of 1
Reel
1+
€ 961.350
Min: 1 / Mult: 1
-
MPPE
White, Blue
10AWG
5.26mm²
1000ft
305m
-
105 x 30AWG
600V
Tinned Copper
3.66mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
4144595

RoHS

Each
1+
€ 425.260
Min: 1 / Mult: 1
-
Silicone
Black
20AWG
-
100ft
30.5m
200°C
41 x 0.127mm
600V
Tinned Copper
2.24mm
-
-
-
4167900

RoHS

Reel of 1
Reel
1+
€ 460.030
Min: 1 / Mult: 1
-
PTFE
Black
22AWG
-
1000ft
305m
200°C
7 x 30AWG
600V
Copper
1.245mm
-
UL 1213
-
4209157

RoHS

Reel of 1
Reel
1+
€ 69.070
Min: 1 / Mult: 1
-
PVC
Violet
14AWG
2.08mm²
100ft
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4209892

RoHS

Reel of 1
Reel
1+
€ 627.730
Min: 1 / Mult: 1
-
PTFE
Purple
20AWG
0.62mm²
1000ft
305m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
4209135

RoHS

Reel of 1
Reel
1+
€ 575.880
Min: 1 / Mult: 1
-
Silicone Rubber
Black
2AWG
33.15mm²
100ft
30m
-
-
600V
Tinned Copper
11.68mm
-
-
-
4243273

RoHS

Reel of 1
Reel
1+
€ 635.380
Min: 1 / Mult: 1
-
PVC
Red
6AWG
13.57mm²
100ft
30.5m
105°C
133 x 27AWG
600V
Tinned Copper
8.53mm
-
CE, CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1284, UL VW-1, UL MTW, UL THW
-
4203791

RoHS

Reel of 1
Reel
1+
€ 316.180
Min: 1 / Mult: 1
-
PVC
-
18AWG
0.81mm²
1000ft
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
2mm
-
MIL-W-76 B Type MW
-
4221155

RoHS

Reel of 1
Reel
1+
€ 3,228.000
Min: 1 / Mult: 1
-
Rubber
White
16AWG
1.33mm²
1000ft
305m
200°C
41 x 32AWG
20kV
Copper
4.089mm
-
UL VW-1
-
4209085

RoHS

Reel of 1
Reel
1+
€ 285.360
Min: 1 / Mult: 1
-
PVC
Red
8AWG
8.61mm²
100ft
30m
-
133 x 29AWG
600V
Tinned Copper
6.58mm
-
MIL-W-76 Type HW
-
4236299

RoHS

Reel of 1
Reel
1+
€ 780.350
Min: 1 / Mult: 1
-
Silicone Rubber
Black
10AWG
5.32mm²
100ft
30m
150°C
105 x 30AWG
50kVDC
Tinned Copper
10.62mm
-
UL AWM 3239
-
4209164

RoHS

Reel of 1
Reel
1+
€ 65.030
Min: 1 / Mult: 1
-
ETFE
Blue
14AWG
1.94mm²
100ft
30m
-
19 x 27AWG
600V
Tinned Copper
2.36mm
-
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4243287

RoHS

Reel of 1
Reel
1+
€ 2,200.000
Min: 1 / Mult: 1
-
PVC
Black
8AWG
8.61mm²
1000ft
305m
105°C
133 x 29AWG
600V
Copper
6.655mm
-
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
1182522

RoHS

Reel of 1
Reel
1+
€ 144.270
5+
€ 141.380
Min: 1 / Mult: 1
-
PVC
Black
16AWG
1.326mm²
1000ft
304.8m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182486

RoHS

Reel of 305
Reel
1+
€ 51.180
5+
€ 50.160
Min: 1 / Mult: 1
-
PVC
Yellow
24AWG
0.229mm²
1000ft
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764954

RoHS

Reel of 1
Reel
1+
€ 25.560
Min: 1 / Mult: 1
-
MPPE
Blue
18AWG
0.82mm²
100ft
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-25 of 8558 items
of 343 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account