ex VAT

MIL-W-16878 Wire Hook Up Wire:

8,355 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2919467

RoHS

Reel of 1
Reel
1+
€ 128.790
5+
€ 116.230
Min: 1 / Mult: 1
-
PVC
Purple
-
18AWG
-
-
1000ft
-
-
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
-
UL 1007
-
3790539

RoHS

Reel of 1
Reel
1+
€ 154.450
Min: 1 / Mult: 1
-
PFA
Green
-
18AWG
-
-
100ft
-
-
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
-
CE, UL AWM 11905
ThermoThin Series
1743467

RoHS

Reel of 1
Reel
1+
€ 117.930
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
-
0.385mm²
1000ft
-
-
304.8m
105°C
19 x 0.16mm
150V
Copper
1.32mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4209157

RoHS

Reel of 1
Reel
1+
€ 69.070
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4209117

RoHS

Reel of 1
Reel
1+
€ 1,136.000
Min: 1 / Mult: 1
-
PVC
White
-
16AWG
-
-
5000ft
-
-
1524m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3288642

RoHS

Reel of 1
Reel
1+
€ 54.520
Min: 1 / Mult: 1
-
MPPE
Black
-
-
-
0.5mm²
164ft
-
-
50m
105°C
28 x 0.16mm
600V
Tinned Copper
1.43mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
€ 3.440
10+
€ 3.320
25+
€ 3.210
Min: 1 / Mult: 1
-
MPPE
Blue
-
-
-
2.5mm²
-
-
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1199106

RoHS

Reel of 1
Reel
1+
€ 34.380
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
-
0.072mm²
100ft
-
-
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.914mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1285837

RoHS

Reel of 1
Reel
1+
€ 67.690
5+
€ 65.970
10+
€ 64.630
Min: 1 / Mult: 1
-
PVC
Yellow
-
16AWG
-
1.5mm²
328ft
-
-
100m
80°C
-
750V
Copper
3.4mm
-
CE
H07V-K Series
1182522

RoHS

Reel of 1
Reel
1+
€ 144.270
5+
€ 141.380
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
1.326mm²
1000ft
-
-
304.8m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182486

RoHS

Reel of 305
Reel
1+
€ 51.180
5+
€ 50.160
Min: 1 / Mult: 1
-
PVC
Yellow
-
24AWG
-
0.229mm²
1000ft
-
-
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764954

RoHS

Reel of 1
Reel
1+
€ 25.560
Min: 1 / Mult: 1
-
MPPE
Blue
-
18AWG
-
0.82mm²
100ft
-
-
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1204084

RoHS

Reel of 1
Reel
1+
€ 52.140
5+
€ 51.100
10+
€ 50.050
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1619607

RoHS

Reel of 305
Reel
1+
€ 271.420
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
-
0.072mm²
1000ft
-
-
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

Reel of 1
Reel
1+
€ 108.850
5+
€ 83.540
10+
€ 81.870
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
0.95mm
-
-
-
1182495

RoHS

Reel of 1
Reel
1+
€ 82.630
5+
€ 80.980
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1184033

RoHS

Reel of 1
Reel
1+
€ 108.580
5+
€ 83.330
10+
€ 81.660
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
0.95mm
-
-
-
1199128

RoHS

Reel of 1
Reel
1+
€ 66.880
Min: 1 / Mult: 1
-
PTFE
White
-
20AWG
-
0.62mm²
100ft
-
-
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1230981

RoHS

Reel of 1
Reel
1+
€ 24.640
5+
€ 23.190
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
-
0.203mm²
951ft
-
-
290m
200°C
Solid
-
Tinned Copper
0.5mm
-
BS 4520, BS 60317/20
-
2290774

RoHS

Reel of 30
Reel
1+
€ 37.240
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
-
0.142mm²
100ft
-
-
30.5m
200°C
7 x 34AWG
600V
Silver Plated Copper
0.991mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
4326763

RoHS

Reel of 1
Reel
1+
€ 80.350
5+
€ 65.140
10+
€ 56.050
Min: 1 / Mult: 1
-
PVC
Red
-
23AWG
-
0.25mm²
328ft
-
-
100m
70°C
66 x 0.07mm
500V
Copper
1.7mm
-
-
Flexivolt-E Series
1204351

RoHS

Reel of 1
Reel
1+
€ 153.810
5+
€ 150.730
10+
€ 147.660
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
-
4mm²
328ft
-
-
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+
€ 40.870
5+
€ 33.130
10+
€ 28.510
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
13AWG
-
2.5mm²
16ft
-
-
5m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
1204071

RoHS

Reel of 1
Reel
1+
€ 31.860
5+
€ 31.220
10+
€ 30.590
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
-
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+
€ 17.520
5+
€ 17.170
10+
€ 16.820
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
-
0.2mm²
100ft
-
-
30.5m
105°C
Solid
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 8355 items
of 335 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account