ex VAT

RG316 Coaxial Cable:

475 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3227702

RoHS

Reel of 1
Reel
1+
€ 1,942.000
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
-
3485694

RoHS

Reel of 1
Reel
1+
€ 603.680
Min: 1 / Mult: 1
SX04172B-60
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.5mm
-
-
4261803

RoHS

Reel of 1
Reel
1+
€ 1,130.000
Min: 1 / Mult: 1
Radox RF 142, RG142
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.34mm
-
RADOX Series
4260585

RoHS

1 Metre
1+
€ 8.540
5+
€ 8.260
10+
€ 7.970
Min: 1 / Mult: 1
-
-
-
50ohm
3.3ft
1m
Black
PE
Copper
Solid
6.09mm
-
LMR Series
1734736

RoHS

Reel of 1
Reel
1+
€ 1,166.000
5+
€ 1,143.000
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
1643734

RoHS

Reel of 1
Reel
1+
€ 40.550
5+
€ 38.360
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1423237

RoHS

Reel of 1
Reel
1+
€ 1,068.000
5+
€ 1,047.000
Min: 1 / Mult: 1
RG59 Sub-Mini
25AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
19 x 37AWG
3.81mm
-
-
1769511

RoHS

Reel of 1
Reel
1+
€ 152.310
5+
€ 149.260
10+
€ 146.220
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
5mm
-
-
2064894

RoHS

Reel of 1
Reel
1+
€ 460.980
5+
€ 426.840
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
€ 176.870
5+
€ 162.430
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
5051265

RoHS

Reel of 1
Reel
1+
€ 882.780
5+
€ 842.080
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
-
1423301

RoHS

Reel of 1
Reel
1+
€ 167.290
5+
€ 163.940
10+
€ 160.600
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
-
2064899

RoHS

Each
1+
€ 12.160
5+
€ 11.740
10+
€ 10.010
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
-
1302765

RoHS

Reel of 1
Reel
1+
€ 246.500
5+
€ 241.570
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
-
1423298

RoHS

Reel of 1
Reel
1+
€ 86.760
5+
€ 85.020
10+
€ 83.290
Min: 1 / Mult: 1
RG178
-
-
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
1.8mm
-
-
1467093

RoHS

Reel of 1
Reel
1+
€ 286.920
5+
€ 273.690
10+
€ 262.120
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
-
-
1219356

RoHS

Reel of 1
Reel
1+
€ 295.010
5+
€ 270.920
Min: 1 / Mult: 1
RG213A
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
1467102

RoHS

Reel of 1
Reel
1+
€ 89.730
5+
€ 85.980
10+
€ 81.780
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.794mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
€ 159.140
5+
€ 146.150
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1219357

RoHS

Reel of 1
Reel
1+
€ 110.300
5+
€ 104.640
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
-
3854747

RoHS

1 Metre
1+
€ 5.820
10+
€ 5.620
25+
€ 5.430
50+
€ 5.040
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
-
1491564

RoHS

1 Metre
1+
€ 6.060
5+
€ 5.460
10+
€ 5.050
Min: 1 / Mult: 1
RG178B/U
30AWG
0.06mm²
50ohm
-
-
Natural
FEP
Silver Plated Copper
7 x 38AWG
1.8mm
-
-
1423300

RoHS

Reel of 1
Reel
1+
€ 83.650
5+
€ 81.980
10+
€ 80.300
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
-
2064901

RoHS

Each
1+
€ 8.900
5+
€ 8.200
10+
€ 7.310
Min: 1 / Mult: 1
RG405
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
2.2mm
-
-
1423314

RoHS

Reel of 1
Reel
1+
€ 168.740
5+
€ 165.370
10+
€ 161.990
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
1-25 of 475 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account