Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902238

RoHS

Each
1+
€ 319.440
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
€ 316.940
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3515148

RoHS

Each
1+
€ 108.640
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
1A
-
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
2902221

RoHS

Each
1+
€ 283.990
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
9948287

RoHS

Each
1+
€ 291.960
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
4A
-
-
100VAC
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
€ 223.150
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
9948155

RoHS

Each
1+
€ 423.690
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
4A
8.1mH
0.00029g-cm²
100VAC
4
158.2mm
12mm
-
30mm
3377888

RoHS

Each
1+
€ 105.080
5+
€ 90.750
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
121.5mm
-
-
-
4743179

RoHS

Each
1+
€ 62.320
5+
€ 53.230
10+
€ 52.170
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
950mA
1mH
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
1010725

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€ 75.230
5+
€ 64.260
10+
€ 62.970
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
1718268

RoHS

Each
1+
€ 50.830
5+
€ 49.810
10+
€ 48.800
20+
€ 47.780
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
147876

RoHS

Each
1+
€ 53.310
5+
€ 45.540
10+
€ 44.620
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
Each
1+
€ 57.690
5+
€ 56.760
10+
€ 55.640
Min: 1 / Mult: 1
-
39mm
-
-
-
-
0.05N-m
-
-
-
-
-
33.4mm
-
9904 120 52
-
1784831

RoHS

Each
1+
€ 46.270
5+
€ 45.610
10+
€ 44.950
20+
€ 43.700
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
15N-cm
-
-
-
-
-
64mm
-
1308
-
3094250

RoHS

Each
1+
€ 116.240
5+
€ 99.290
10+
€ 97.300
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1784854

RoHS

Each
1+
€ 290.930
Min: 1 / Mult: 1
-
68mm
-
-
-
-
0.17N-m
-
-
-
-
-
62.1mm
-
-
-
8425876

RoHS

Each
1+
€ 41.430
5+
€ 36.610
10+
€ 32.800
20+
€ 32.140
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
950mA
2.3mH
18g-cm²
-
6
50.3mm
5mm
-
24mm
599116

RoHS

Each
1+
€ 2.330
10+
€ 1.390
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
15.5g-cm
-
-
-
-
-
27mm
-
-
-
1784832

RoHS

Each
1+
€ 49.450
5+
€ 48.740
10+
€ 48.030
20+
€ 46.700
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
40N-cm
-
-
-
-
-
66.5mm
-
1308
-
1761277

RoHS

Each
1+
€ 92.920
5+
€ 88.500
10+
€ 85.770
Min: 1 / Mult: 1
-
22mm
-
-
-
-
6.33mN-m
-
-
-
-
-
31.9mm
-
-
-
4743209

RoHS

Each
1+
€ 24.790
5+
€ 21.160
10+
€ 20.180
20+
€ 18.080
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
240mA
16mH
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
1909092

RoHS

Each
1+
€ 322.710
Min: 1 / Mult: 1
-
90mm
-
-
Three Phase
-
444mN-m
-
-
-
-
-
26.9mm
-
-
-
1784837

RoHS

Each
1+
€ 126.590
5+
€ 124.060
10+
€ 121.530
Min: 1 / Mult: 1
-
40.5mm
-
-
-
-
90N-cm
-
-
-
-
-
93mm
-
E192
-
Each
1+
€ 56.100
5+
€ 47.920
10+
€ 46.960
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
1708574

RoHS

Each
1+
€ 69.220
5+
€ 67.440
10+
€ 65.750
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
1-25 of 863 items
of 35 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account