ex VAT

Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Motor Size
Torque Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708574

RoHS

Each
1+
€ 69.220
5+
€ 67.440
10+
€ 65.750
Min: 1 / Mult: 1
SANMOTION F2 - SS24
42mm
0.24N-m
1784827

RoHS

Each
1+
€ 30.310
5+
€ 28.180
10+
€ 27.230
20+
€ 26.690
Min: 1 / Mult: 1
B138F
34mm
0.14N-m
Each
1+
€ 64.980
5+
€ 60.580
10+
€ 59.370
Min: 1 / Mult: 1
CL
29mm
2.89N-cm
4743143

RoHS

Each
1+
€ 54.470
5+
€ 48.140
10+
€ 43.130
20+
€ 42.270
Min: 1 / Mult: 1
-
42mm
0.15N-m
1784829

RoHS

Each
1+
€ 32.970
5+
€ 32.490
10+
€ 32.000
20+
€ 31.090
Min: 1 / Mult: 1
1271
27mm
1.5N-cm
1707741

RoHS

Each
1+
€ 194.300
Min: 1 / Mult: 1
EC45
42.8mm
82.7mN-m
2164433

RoHS

Each
1+
€ 149.080
5+
€ 134.170
10+
€ 131.490
Min: 1 / Mult: 1
SANMOTION F2
14mm
0.0065N-m
1761309

RoHS

Each
1+
€ 400.420
Min: 1 / Mult: 1
-
36mm
78.2mN-m
1909092

RoHS

Each
1+
€ 361.110
Min: 1 / Mult: 1
-
90mm
444mN-m
599104

RoHS

Each
1+
€ 1.570
10+
€ 0.935
Min: 1 / Mult: 1
-
20mm
10g-cm
1784835

RoHS

Each
1+
€ 59.190
5+
€ 58.350
10+
€ 57.500
20+
€ 55.900
Min: 1 / Mult: 1
1308
39.6mm
100N-cm
3087335

RoHS

Each
1+
€ 106.150
5+
€ 98.950
10+
€ 96.970
Min: 1 / Mult: 1
-
35.4mm
0.5N-m
8001847

RoHS

Each
1+
€ 61.420
5+
€ 60.190
10+
€ 58.960
20+
€ 57.730
Min: 1 / Mult: 1
-
42mm
0.37N-m
1784838

RoHS

Each
1+
€ 74.820
5+
€ 69.740
10+
€ 68.350
Min: 1 / Mult: 1
E192
40.5mm
160N-cm
1784824

RoHS

Each
1+
€ 190.880
Min: 1 / Mult: 1
M66
-
36N-m
4743179

RoHS

Each
1+
€ 62.320
5+
€ 53.230
10+
€ 52.170
Min: 1 / Mult: 1
-
28mm
4.3N-cm
1761292

RoHS

Each
1+
€ 221.150
Min: 1 / Mult: 1
-
32mm
39.1mN-m
1010726

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€ 79.650
5+
€ 68.030
10+
€ 66.670
Min: 1 / Mult: 1
QMot QSH4218
42mm
35N-cm
3089514

RoHS

Each
1+
€ 224.420
Min: 1 / Mult: 1
-
65mm
5N-m
1784855

RoHS

Each
1+
€ 78.230
5+
€ 72.920
10+
€ 71.460
Min: 1 / Mult: 1
9904 111
-
-
1907703

RoHS

Each
1+
€ 130.890
5+
€ 111.800
10+
€ 109.560
Min: 1 / Mult: 1
Qmot QSH5718
56.4mm
1.89N-m
1010727

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€ 92.230
5+
€ 78.780
10+
€ 77.200
Min: 1 / Mult: 1
QMot QSH4218
42mm
49N-cm
1784836

RoHS

Each
1+
€ 62.050
5+
€ 57.850
10+
€ 56.690
Min: 1 / Mult: 1
E192
40.5mm
20N-cm
9598642

RoHS

Each
1+
€ 26.890
5+
€ 25.000
10+
€ 24.150
20+
€ 23.670
Min: 1 / Mult: 1
-
42mm
9N-cm
2507562

RoHS

Each
1+
€ 47.980
5+
€ 42.390
10+
€ 37.990
20+
€ 37.230
Min: 1 / Mult: 1
ST4118
42mm
0.09N-m
26-50 of 862 items
of 35 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account