0
0 Items€ 0.00
ex VAT
ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902259

RoHS

Each
1+
€ 102.390
5+
€ 87.460
10+
€ 85.710
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
3052031

RoHS

Each
1+
€ 70.270
5+
€ 68.860
10+
€ 67.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
-
SF242x-10B41 Series
-
2902249

RoHS

Each
1+
€ 492.420
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
48VDC
4
103mm
6.35mm
PANdrive
24mm
2610518

RoHS

Each
1+
€ 77.060
5+
€ 75.520
10+
€ 73.980
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2902264

RoHS

Each
1+
€ 168.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
3.36VDC
4
65mm
8mm
QMot QSH6018
24mm
3515144

RoHS

Each
1+
€ 98.780
5+
€ 96.800
10+
€ 94.830
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
165N-cm
4A
-
-
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
3769879

RoHS

Each
1+
€ 10.680
Min: 1 / Mult: 1
Hybrid
10mm
Bipolar
18°
-
-
-
-
-
-
5VDC
4
45.1mm
-
-
-
3879694

RoHS

Each
1+
€ 13.810
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.016N-m
1.7A
-
-
3.4V
4
42mm
5mm
-
-
1708573

RoHS

Each
1+
€ 68.530
5+
€ 67.160
10+
€ 65.790
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5.4ohm
0.186N-m
1A
2.9mH
0.153oz-in²
24VDC
4
18.6mm
5mm
SANMOTION F2 - SS24
7mm
8425906

RoHS

Each
1+
€ 37.260
5+
€ 32.930
10+
€ 29.500
20+
€ 28.910
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Unipolar
1.8°
Two Phase
10.5ohm
8N-cm
760mA
4.8mH
12g-cm²
-
6
26mm
5mm
-
24mm
1708572

RoHS

Each
1+
€ 69.360
5+
€ 67.970
10+
€ 66.590
20+
€ 65.200
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.5ohm
0.083N-m
1A
1.2mH
0.082oz-in²
24VDC
4
11.6mm
5mm
SANMOTION F2 - SS24
7mm
2164432

RoHS

Each
1+
€ 149.080
5+
€ 134.170
10+
€ 131.490
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
8425884

RoHS

Each
1+
€ 43.320
5+
€ 38.280
10+
€ 34.300
20+
€ 33.610
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
5.7ohm
11N-cm
750mA
7mH
14g-cm²
-
4
34mm
5mm
-
24mm
4743180

RoHS

Each
1+
€ 75.120
5+
€ 64.170
10+
€ 62.890
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
3.4ohm
7.5N-cm
950mA
1.2mH
12g-cm²
3.23VDC
6
44.5mm
5mm
-
20mm
9948279

RoHS

Each
1+
€ 69.280
5+
€ 63.740
10+
€ 62.470
20+
€ 61.190
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
Two Phase
1.6ohm
0.83N-m
2A
3.8mH
-
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
9948139

RoHS

Each
1+
€ 124.510
5+
€ 122.020
10+
€ 119.530
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
Two Phase
2.7ohm
2.1N-m
2A
5.6mH
0.00084g-cm²
24VDC
6
85.8mm
8mm
103H7
19.1mm
2902238

RoHS

Each
1+
€ 319.440
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2610515

RoHS

Each
1+
€ 51.220
5+
€ 49.690
10+
€ 48.200
20+
€ 47.240
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.4ohm
-
1A
6.5mH
0.2oz-in²
24VDC
4
33mm
5mm
103H5
22.5mm
2610516

RoHS

Each
1+
€ 53.400
5+
€ 52.330
10+
€ 51.260
20+
€ 50.200
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.1ohm
-
1A
9.5mH
0.31oz-in²
24VDC
4
39mm
5mm
103H5
22.5mm
2610517

RoHS

Each
1+
€ 61.420
5+
€ 60.190
10+
€ 58.960
20+
€ 57.730
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.8ohm
-
1A
9.5mH
0.4oz-in²
24VDC
4
48mm
5mm
103H5
22.5mm
2902217

RoHS

Each
1+
€ 269.310
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
24VDC
4
43mm
5mm
PANdrive
20mm
3052028

RoHS

Each
1+
€ 47.730
5+
€ 46.780
10+
€ 45.820
20+
€ 44.870
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.29N-m
1A
-
-
24VDC
4
33mm
-
SF242x-10B41 Series
-
3912723
Each
1+
€ 757.990
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
0.5ohm
760N-cm
8.5A
2.5mH
-
-
8
125mm
6.35mm
HSX
20.6mm
8425914

RoHS

Each
1+
€ 38.340
5+
€ 33.880
10+
€ 30.350
20+
€ 29.740
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
22ohm
5N-cm
400mA
10mH
10g-cm²
-
4
20mm
5mm
-
20mm
9598693

RoHS

Each
1+
€ 58.990
5+
€ 52.130
10+
€ 46.700
20+
€ 45.770
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
Two Phase
20ohm
0.53N-m
600mA
35mH
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
26-50 of 252 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account